2 CELL AA HOLDER W/PC PINS - BA2AAPC - Batteries
Battery Holder Battery MPD (Memory Protection Devices) BA2AAPC
| Digi-Key Part Number | BA2AAPC-ND |
100 |
1.37000 |
Extended Price
137.00 |
| Manufacturer Part Number | BA2AAPC | |||
| Description | 2 CELL AA HOLDER W/PC PINS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BA2AAPC |
| Vendor | MPD (Memory Protection Devices) |
| Category | Batteries |
| Number of Cells | 2 |
| Battery Cell Size | AA |
| Termination Style | Through Hole |
| Size / Dimension | 2.26" L x 1.26" W x 0.62" H (57.48mm x 32.05mm x 15.88mm) |
| Battery Series | - |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BA2AAPC BA2AAPC |
BA2AAPC Specification Sheet
2 CELL AA HOLDER W/PC PINS - BA2AAPC (BA2AAPC-ND) - Batteries
Related parts Battery Holder Battery MPD (Memory Protection Devices) BA2AAPC2 CELL AA HOLDER W/PC PINS - BA2AAPC
Order '2 cell aa holder w/pc pins - BA2AAPC' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BA2AAPC-ND.
HOLDER COIN CELL 2032 PC PIN - BU2032-1-HD-G
Order 'holder coin cell 2032 pc pin - BU2032-1-HD-G' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BU2032-1-HD-G-ND.
BATTERY HOLDER 8 CELL AA W/SNAP - BH48AASF
Order 'battery holder 8 cell aa w/snap - BH48AASF' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH48AASF-ND.
CONTACT SPRING FOR D CELL - BCD
Order 'contact spring for d cell - BCD' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BCD-ND.
HOLDER BATT 2-AA CELLS PC MOUNT - BH2AA-PC
Order 'holder batt 2-aa cells pc mount - BH2AA-PC' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH2AA-PC-ND.
HOLDER BATT 2-AA CELLS PC MNT - BC2AAPC
Order 'holder batt 2-aa cells pc mnt - BC2AAPC' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BC2AAPC-ND.
HOLDER BATT 1/2AA CELL PC MNT - BH1/2AA-2
Order 'holder batt 1/2aa cell pc mnt - BH1/2AA-2' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH1/2AA-2-ND.
HOLDER BATT 2-AA CELLS PC MOUNT - BH2AAPC-4
Order 'holder batt 2-aa cells pc mount - BH2AAPC-4' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH2AAPC-4-ND.
HOLDER BATTERY 1/AA CELL PC MNT - BHAA-2
Order 'holder battery 1/aa cell pc mnt - BHAA-2' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BHAA-2-ND.
HOLDER BATTERY 2-AA CELLS 6"LDS - BA2AAW
Order 'holder battery 2-aa cells 6"lds - BA2AAW' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BA2AAW-ND.
HOLDER BATT 2-AA CELLS SLDR LUGS - BC12AAL
Order 'holder batt 2-aa cells sldr lugs - BC12AAL' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BC12AAL-ND.
HOLDER BATT 2-AA CELLS SLDR LUGS - BC22AAL
Order 'holder batt 2-aa cells sldr lugs - BC22AAL' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BC22AAL-ND.
HOLDER BATT 2-AA CELLS W/SNAPS - BC22AASF
Order 'holder batt 2-aa cells w/snaps - BC22AASF' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BC22AASF-ND.
HOLDER BATT 2-AA CELLS WIRE LDS - BC22AAW
Order 'holder batt 2-aa cells wire lds - BC22AAW' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BC22AAW-ND.
HOLDER BATT 2/3A CELL PC MNT - BH2/3A-2
Order 'holder batt 2/3a cell pc mnt - BH2/3A-2' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH2/3A-2-ND.
Options for Battery Holder Battery MPD (Memory Protection Devices) BA2AAPC
Send this link via E-Mail
Help With This Screen
