IC OCT BUS FET BUS SWITCH 20SOIC - SN74CBTLV3245DW - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-13181-5-ND |
1 25 100 250 500 1000 |
1.50000 1.20000 .90000 .84000 .81000 .78000 |
Extended Price
1.50 30.00 90.00 210.00 405.00 780.00 |
| Manufacturer Part Number | SN74CBTLV3245DW | |||
| Description | IC OCT BUS FET BUS SWITCH 20SOIC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | SN74CBTLV3245DW |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Circuit | 8 x 1:1 |
| Independent Circuits | 1 |
| Mounting Type | Surface Mount |
| Output Current High, Low | 64mA, 64mA |
| Package / Case | 20-SOIC (7.5mm Width) |
| Packaging | Tube |
| Series | 74CBT |
| Supply Voltage | 2.3 V ~ 3.6 V |
| Type | Digital FET Bus Switch |
| Voltage Supply Source | Single Supply |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SN74CBTLV3245DW SN74CBTLV3245DW 296 13181 5 ND 296131815ND 296-13181-5 |
IC OCT BUS FET BUS SWITCH 20SOIC - SN74CBTLV3245DW (296-13181-5-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC OCT BUS FET BUS SWITCH 20SOIC - SN74CBTLV3245DW
Order 'ic oct bus fet bus switch 20soic - SN74CBTLV3245DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13181-5-ND.
IC OCT BUS XCVR TRI-STATE 20SOIC - SN74LVCH245ADW
Order 'ic oct bus xcvr tri-state 20soic - SN74LVCH245ADW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8613-5-ND.
IC OCT BUS TXRX TRI-ST 20SOIC - CD74HC640ME4
Order 'ic oct bus txrx tri-st 20soic - CD74HC640ME4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HC640ME4-ND.
IC OCT BUS TXRX TRI-ST 20SOIC - CD74HC640M
Order 'ic oct bus txrx tri-st 20soic - CD74HC640M' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HC640M-ND.
IC OCT BUS TRANSCEIVER 20-SOIC - SN75160BDW
Order 'ic oct bus transceiver 20-soic - SN75160BDW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6844-5-ND.
IC OCT BUS TXRX/REG 3ST 24-SOIC - CD74HCT646M96
Order 'ic oct bus txrx/reg 3st 24-soic - CD74HCT646M96' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9293-1-ND.
IC OCT BUS TXRX/REG 3ST 24-SOIC - CD74HCT646M96
Order 'ic oct bus txrx/reg 3st 24-soic - CD74HCT646M96' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9293-2-ND.
IC OCT BUS TXRX TRI-ST 20-SOIC - SN74AC245DW
Order 'ic oct bus txrx tri-st 20-soic - SN74AC245DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1058-5-ND.
IC OCT BUS TXRX TRI-ST 20-SOIC - SN74AHCT245DWR
Order 'ic oct bus txrx tri-st 20-soic - SN74AHCT245DWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1117-1-ND.
IC OCT BUS TXRX TRI-ST 20-SOIC - SN74AHCT245DWR
Order 'ic oct bus txrx tri-st 20-soic - SN74AHCT245DWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1117-2-ND.
IC OCT BUS TXRX TRI-ST 20-SOIC - SN74AHCT245DW
Order 'ic oct bus txrx tri-st 20-soic - SN74AHCT245DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1117-5-ND.
IC OCT BUS TXRX TRI-ST 20-TSSOP - SN74AHCT245PWR
Order 'ic oct bus txrx tri-st 20-tssop - SN74AHCT245PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1118-1-ND.
IC OCT BUS TXRX TRI-ST 20-TSSOP - SN74AHCT245PWR
Order 'ic oct bus txrx tri-st 20-tssop - SN74AHCT245PWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1118-2-ND.
IC OCT BUS TXRX TRI-ST 20-TSSOP - SN74AHCT245PWR
Order 'ic oct bus txrx tri-st 20-tssop - SN74AHCT245PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1118-6-ND.
IC OCT BUS TXRX TRI-ST 20-SOIC - SN74ALS245ADWR
Order 'ic oct bus txrx tri-st 20-soic - SN74ALS245ADWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1125-1-ND.
Send this link via E-Mail
Help With This Screen