Keywords:





Texas Instruments Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 24mA, 24mA Single Supply SN74LVC257ADBR

IC QUAD DATA SELECT/MUX 16-SSOP - SN74LVC257ADBR

Digi-Key Part Number 296-12903-2-ND
Price Break
2000
6000
10000
26000
50000
Unit Price
.21700
.20300
.18900
.17850
.17500
Extended Price
434.00
1218.00
1890.00
4641.00
8750.00
Manufacturer Part NumberSN74LVC257ADBR
DescriptionIC QUAD DATA SELECT/MUX 16-SSOP
Quantity Available Non-Stock
All prices are in USD

Purchase Texas Instruments Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 24mA, 24mA Single Supply SN74LVC257ADBR
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Texas Instruments Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 24mA, 24mA Single Supply SN74LVC257ADBR
Technical/Catalog InformationSN74LVC257ADBR
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
Circuit4 x 2:1
Independent Circuits1
Mounting TypeSurface Mount
Current - Output High, Low24mA, 24mA
Package / Case16-SSOP
PackagingTape & Reel (TR)
TypeData Selector/Multiplexer
Voltage Supply SourceSingle Supply
Operating Temperature-40°C ~ 85°C
Voltage - Supply1.65 V ~ 3.6 V
Drawing Number296; 4040065; DB; 14, 16, 20, 24, 28, 30, 38
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width16mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SN74LVC257ADBR
SN74LVC257ADBR
296 12903 2 ND
296129032ND
296-12903-2

SN74LVC257ADBR Specification Sheet

Image of IC QUAD DATA SELECT/MUX 16-SSOP - SN74LVC257ADBR

IC QUAD DATA SELECT/MUX 16-SSOP - SN74LVC257ADBR (296-12903-2-ND)

Related parts Texas Instruments Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 24mA, 24mA Single Supply SN74LVC257ADBR
Texas Instruments (VA) Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Cut Tape (CT) 24mA, 24mA Single Supply SN74LVC257ADBR
 Order 'ic quad data select/mux 16-ssop - SN74LVC257ADBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12903-1-ND.
Texas Instruments Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 24mA, 24mA Single Supply SN74LVC257ADBR
 Order 'ic quad data select/mux 16-ssop - SN74LVC257ADBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12903-2-ND.
Texas Instruments (VA) Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Digi-Reel® 24mA, 24mA Single Supply SN74LVC257ADBR
 Order 'ic quad data select/mux 16-ssop - SN74LVC257ADBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12903-6-ND.
Texas Instruments Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 8mA, 8mA Single Supply SN74AHC157DBRE4
 Order 'ic quad data select/mux 16-ssop - SN74AHC157DBRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AHC157DBRE4-ND.
Texas Instruments Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 8mA, 8mA Single Supply SN74AHC158DBRE4
 Order 'ic quad data select/mux 16-ssop - SN74AHC158DBRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AHC158DBRE4-ND.
Texas Instruments Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tube 8mA, 8mA Single Supply SN74AHC157DE4
 Order 'ic quad data select/mux 16-soic - SN74AHC157DE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AHC157DE4-ND.
Texas Instruments Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tube 8mA, 8mA Single Supply SN74AHC157DG4
 Order 'ic quad data select/mux 16-soic - SN74AHC157DG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AHC157DG4-ND.
Texas Instruments Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 8mA, 8mA Single Supply SN74AHC157DGVRE4
 Order 'ic quad data select/mux 16-tvsop - SN74AHC157DGVRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AHC157DGVRE4-ND.
Texas Instruments Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 8mA, 8mA Single Supply SN74AHC157DRE4
 Order 'ic quad data select/mux 16-soic - SN74AHC157DRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AHC157DRE4-ND.
Texas Instruments Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 8mA, 8mA Single Supply SN74AHC157DRG4
 Order 'ic quad data select/mux 16-soic - SN74AHC157DRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AHC157DRG4-ND.
Texas Instruments Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Through Hole Tube 8mA, 8mA Single Supply SN74AHC157NE4
 Order 'ic quad data select/mux 16-dip - SN74AHC157NE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AHC157NE4-ND.
Texas Instruments Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 8mA, 8mA Single Supply SN74AHC157NSRE4
 Order 'ic quad data select/mux 16-sop - SN74AHC157NSRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AHC157NSRE4-ND.
Texas Instruments Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tube 8mA, 8mA Single Supply SN74AHC157PW
 Order 'ic quad data select/mux 16-tssop - SN74AHC157PW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AHC157PW-ND.
Texas Instruments Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tube 8mA, 8mA Single Supply SN74AHC157PWE4
 Order 'ic quad data select/mux 16-tssop - SN74AHC157PWE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AHC157PWE4-ND.
Texas Instruments Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tube 8mA, 8mA Single Supply SN74AHC157PWG4
 Order 'ic quad data select/mux 16-tssop - SN74AHC157PWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AHC157PWG4-ND.

Options for Texas Instruments Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 24mA, 24mA Single Supply SN74LVC257ADBR
Send this link via E-Mail
Help With This Screen

IC QUAD DATA SELECT/MUX 16-SSOP - SN74LVC257ADBR
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC QUAD DATA SELECT/MUX 16-SSOP - SN74LVC257ADBR Next: IC QUAD DATA SELECT/MUX 16-SSOP - SN74LVC257ADBR
IC QUAD DATA SELECT/MUX 16-SSOP - SN74LVC257ADBR