CAP 33UF 63V ELECT HA SMD - EEV-HA1J330P - Capacitors
| Digi-Key Part Number | PCE3236CT-ND |
5 10 25 100 |
.66600 .54800 .50920 .47010 |
Extended Price
3.33 5.48 12.73 47.01 |
| Manufacturer Part Number | EEV-HA1J330P | |||
| Description | CAP 33UF 63V ELECT HA SMD | |||
| Quantity Available | 230 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | EEV-HA1J330P |
| Vendor | Panasonic - ECG (VA) |
| Category | Capacitors |
| Capacitance | 33µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 1000 Hrs @ 105°C |
| Maximum Temperature | -40°C ~ 105°C |
| Size / Dimension | * |
| Lead Spacing | - |
| Surface Mount Land Size | * |
| Mounting Type | Surface Mount |
| Package / Case | 0.406" L x 0.406" W x 0.402" H (10.30mm x 10.30mm x 10.20mm) |
| Packaging | Cut Tape (CT) |
| Series | HA |
| Tolerance | ±20% |
| Voltage Rating | 63V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EEV HA1J330P EEVHA1J330P PCE3236CT ND PCE3236CTND PCE3236CT |
EEV-HA1J330P Specification Sheet
CAP 33UF 63V ELECT HA SMD - EEV-HA1J330P (PCE3236CT-ND) - Capacitors
Related parts Capacitors :CAP 33UF 63V ELECT HA SMD - EEV-HA1J330P
Order 'cap 33uf 63v elect ha smd - EEV-HA1J330P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3236CT-ND.
CAP 33UF 63V ELECT HA SMD - EEV-HA1J330P
Order 'cap 33uf 63v elect ha smd - EEV-HA1J330P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3236DKR-ND.
CAP 33UF 63V ELECT HA SMD - EEV-HA1J330P
Order 'cap 33uf 63v elect ha smd - EEV-HA1J330P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3236TR-ND.
CAP 33UF 63V ELECT FK SMD - EEV-FK1J330P
Order 'cap 33uf 63v elect fk smd - EEV-FK1J330P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3481CT-ND.
CAP 33UF 63V ELECT HD SMD - EEV-HD1J330P
Order 'cap 33uf 63v elect hd smd - EEV-HD1J330P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3573CT-ND.
CAP 33UF 63V ELECT HA SMD - EEE-HA1J330P
Order 'cap 33uf 63v elect ha smd - EEE-HA1J330P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4231CT-ND.
CAP 33UF 63V ELECT FK SMD - EEV-FK1J330P
Order 'cap 33uf 63v elect fk smd - EEV-FK1J330P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3481DKR-ND.
CAP 33UF 63V ELECT HD SMD - EEV-HD1J330P
Order 'cap 33uf 63v elect hd smd - EEV-HD1J330P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3573DKR-ND.
CAP 33UF 63V ELECT HA SMD - EEE-HA1J330P
Order 'cap 33uf 63v elect ha smd - EEE-HA1J330P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4231DKR-ND.
CAP 22UF 6.3V ELECT FC SMD - EEV-FC0J220R
Order 'cap 22uf 6.3v elect fc smd - EEV-FC0J220R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3090CT-ND.
CAP 47UF 6.3V ELECT FC SMD - EEV-FC0J470R
Order 'cap 47uf 6.3v elect fc smd - EEV-FC0J470R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3091CT-ND.
CAP 68UF 6.3V ELECT FC SMD - EEV-FC0J680P
Order 'cap 68uf 6.3v elect fc smd - EEV-FC0J680P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3092CT-ND.
CAP 100UF 6.3V ELECT FC SMD - EEV-FC0J101P
Order 'cap 100uf 6.3v elect fc smd - EEV-FC0J101P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3093CT-ND.
CAP 220UF 6.3V ELECT FC SMD - EEV-FC0J221P
Order 'cap 220uf 6.3v elect fc smd - EEV-FC0J221P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3094CT-ND.
CAP 330UF 6.3V ELECT FC SMD - EEV-FC0J331P
Order 'cap 330uf 6.3v elect fc smd - EEV-FC0J331P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3095CT-ND.
Send this link via E-Mail
Help With This Screen