IC FET BUS SWITCH 20-BIT 48-SSOP - SN74CBTR16861DLR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-12337-1-ND |
1 25 100 250 500 |
2.72000 2.17800 1.69400 1.60932 1.57300 |
Extended Price
2.72 54.45 169.40 402.33 786.50 |
| Manufacturer Part Number | SN74CBTR16861DLR | |||
| Description | IC FET BUS SWITCH 20-BIT 48-SSOP | |||
| Quantity Available | 1000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | SN74CBTR16861DLR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Circuit | 10 x 1:1 |
| Independent Circuits | 2 |
| Mounting Type | Surface Mount |
| Output Current High, Low | 16mA, 16mA |
| Package / Case | 48-SSOP |
| Packaging | Cut Tape (CT) |
| Series | 74CBT |
| Supply Voltage | 4 V ~ 5.5 V |
| Type | Digital FET Bus Switch |
| Voltage Supply Source | Single Supply |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SN74CBTR16861DLR SN74CBTR16861DLR 296 12337 1 ND 296123371ND 296-12337-1 |
SN74CBTR16861DLR Specification Sheet
IC FET BUS SWITCH 20-BIT 48-SSOP - SN74CBTR16861DLR (296-12337-1-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC FET BUS SWITCH 20-BIT 48-SSOP - SN74CBTR16861DLR
Order 'ic fet bus switch 20-bit 48-ssop - SN74CBTR16861DLR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12337-1-ND.
IC FET BUS SWITCH 20-BIT 48-SSOP - SN74CBTR16861DLR
Order 'ic fet bus switch 20-bit 48-ssop - SN74CBTR16861DLR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12337-2-ND.
IC FET BUS SWITCH 20-BIT 48TSSOP - SN74CBTR16861DGGR
Order 'ic fet bus switch 20-bit 48tssop - SN74CBTR16861DGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12336-1-ND.
IC FET BUS SWITCH 20-BIT 48TSSOP - SN74CBTR16861DGGR
Order 'ic fet bus switch 20-bit 48tssop - SN74CBTR16861DGGR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12336-2-ND.
IC 8-BIT FET BUS SWITCH 20-SOIC - SN74CBT3345DWR
Order 'ic 8-bit fet bus switch 20-soic - SN74CBT3345DWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14798-1-ND.
IC 8-BIT FET BUS SWITCH 20-SOIC - SN74CBT3345DWR
Order 'ic 8-bit fet bus switch 20-soic - SN74CBT3345DWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14798-2-ND.
IC OCT FET BUS SWITCH 20-TSSOP - SN74CBT3244PWR
Order 'ic oct fet bus switch 20-tssop - SN74CBT3244PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1166-1-ND.
IC OCT FET BUS SWITCH 20-TSSOP - SN74CBT3244PWR
Order 'ic oct fet bus switch 20-tssop - SN74CBT3244PWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1166-2-ND.
IC OCT FET BUS SWITCH 20-TSSOP - SN74CBT3244PW
Order 'ic oct fet bus switch 20-tssop - SN74CBT3244PW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1166-5-ND.
IC OCT FET BUS SWITCH 20-TSSOP - SN74CBT3244PWR
Order 'ic oct fet bus switch 20-tssop - SN74CBT3244PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1166-6-ND.
IC FET BUS SWITCH 20BIT 48-TVSOP - SN74CBTR16861DGVR
Order 'ic fet bus switch 20bit 48-tvsop - SN74CBTR16861DGVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13183-1-ND.
IC FET BUS SWITCH 20BIT 48-TVSOP - SN74CBTR16861DGVR
Order 'ic fet bus switch 20bit 48-tvsop - SN74CBTR16861DGVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13183-2-ND.
IC OCT FET BUS SWITCH 20-QFN - SN74CBT3244RGYR
Order 'ic oct fet bus switch 20-qfn - SN74CBT3244RGYR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13922-1-ND.
IC OCT FET BUS SWITCH 20-QFN - SN74CBT3244RGYR
Order 'ic oct fet bus switch 20-qfn - SN74CBT3244RGYR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13922-2-ND.
IC OCT FET BUS SWITCH 20-QFN - SN74CBT3244RGYR
Order 'ic oct fet bus switch 20-qfn - SN74CBT3244RGYR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13922-6-ND.
Send this link via E-Mail
Help With This Screen