IC FET BUS SWITCH SGL SOT-23-5 - SN74CBTD1G125DBVR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-12211-2-ND |
3000 6000 12000 24000 |
.14900 .14300 .14000 .13800 |
Extended Price
447.00 858.00 1680.00 3312.00 |
| Manufacturer Part Number | SN74CBTD1G125DBVR | |||
| Description | IC FET BUS SWITCH SGL SOT-23-5 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74CBTD1G125DBVR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Circuit | 1 x 1:1 |
| Independent Circuits | 1 |
| Mounting Type | Surface Mount |
| Output Current High, Low | 16mA, 16mA |
| Package / Case | SOT-23-5 |
| Packaging | Tape & Reel (TR) |
| Series | 74CBT |
| Supply Voltage | 4.5 V ~ 5.5 V |
| Type | Digital FET Bus Switch |
| Supply Voltage Source | Single Supply |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74CBTD1G125DBVR SN74CBTD1G125DBVR 296 12211 2 ND 296122112ND 296-12211-2 |
SN74CBTD1G125DBVR Specification Sheet
IC FET BUS SWITCH SGL SOT-23-5 - SN74CBTD1G125DBVR (296-12211-2-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC FET BUS SWITCH SGL SOT-23-5 - SN74CBTD1G125DBVR
Order 'ic fet bus switch sgl sot-23-5 - SN74CBTD1G125DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12211-1-ND.
IC FET BUS SWITCH SGL SOT-23-5 - SN74CBTD1G125DBVR
Order 'ic fet bus switch sgl sot-23-5 - SN74CBTD1G125DBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12211-2-ND.
IC FET BUS SWITCH SGL SOT-23-5 - SN74CBTD1G125DBVR
Order 'ic fet bus switch sgl sot-23-5 - SN74CBTD1G125DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12211-6-ND.
IC FET BUS SWITCH SGL SOT-23-5 - SN74CBTD1G384DBVR
Order 'ic fet bus switch sgl sot-23-5 - SN74CBTD1G384DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12415-1-ND.
IC FET BUS SWITCH SGL SOT-23-5 - SN74CBTD1G384DBVR
Order 'ic fet bus switch sgl sot-23-5 - SN74CBTD1G384DBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12415-2-ND.
IC FET BUS SWITCH SGL SOT-23-5 - SN74CBTD1G384DBVR
Order 'ic fet bus switch sgl sot-23-5 - SN74CBTD1G384DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12415-6-ND.
IC FET BUS SWITCH SGL SC-70-5 - SN74CBTD1G384DCKR
Order 'ic fet bus switch sgl sc-70-5 - SN74CBTD1G384DCKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12416-1-ND.
IC FET BUS SWITCH SGL SC-70-5 - SN74CBTD1G384DCKR
Order 'ic fet bus switch sgl sc-70-5 - SN74CBTD1G384DCKR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12416-2-ND.
IC FET BUS SWITCH SGL SC-70-5 - SN74CBTD1G384DCKR
Order 'ic fet bus switch sgl sc-70-5 - SN74CBTD1G384DCKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12416-6-ND.
IC FET INPUT OP AMP SOT-23-5 - OPA137N/3K
Order 'ic fet input op amp sot-23-5 - OPA137N/3K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA137N/3K-ND.
IC FET INPUT OP AMP SOT-23-5 - OPA137NA/3K
Order 'ic fet input op amp sot-23-5 - OPA137NA/3K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA137NA/3K-ND.
IC FET INPUT OP AMP SOT-23-5 - OPA137NA/250
Order 'ic fet input op amp sot-23-5 - OPA137NA/250' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number OPA137NACT-ND.
IC FET INPUT OP AMP SOT-23-5 - OPA137NA/250
Order 'ic fet input op amp sot-23-5 - OPA137NA/250' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA137NATR-ND.
IC FET INPUT OP AMP SOT-23-5 - OPA137N/250
Order 'ic fet input op amp sot-23-5 - OPA137N/250' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number OPA137NCT-ND.
IC FET INPUT OP AMP SOT-23-5 - OPA137N/250
Order 'ic fet input op amp sot-23-5 - OPA137N/250' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA137NTR-ND.
Send this link via E-Mail
Help With This Screen