IC OCT FET BUS SWITCH 20-TSSOP - SN74CBT3244PWR
| Digi-Key Part Number | 296-1166-1-ND |
1 25 100 250 500 |
.64000 .48000 .36000 .26560 .22400 |
Extended Price
0.64 12.00 36.00 66.40 112.00 |
| Manufacturer Part Number | SN74CBT3244PWR | |||
| Description | IC OCT FET BUS SWITCH 20-TSSOP | |||
| Quantity Available | 1589 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74CBT3244PWR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Circuit | 4 x 1:1 |
| Independent Circuits | 2 |
| Mounting Type | Surface Mount |
| Output Current High, Low | 16mA, 16mA |
| Package / Case | 20-TSSOP |
| Packaging | Cut Tape (CT) |
| Series | 74CBT |
| Supply Voltage | 4.5 V ~ 5.5 V |
| Type | Digital FET Bus Switch |
| Supply Voltage Source | Single Supply |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74CBT3244PWR SN74CBT3244PWR 296 1166 1 ND 29611661ND 296-1166-1 |
SN74CBT3244PWR Specification Sheet
IC OCT FET BUS SWITCH 20-TSSOP - SN74CBT3244PWR (296-1166-1-ND)
Related parts :IC OCT FET BUS SWITCH 20-TSSOP - SN74CBT3244PWR
Order 'ic oct fet bus switch 20-tssop - SN74CBT3244PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1166-1-ND.
IC OCT FET BUS SWITCH 20-TSSOP - SN74CBT3244PWR
Order 'ic oct fet bus switch 20-tssop - SN74CBT3244PWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1166-2-ND.
IC OCT FET BUS SWITCH 20-TSSOP - SN74CBT3244PWR
Order 'ic oct fet bus switch 20-tssop - SN74CBT3244PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1166-6-ND.
IC OCT FET BUS SWITCH 20-TSSOP - SN74CBT3244PW
Order 'ic oct fet bus switch 20-tssop - SN74CBT3244PW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1166-5-ND.
IC OCT FET BUS SWITCH 20-QFN - SN74CBT3244RGYR
Order 'ic oct fet bus switch 20-qfn - SN74CBT3244RGYR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13922-1-ND.
IC OCT FET BUS SWITCH 20-QFN - SN74CBT3244RGYR
Order 'ic oct fet bus switch 20-qfn - SN74CBT3244RGYR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13922-2-ND.
IC OCT FET BUS SWITCH 20-QFN - SN74CBT3244RGYR
Order 'ic oct fet bus switch 20-qfn - SN74CBT3244RGYR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13922-6-ND.
IC OCT FET BUS SWITCH 20-QFN - SN74CBT3245ARGYR
Order 'ic oct fet bus switch 20-qfn - SN74CBT3245ARGYR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13923-1-ND.
IC OCT FET BUS SWITCH 20-QFN - SN74CBT3245ARGYR
Order 'ic oct fet bus switch 20-qfn - SN74CBT3245ARGYR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13923-2-ND.
IC OCT FET BUS SWITCH 20-QFN - SN74CBT3245ARGYR
Order 'ic oct fet bus switch 20-qfn - SN74CBT3245ARGYR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13923-6-ND.
IC OCT FET BUS SWITCH 20-SOIC - SN74CBT3244DW
Order 'ic oct fet bus switch 20-soic - SN74CBT3244DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1538-5-ND.
IC LV OCT FET BUS SWITCH 20-SOIC - SN74CBTLV3245ADW
Order 'ic lv oct fet bus switch 20-soic - SN74CBTLV3245ADW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1544-5-ND.
IC OCTAL FET BUS SWITCH 20-SOIC - SN74CBT3244DWR
Order 'ic octal fet bus switch 20-soic - SN74CBT3244DWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14796-1-ND.
IC OCTAL FET BUS SWITCH 20-SOIC - SN74CBT3244DWR
Order 'ic octal fet bus switch 20-soic - SN74CBT3244DWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14796-2-ND.
IC OCTAL FET BUS SWITCH 20-SOIC - SN74CBT3245ADWR
Order 'ic octal fet bus switch 20-soic - SN74CBT3245ADWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14797-1-ND.
Send this link via E-Mail
Help With This Screen