IC QUAD FET BUS SWITCH 14-SOIC - SN74CBT3125D - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-1165-5-ND |
1 25 100 250 500 1000 5000 |
.60000 .45000 .33750 .24900 .21000 .19950 .19125 |
Extended Price
0.60 11.25 33.75 62.25 105.00 199.50 956.25 |
| Manufacturer Part Number | SN74CBT3125D | |||
| Description | IC QUAD FET BUS SWITCH 14-SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74CBT3125D |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Circuit | 1 x 1:1 |
| Independent Circuits | 4 |
| Mounting Type | Surface Mount |
| Current - Output High, Low | 15mA, 64mA |
| Package / Case | 14-SOIC (3.9mm Width), 14-SOL |
| Packaging | Tube |
| Type | FET Bus Switch |
| Voltage Supply Source | Single Supply |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Drawing Number | 296; 4040047-4; D; 14 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74CBT3125D SN74CBT3125D 296 1165 5 ND 29611655ND 296-1165-5 |
SN74CBT3125D Specification Sheet
IC QUAD FET BUS SWITCH 14-SOIC - SN74CBT3125D (296-1165-5-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC QUAD FET BUS SWITCH 14-SOIC - SN74CBT3125D
Order 'ic quad fet bus switch 14-soic - SN74CBT3125D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1165-5-ND.
IC QUAD FET BUS SWITCH 14-SOIC - SN74CBT3125DR
Order 'ic quad fet bus switch 14-soic - SN74CBT3125DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1165-1-ND.
IC QUAD FET BUS SWITCH 14-SOIC - SN74CBT3125DR
Order 'ic quad fet bus switch 14-soic - SN74CBT3125DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1165-2-ND.
IC QUAD FET BUS SWITCH 14-SOIC - SN74CBT3125DR
Order 'ic quad fet bus switch 14-soic - SN74CBT3125DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1165-6-ND.
IC QUAD FET BUS SWITCH 14-SOIC - SN74CBT3126D
Order 'ic quad fet bus switch 14-soic - SN74CBT3126D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1537-5-ND.
IC QUAD FET BUS SW 14-SOIC - SN74CBT3126DR
Order 'ic quad fet bus sw 14-soic - SN74CBT3126DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1537-1-ND.
IC QUAD FET BUS SW 14-SOIC - SN74CBT3126DR
Order 'ic quad fet bus sw 14-soic - SN74CBT3126DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1537-2-ND.
IC QUAD FET BUS SW 14-SOIC - SN74CBT3126DR
Order 'ic quad fet bus sw 14-soic - SN74CBT3126DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1537-6-ND.
IC QUAD FET BUS SWITCH 14-QFN - SN74CBT3125RGYR
Order 'ic quad fet bus switch 14-qfn - SN74CBT3125RGYR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13920-1-ND.
IC QUAD FET BUS SWITCH 14-QFN - SN74CBT3125RGYR
Order 'ic quad fet bus switch 14-qfn - SN74CBT3125RGYR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13920-2-ND.
IC QUAD FET BUS SWITCH 14-QFN - SN74CBT3125RGYR
Order 'ic quad fet bus switch 14-qfn - SN74CBT3125RGYR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13920-6-ND.
IC QUAD FET BUS SWITCH 14-QFN - SN74CBT3126RGYR
Order 'ic quad fet bus switch 14-qfn - SN74CBT3126RGYR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13921-1-ND.
IC QUAD FET BUS SWITCH 14-QFN - SN74CBT3126RGYR
Order 'ic quad fet bus switch 14-qfn - SN74CBT3126RGYR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13921-2-ND.
IC QUAD FET BUS SWITCH 14-QFN - SN74CBT3126RGYR
Order 'ic quad fet bus switch 14-qfn - SN74CBT3126RGYR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13921-6-ND.
IC QUAD FET BUS SWITCH 14-TSSOP - SN74CB3Q3125PWR
Order 'ic quad fet bus switch 14-tssop - SN74CB3Q3125PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16804-1-ND.
Send this link via E-Mail
Help With This Screen
