IC 12-24 BIT MUX D LATCH 56-TSSO - SN74ALVCH162260GR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-1138-1-ND |
1 25 100 250 500 |
1.38000 1.10000 .82500 .77000 .74250 |
Extended Price
1.38 27.50 82.50 192.50 371.25 |
| Manufacturer Part Number | SN74ALVCH162260GR | |||
| Description | IC 12-24 BIT MUX D LATCH 56-TSSO | |||
| Quantity Available | 2814 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | SN74ALVCH162260GR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Logic Type | D-Type, Addressable |
| Independent Circuits | 1 |
| Circuit | 12:24 |
| Output Type | Tri-State |
| Supply Voltage | 1.65 V ~ 3.6 V |
| Output Current High, Low | 12mA, 12mA |
| Series | 74ALVCH |
| Mounting Type | Surface Mount |
| Package / Case | 56-TSSOP |
| Packaging | Cut Tape (CT) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SN74ALVCH162260GR SN74ALVCH162260GR 296 1138 1 ND 29611381ND 296-1138-1 |
SN74ALVCH162260GR Specification Sheet
IC 12-24 BIT MUX D LATCH 56-TSSO - SN74ALVCH162260GR (296-1138-1-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC 12-24 BIT MUX D LATCH 56-TSSO - SN74ALVCH162260GR
Order 'ic 12-24 bit mux d latch 56-tsso - SN74ALVCH162260GR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1138-1-ND.
IC 12-24 BIT MUX D LATCH 56-TSSO - SN74ALVCH162260GR
Order 'ic 12-24 bit mux d latch 56-tsso - SN74ALVCH162260GR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1138-2-ND.
IC 12-24 BIT MUX D LATCH 56-TSSO - SN74ALVCH162260GR
Order 'ic 12-24 bit mux d latch 56-tsso - SN74ALVCH162260GR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1138-6-ND.
IC 12-24 BIT MUX D LATCH 56-SSOP - SN74ABTH162260DLR
Order 'ic 12-24 bit mux d latch 56-ssop - SN74ABTH162260DLR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1051-1-ND.
IC 12-24 BIT MUX D LATCH 56-SSOP - SN74ABTH162260DLR
Order 'ic 12-24 bit mux d latch 56-ssop - SN74ABTH162260DLR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1051-2-ND.
IC 12-24 BIT MUX D LATCH 56-SSO - SN74ALVCH16260DLR
Order 'ic 12-24 bit mux d latch 56-sso - SN74ALVCH16260DLR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1141-1-ND.
IC 12-24 BIT MUX D LATCH 56-SSO - SN74ALVCH16260DLR
Order 'ic 12-24 bit mux d latch 56-sso - SN74ALVCH16260DLR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1141-2-ND.
IC 12-24 BIT MUX D LATCH 56-SSOP - SN74ABTH16260DLR
Order 'ic 12-24 bit mux d latch 56-ssop - SN74ABTH16260DLR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1446-1-ND.
IC 12-24 BIT MUX D LATCH 56-SSOP - SN74ABTH16260DLR
Order 'ic 12-24 bit mux d latch 56-ssop - SN74ABTH16260DLR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1446-2-ND.
IC 12-24 BIT MUX D LATCH 56-SSOP - SN74ABTH16260DL
Order 'ic 12-24 bit mux d latch 56-ssop - SN74ABTH16260DL' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1446-5-ND.
IC 12-24 BIT MUX D LATCH 56-SSOP - SN74ABTH162260DLR
Order 'ic 12-24 bit mux d latch 56-ssop - SN74ABTH162260DLR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1051-6-ND.
IC 12-24 BIT MUX D LATCH 56-SSO - SN74ALVCH16260DLR
Order 'ic 12-24 bit mux d latch 56-sso - SN74ALVCH16260DLR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1141-6-ND.
IC 12-24 BIT MUX D LATCH 56TSSO - SN74ALVCH16260DGGR
Order 'ic 12-24 bit mux d latch 56tsso - SN74ALVCH16260DGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1140-1-ND.
IC 12-24 BIT MUX D LATCH 56TSSO - SN74ALVCH16260DGGR
Order 'ic 12-24 bit mux d latch 56tsso - SN74ALVCH16260DGGR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1140-2-ND.
IC 12-24 BIT MUX D LATCH 56TSSO - SN74ALVCH16260DGGR
Order 'ic 12-24 bit mux d latch 56tsso - SN74ALVCH16260DGGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1140-6-ND.
Send this link via E-Mail
Help With This Screen