Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC MULTIVIBRATOR MONO DL 16-DIP - MM74HC423AN - ICs, Integrated Circuits, Semiconductors

Digi-Key Part Number MM74HC423AN-ND
Price Break
25500
Unit Price
1.62000
Extended Price
41310.00
Manufacturer Part NumberMM74HC423AN
DescriptionIC MULTIVIBRATOR MONO DL 16-DIP
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationMM74HC423AN
VendorFairchild Semiconductor
CategoryICs, Integrated Circuits, Semiconductors
TypeMonostable Multivibrator
Mounting TypeThrough Hole
Package Name16-DIP
Logic Family74HC
Supply Voltage Typical2.50 V [Nom]
Supply Voltage Typical2.70 V [Nom]
Supply Voltage Typical3.00 V [Nom]
Supply Voltage Typical3.30 V [Nom]
Supply Voltage Typical5.00 V [Nom]
PackagingTube
Supply Voltage2.00 V [Min]
Supply Voltage6.00 V [Max]
Operating Temperature-40 °C [Min]
Operating Temperature85 °C [Max]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MM74HC423AN
MM74HC423AN

MM74HC423AN Specification Sheet

Image of IC MULTIVIBRATOR MONO DL 16-DIP - MM74HC423AN

IC MULTIVIBRATOR MONO DL 16-DIP - MM74HC423AN (MM74HC423AN-ND) - ICs, Integrated Circuits, Semiconductors

Related parts ICs, Integrated Circuits, Semiconductors:
IC MULTIVIBRATOR MONO DL 16-DIP - MM74HC423AN
 Order 'ic multivibrator mono dl 16-dip - MM74HC423AN' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HC423AN-ND.
IC MULTIVIBRATOR MONO DL 16-DIP - MM74HC123AN
 Order 'ic multivibrator mono dl 16-dip - MM74HC123AN' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HC123AN-ND.
IC MULTIVIBRATOR MONO DL 16-DIP - MM74HC221AN
 Order 'ic multivibrator mono dl 16-dip - MM74HC221AN' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HC221AN-ND.
IC MULTIVIBRATOR MONO DL 16-DIP - MM74HC4538N
 Order 'ic multivibrator mono dl 16-dip - MM74HC4538N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HC4538N-ND.
IC MULTIVIBRATOR MONO DL 16-SOIC - 74VHC123AM
 Order 'ic multivibrator mono dl 16-soic - 74VHC123AM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74VHC123AM-ND.
IC MULTIVIBRATOR MONO DL 16-SOIC - MM74HC123AM
 Order 'ic multivibrator mono dl 16-soic - MM74HC123AM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HC123AM-ND.
IC MULTIVIBRATOR MONO DL 16-SOIC - MM74HC221AM
 Order 'ic multivibrator mono dl 16-soic - MM74HC221AM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HC221AM-ND.
IC MULTIVIBRATOR MONO DL 16-SOIC - MM74HC4538M
 Order 'ic multivibrator mono dl 16-soic - MM74HC4538M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HC4538M-ND.
IC MULTIVIBRATOR MONO 16-TSSOP - 74VHC123AMTC
 Order 'ic multivibrator mono 16-tssop - 74VHC123AMTC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74VHC123AMTC-ND.
IC MULTIVIBRATOR MONO 14-DIP - CD4047BCN
 Order 'ic multivibrator mono 14-dip - CD4047BCN' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number CD4047BCN-ND.
IC MULTIVIBRATOR MONO DUAL 16DIP - CD4528BCN
 Order 'ic multivibrator mono dual 16dip - CD4528BCN' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number CD4528BCN-ND.
IC MULTIVIBRATOR MONO DUAL 16DIP - CD4538BCN
 Order 'ic multivibrator mono dual 16dip - CD4538BCN' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number CD4538BCN-ND.
IC MULTIVIBRATOR MONO DUAL 16DIP - DM96L02N
 Order 'ic multivibrator mono dual 16dip - DM96L02N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM96L02N-ND.
IC MULTIVIBRATOR MONO DUAL 16DIP - MM74C221N
 Order 'ic multivibrator mono dual 16dip - MM74C221N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74C221N-ND.
IC MULTIVIBRATOR DUAL HS 16-SOIC - MM74HC4538MX
 Order 'ic multivibrator dual hs 16-soic - MM74HC4538MX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HC4538MXCT-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC MULTIVIBRATOR MONO DL 16-DIP - MM74HC221AN Next: IC MULTIVIBRATOR MONO DL 16-DIP - MM74HC4538N