CAP 220UF 35V ELECT HA SMD - EEV-HA1V221P - Capacitors
| Digi-Key Part Number | PCE3226CT-ND |
5 10 25 100 |
.60600 .50000 .46400 .42840 |
Extended Price
3.03 5.00 11.60 42.84 |
| Manufacturer Part Number | EEV-HA1V221P | |||
| Description | CAP 220UF 35V ELECT HA SMD | |||
| Quantity Available | 180 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | EEV-HA1V221P |
| Vendor | Panasonic - ECG (VA) |
| Category | Capacitors |
| Capacitance | 220µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 1000 Hrs @ 105°C |
| Maximum Temperature | -40°C ~ 105°C |
| Size / Dimension | * |
| Lead Spacing | - |
| Surface Mount Land Size | * |
| Mounting Type | Surface Mount |
| Package / Case | 0.406" L x 0.406" W x 0.402" H (10.30mm x 10.30mm x 10.20mm) |
| Packaging | Cut Tape (CT) |
| Series | HA |
| Tolerance | ±20% |
| Voltage Rating | 35V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EEV HA1V221P EEVHA1V221P PCE3226CT ND PCE3226CTND PCE3226CT |
EEV-HA1V221P Specification Sheet
CAP 220UF 35V ELECT HA SMD - EEV-HA1V221P (PCE3226CT-ND) - Capacitors
Related parts Capacitors :CAP 220UF 35V ELECT HA SMD - EEV-HA1V221P
Order 'cap 220uf 35v elect ha smd - EEV-HA1V221P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3226CT-ND.
CAP 220UF 35V ELECT HA SMD - EEV-HA1V221P
Order 'cap 220uf 35v elect ha smd - EEV-HA1V221P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3226DKR-ND.
CAP 220UF 35V ELECT HA SMD - EEV-HA1V221UP
Order 'cap 220uf 35v elect ha smd - EEV-HA1V221UP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3225CT-ND.
CAP 220UF 35V ELECT HA SMD - EEV-HA1V221P
Order 'cap 220uf 35v elect ha smd - EEV-HA1V221P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3226TR-ND.
CAP 220UF 35V ELECT FC SMD - EEV-FC1V221P
Order 'cap 220uf 35v elect fc smd - EEV-FC1V221P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3250CT-ND.
CAP 220UF 35V ELECT FK SMD - EEV-FK1V221P
Order 'cap 220uf 35v elect fk smd - EEV-FK1V221P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3419CT-ND.
CAP 220UF 35V ELECT HA SMD - EEE-HA1V221P
Order 'cap 220uf 35v elect ha smd - EEE-HA1V221P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4241CT-ND.
CAP 220UF 35V ELECT HA SMD - EEV-HA1V221UP
Order 'cap 220uf 35v elect ha smd - EEV-HA1V221UP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3225DKR-ND.
CAP 220UF 35V ELECT FC SMD - EEV-FC1V221P
Order 'cap 220uf 35v elect fc smd - EEV-FC1V221P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3250DKR-ND.
CAP 220UF 35V ELECT FK SMD - EEV-FK1V221P
Order 'cap 220uf 35v elect fk smd - EEV-FK1V221P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3419DKR-ND.
CAP 220UF 35V ELECT HA SMD - EEE-HA1V221P
Order 'cap 220uf 35v elect ha smd - EEE-HA1V221P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4241DKR-ND.
CAP 220UF 6.3V ELECT FC SMD - EEV-FC0J221P
Order 'cap 220uf 6.3v elect fc smd - EEV-FC0J221P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3094CT-ND.
CAP 220UF 10V ELECT FC SMD - EEV-FC1A221P
Order 'cap 220uf 10v elect fc smd - EEV-FC1A221P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3099CT-ND.
CAP 220UF 16V ELECT FC SMD - EEV-FC1C221P
Order 'cap 220uf 16v elect fc smd - EEV-FC1C221P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3106CT-ND.
CAP 1.0UF 35V ELECT FC SMD - EEV-FC1V1R0R
Order 'cap 1.0uf 35v elect fc smd - EEV-FC1V1R0R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3113CT-ND.
Send this link via E-Mail
Help With This Screen