CAP 100UF 35V ELECT HA SMD - EEV-HA1V101UP
100µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 35V EEV-HA1V101UP
| Digi-Key Part Number | PCE3224CT-ND |
5 10 25 100 |
.51800 .42700 .39600 .36570 |
Extended Price
2.59 4.27 9.90 36.57 |
| Manufacturer Part Number | EEV-HA1V101UP | |||
| Description | CAP 100UF 35V ELECT HA SMD | |||
| Quantity Available | 3760 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 100µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 35V EEV-HA1V101UP
| Technical/Catalog Information | EEV-HA1V101UP |
| Vendor | Panasonic - ECG (VA) |
| Category | Capacitors |
| Capacitance | 100µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 105°C |
| Maximum Temperature | -40°C ~ 105°C |
| Size / Dimension | 0.315" Dia x 0.402" H (8.00mm x 10.20mm) |
| Lead Spacing | - |
| Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) |
| Mounting Type | Surface Mount |
| Package / Case | Radial - Surface Mount |
| Packaging | Cut Tape (CT) |
| Tolerance | ±20% |
| Voltage Rating | 35V |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EEV HA1V101UP EEVHA1V101UP PCE3224CT ND PCE3224CTND PCE3224CT |
EEV-HA1V101UP Specification Sheet
CAP 100UF 35V ELECT HA SMD - EEV-HA1V101UP (PCE3224CT-ND)
Related parts 100µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 35V EEV-HA1V101UPCAP 100UF 35V ELECT HA SMD - EEV-HA1V101UP
Order 'cap 100uf 35v elect ha smd - EEV-HA1V101UP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3224CT-ND.
CAP 100UF 35V ELECT HA SMD - EEV-HA1V101UP
Order 'cap 100uf 35v elect ha smd - EEV-HA1V101UP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3224DKR-ND.
CAP 100UF 35V ELECT FC SMD - EEV-FC1V101P
Order 'cap 100uf 35v elect fc smd - EEV-FC1V101P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3122CT-ND.
CAP 100UF 35V ELECT HA SMD - EEV-HA1V101XP
Order 'cap 100uf 35v elect ha smd - EEV-HA1V101XP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3361CT-ND.
CAP 100UF 35V ELECT HD SMD - EEV-HD1V101P
Order 'cap 100uf 35v elect hd smd - EEV-HD1V101P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3373CT-ND.
CAP 100UF 35V ELECT FK SMD - EEV-FK1V101P
Order 'cap 100uf 35v elect fk smd - EEV-FK1V101P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3418CT-ND.
CAP 100UF 35V ELECT FK SMD - EEV-FK1V101XP
Order 'cap 100uf 35v elect fk smd - EEV-FK1V101XP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3518CT-ND.
CAP 100UF 35V ELECT HA SMD - EEE-HA1V101UP
Order 'cap 100uf 35v elect ha smd - EEE-HA1V101UP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4237CT-ND.
CAP 100UF 35V ELECT HA SMD - EEV-HA1V101XP
Order 'cap 100uf 35v elect ha smd - EEV-HA1V101XP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3361DKR-ND.
CAP 100UF 35V ELECT FK SMD - EEV-FK1V101XP
Order 'cap 100uf 35v elect fk smd - EEV-FK1V101XP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3518DKR-ND.
CAP 100UF 35V ELECT FK SMD - EEV-FK1V101P
Order 'cap 100uf 35v elect fk smd - EEV-FK1V101P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3418DKR-ND.
CAP 100UF 35V ELECT FC SMD - EEV-FC1V101P
Order 'cap 100uf 35v elect fc smd - EEV-FC1V101P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3122DKR-ND.
CAP 100UF 35V ELECT HD SMD - EEV-HD1V101P
Order 'cap 100uf 35v elect hd smd - EEV-HD1V101P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3373DKR-ND.
CAP 100UF 35V ELECT HA SMD - EEE-HA1V101UP
Order 'cap 100uf 35v elect ha smd - EEE-HA1V101UP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4237DKR-ND.
CAP 100UF 35V ELECT HA SMD - EEV-HA1V101UP
Order 'cap 100uf 35v elect ha smd - EEV-HA1V101UP' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3224TR-ND.
Options for 100µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 35V EEV-HA1V101UP
Send this link via E-Mail
Help With This Screen
