Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

BUZZER 6 VAC/DC HIGH SOUND - M2BJ-BH06E - Audio Products

Digi-Key Part Number M2BJ-BH06E-ND
Price Break
10
Unit Price
54.05400
Extended Price
540.54
Manufacturer Part NumberM2BJ-BH06E
DescriptionBUZZER 6 VAC/DC HIGH SOUND
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationM2BJ-BH06E
VendorOmron Industrial Automation
CategoryAudio Products
Mounting TypePanel Mount
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names M2BJ BH06E
M2BJBH06E

M2BJ-BH06E Specification Sheet

Image of BUZZER 6 VAC/DC HIGH SOUND - M2BJ-BH06E

BUZZER 6 VAC/DC HIGH SOUND - M2BJ-BH06E (M2BJ-BH06E-ND) - Audio Products

Related parts Audio Products:
BUZZER 6 VAC/DC HIGH SOUND - M2BJ-BH06E
 Order 'buzzer 6 vac/dc high sound - M2BJ-BH06E' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number M2BJ-BH06E-ND.
BUZZER 6 VAC/DC HIGH SOUND - M2BJ-BH06D
 Order 'buzzer 6 vac/dc high sound - M2BJ-BH06D' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number M2BJ-BH06D-ND.
BUZZER 6 VAC/DC STANDARD SOUND - M2BJ-B06A
 Order 'buzzer 6 vac/dc standard sound - M2BJ-B06A' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number M2BJ-B06A-ND.
BUZZER 6 VAC/DC STANDARD SOUND - M2BJ-B06B
 Order 'buzzer 6 vac/dc standard sound - M2BJ-B06B' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number M2BJ-B06B-ND.
BUZZER 6 VAC/DC STANDARD SOUND - M2BJ-B06C
 Order 'buzzer 6 vac/dc standard sound - M2BJ-B06C' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number M2BJ-B06C-ND.
BUZZER 6 VAC/DC STANDARD SOUND - M2BJ-B06
 Order 'buzzer 6 vac/dc standard sound - M2BJ-B06' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number M2BJ-B06-ND.
BUZZER 12-24 VAC/DC HIGH SOUND - M2BJ-BH24D
 Order 'buzzer 12-24 vac/dc high sound - M2BJ-BH24D' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number M2BJ-BH24D-ND.
BUZZER 12-24 VAC/DC HIGH SOUND - M2BJ-BH24E
 Order 'buzzer 12-24 vac/dc high sound - M2BJ-BH24E' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number M2BJ-BH24E-ND.
BUZZER 12-24VAC/DC STANDRD SOUND - M2BJ-B24A
 Order 'buzzer 12-24vac/dc standrd sound - M2BJ-B24A' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number M2BJ-B24A-ND.
BUZZER 12-24VAC/DC STANDRD SOUND - M2BJ-B24B
 Order 'buzzer 12-24vac/dc standrd sound - M2BJ-B24B' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number M2BJ-B24B-ND.
BUZZER 12-24VAC/DC STANDRD SOUND - M2BJ-B24C
 Order 'buzzer 12-24vac/dc standrd sound - M2BJ-B24C' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number M2BJ-B24C-ND.
BUZZER 12-24VAC/DC STANDRD SOUND - M2BJ-B24
 Order 'buzzer 12-24vac/dc standrd sound - M2BJ-B24' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number M2BJ-B24-ND.
COUNTER TOTALIZER DC W/BACKLIGHT - H7EC-NV-BH
 Order 'counter totalizer dc w/backlight - H7EC-NV-BH' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1144-ND.
COUNTER TACH DC VOLT 60PPR BLK - H7ER-NV-B
 Order 'counter tach dc volt 60ppr blk - H7ER-NV-B' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1146-ND.
COUNTER TACH DC W/BACKLIGHT - H7ER-NV-BH
 Order 'counter tach dc w/backlight - H7ER-NV-BH' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1147-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: BUZZER 6 VAC/DC HIGH SOUND - M2BJ-BH06D Next: BUZZER 6 VAC/DC STANDARD SOUND - M2BJ-B06