IC DUAL RETRIG MULTIVIB 16SOIC - 74HCT423D - Integrated Circuits (ICs)
| Digi-Key Part Number | 74HCT423D-ND |
2000 |
.18088 |
Extended Price
361.76 |
| Manufacturer Part Number | 74HCT423D | |||
| Description | IC DUAL RETRIG MULTIVIB 16SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 74HCT423D |
| Vendor | NXP Semiconductors |
| Category | Integrated Circuits (ICs) |
| Logic Type | Monostable |
| Series | 74HCT |
| Independent Circuits | 2 |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Mounting Type | Surface Mount |
| Package / Case | 16-SOIC (3.9mm Width) |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
74HCT423D 74HCT423D |
74HCT423D Specification Sheet
IC DUAL RETRIG MULTIVIB 16SOIC - 74HCT423D (74HCT423D-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC DUAL RETRIG MULTIVIB 16SOIC - 74HCT423D
Order 'ic dual retrig multivib 16soic - 74HCT423D' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HCT423D-ND.
IC DUAL RETRIG MULTIVIB 16SOIC - 74HCT423D-T
Order 'ic dual retrig multivib 16soic - 74HCT423D-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HCT423D-T-ND.
IC DUAL RETRIG MULTIVIB 16SOIC - 74AHC123AD
Order 'ic dual retrig multivib 16soic - 74AHC123AD' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74AHC123AD-ND.
IC DUAL RETRIG MULTIVIB 16SOIC - 74AHC123AD-T
Order 'ic dual retrig multivib 16soic - 74AHC123AD-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74AHC123AD-T-ND.
IC DUAL RETRIG MULTIVIB 16SOIC - 74AHCT123AD
Order 'ic dual retrig multivib 16soic - 74AHCT123AD' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74AHCT123AD-ND.
IC DUAL RETRIG MULTIVIB 16SOIC - 74AHCT123AD-T
Order 'ic dual retrig multivib 16soic - 74AHCT123AD-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74AHCT123AD-T-ND.
IC DUAL RETRIG MULTIVIB 16SOIC - 74HCT123D-T
Order 'ic dual retrig multivib 16soic - 74HCT123D-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HCT123D-T-ND.
IC DUAL RETRIG MULTIVIB 16SOIC - 74HCT4538D-T
Order 'ic dual retrig multivib 16soic - 74HCT4538D-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HCT4538D-T-ND.
IC DUAL RETRIG MULTIVIB 16SOIC - 74LV123D
Order 'ic dual retrig multivib 16soic - 74LV123D' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74LV123D-ND.
IC DUAL RETRIG MULTIVIB 16SOIC - 74LV123D-T
Order 'ic dual retrig multivib 16soic - 74LV123D-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74LV123D-T-ND.
IC DUAL RETRIG MULTIVIB 16-SSOP - 74HC123DB
Order 'ic dual retrig multivib 16-ssop - 74HC123DB' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2602-5-ND.
IC DUAL RETRIG MULTIVIB 16-SSOP - 74HC4538DB
Order 'ic dual retrig multivib 16-ssop - 74HC4538DB' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2707-5-ND.
IC DUAL RETRIG MULTIVIB 16-SSOP - 74HCT123DB
Order 'ic dual retrig multivib 16-ssop - 74HCT123DB' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2772-5-ND.
IC DUAL RETRIG MULTIVIB 16-TSSOP - 74HCT123PW
Order 'ic dual retrig multivib 16-tssop - 74HCT123PW' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2773-5-ND.
IC DUAL RETRIG MULTIVIB 16-SSOP - 74HCT423DB
Order 'ic dual retrig multivib 16-ssop - 74HCT423DB' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2869-5-ND.
Send this link via E-Mail
Help With This Screen