IC DUAL RETRIG MULTIVIB 16SSOP - 74HCT123DB-T - Integrated Circuits (ICs)
| Digi-Key Part Number | 74HCT123DB-T-ND |
2000 |
.39195 |
Extended Price
783.90 |
| Manufacturer Part Number | 74HCT123DB-T | |||
| Description | IC DUAL RETRIG MULTIVIB 16SSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 74HCT123DB-T |
| Vendor | NXP Semiconductors |
| Category | Integrated Circuits (ICs) |
| Logic Type | Monostable |
| Series | 74HCT |
| Independent Circuits | 2 |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Mounting Type | Surface Mount |
| Package / Case | 16-SSOP |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
74HCT123DB T 74HCT123DBT |
74HCT123DB-T Specification Sheet
IC DUAL RETRIG MULTIVIB 16SSOP - 74HCT123DB-T (74HCT123DB-T-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC DUAL RETRIG MULTIVIB 16SSOP - 74HCT123DB-T
Order 'ic dual retrig multivib 16ssop - 74HCT123DB-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HCT123DB-T-ND.
IC DUAL RETRIG MULTIVIB 16SSOP - 74HCT423DB-T
Order 'ic dual retrig multivib 16ssop - 74HCT423DB-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HCT423DB-T-ND.
IC DUAL RETRIG MULTIVIB 16SSOP - 74HCT4538DB-T
Order 'ic dual retrig multivib 16ssop - 74HCT4538DB-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HCT4538DB-T-ND.
IC DUAL RETRIG MULTIVIB 16SSOP - 74LV123DB
Order 'ic dual retrig multivib 16ssop - 74LV123DB' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74LV123DB-ND.
IC DUAL RETRIG MULTIVIB 16SSOP - 74LV123DB-T
Order 'ic dual retrig multivib 16ssop - 74LV123DB-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74LV123DB-T-ND.
IC DUAL RETRIG MULTIVIB 16-SSOP - 74HCT123DB
Order 'ic dual retrig multivib 16-ssop - 74HCT123DB' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2772-5-ND.
IC DUAL RETRIG MULTIVIB 16-SSOP - 74HC123DB
Order 'ic dual retrig multivib 16-ssop - 74HC123DB' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2602-5-ND.
IC DUAL RETRIG MULTIVIB 16-SSOP - 74HC4538DB
Order 'ic dual retrig multivib 16-ssop - 74HC4538DB' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2707-5-ND.
IC DUAL RETRIG MULTIVIB 16-TSSOP - 74HCT123PW
Order 'ic dual retrig multivib 16-tssop - 74HCT123PW' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2773-5-ND.
IC DUAL RETRIG MULTIVIB 16-SSOP - 74HCT423DB
Order 'ic dual retrig multivib 16-ssop - 74HCT423DB' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2869-5-ND.
IC DUAL RETRIG MULTIVIB 16-SOIC - 74HCT4538D
Order 'ic dual retrig multivib 16-soic - 74HCT4538D' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2881-5-ND.
IC DUAL RETRIG MULTIVIB 16-SSOP - 74HCT4538DB
Order 'ic dual retrig multivib 16-ssop - 74HCT4538DB' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2882-5-ND.
IC DUAL RETRIG MULTIVIB 16-TSSOP - 74HCT4538PW
Order 'ic dual retrig multivib 16-tssop - 74HCT4538PW' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2883-5-ND.
IC DUAL RETRIG MULTIVIB 16-DIP - 74LV123N
Order 'ic dual retrig multivib 16-dip - 74LV123N' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2923-5-ND.
IC DUAL RETRIG MULTIVIB 16SOIC - 74AHC123AD
Order 'ic dual retrig multivib 16soic - 74AHC123AD' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74AHC123AD-ND.
Send this link via E-Mail
Help With This Screen