33µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 35V EEV-HA1V330P
CAP 33UF 35V ELECT HA SMD - EEV-HA1V330P - Capacitors
| Digi-Key Part Number | PCE3222CT-ND |
5 10 25 100 500 |
.40000 .32900 .30560 .28200 .23500 |
Extended Price
2.00 3.29 7.64 28.20 117.50 |
| Manufacturer Part Number | EEV-HA1V330P | |||
| Description | CAP 33UF 35V ELECT HA SMD | |||
| Quantity Available | 5925 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 33µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 35V EEV-HA1V330P
| Technical/Catalog Information | EEV-HA1V330P |
| Vendor | Panasonic - ECG (VA) |
| Category | Capacitors |
| Capacitance | 33µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 105°C |
| Maximum Temperature | -40°C ~ 105°C |
| Size / Dimension | 0.315" Dia x 0.244" H (8.00mm x 6.20mm) |
| Lead Spacing | - |
| Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) |
| Mounting Type | Surface Mount |
| Package / Case | Radial - Surface Mount |
| Packaging | Cut Tape (CT) |
| Tolerance | ±20% |
| Voltage Rating | 35V |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EEV HA1V330P EEVHA1V330P PCE3222CT ND PCE3222CTND PCE3222CT |
EEV-HA1V330P Specification Sheet
CAP 33UF 35V ELECT HA SMD - EEV-HA1V330P (PCE3222CT-ND) - Capacitors
Related parts 33µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 35V EEV-HA1V330P33µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 35V EEV-HA1V330P
Order 'cap 33uf 35v elect ha smd - EEV-HA1V330P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3222CT-ND.
33µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 35V EEV-HA1V330P
Order 'cap 33uf 35v elect ha smd - EEV-HA1V330P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3222DKR-ND.
3.3µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 35V EEV-FC1V3R3R
Order 'cap 3.3uf 35v elect fc smd - EEV-FC1V3R3R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3115CT-ND.
33µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 35V EEV-FC1V330P
Order 'cap 33uf 35v elect fc smd - EEV-FC1V330P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3120CT-ND.
33µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 35V EEV-HA1V330WP
Order 'cap 33uf 35v elect ha smd - EEV-HA1V330WP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3301CT-ND.
33µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 35V EEV-HD1V330P
Order 'cap 33uf 35v elect hd smd - EEV-HD1V330P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3371CT-ND.
33µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 35V EEV-FK1V330P
Order 'cap 33uf 35v elect fk smd - EEV-FK1V330P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3416CT-ND.
33µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 35V EEE-HA1V330P
Order 'cap 33uf 35v elect ha smd - EEE-HA1V330P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4243CT-ND.
3.3µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 35V EEV-FC1V3R3R
Order 'cap 3.3uf 35v elect fc smd - EEV-FC1V3R3R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3115DKR-ND.
33µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 35V EEV-FC1V330P
Order 'cap 33uf 35v elect fc smd - EEV-FC1V330P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3120DKR-ND.
33µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 35V EEV-HA1V330WP
Order 'cap 33uf 35v elect ha smd - EEV-HA1V330WP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3301DKR-ND.
33µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 35V EEV-HD1V330P
Order 'cap 33uf 35v elect hd smd - EEV-HD1V330P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3371DKR-ND.
33µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 35V EEV-FK1V330P
Order 'cap 33uf 35v elect fk smd - EEV-FK1V330P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3416DKR-ND.
33µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 35V EEE-HA1V330P
Order 'cap 33uf 35v elect ha smd - EEE-HA1V330P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4243DKR-ND.
33µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 35V EEV-HA1V330P
Order 'cap 33uf 35v elect ha smd - EEV-HA1V330P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3222TR-ND.
Options for 33µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 35V EEV-HA1V330P
Send this link via E-Mail
Help With This Screen
