CAP 470UF 25V ELECT HA SMD - EEV-HA1E471P - Capacitors
| Digi-Key Part Number | PCE3221CT-ND |
5 10 25 100 |
.66600 .54800 .50920 .47010 |
Extended Price
3.33 5.48 12.73 47.01 |
| Manufacturer Part Number | EEV-HA1E471P | |||
| Description | CAP 470UF 25V ELECT HA SMD | |||
| Quantity Available | 9245 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | EEV-HA1E471P |
| Vendor | Panasonic - ECG (VA) |
| Category | Capacitors |
| Capacitance | 470µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 105°C |
| Maximum Temperature | -40°C ~ 105°C |
| Size / Dimension | 0.394" Dia x 0.402" H (10.00mm x 10.20mm) |
| Lead Spacing | - |
| Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) |
| Mounting Type | Surface Mount |
| Package / Case | Radial - Surface Mount |
| Packaging | Cut Tape (CT) |
| Tolerance | ±20% |
| Voltage Rating | 25V |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EEV HA1E471P EEVHA1E471P PCE3221CT ND PCE3221CTND PCE3221CT |
EEV-HA1E471P Specification Sheet
CAP 470UF 25V ELECT HA SMD - EEV-HA1E471P (PCE3221CT-ND) - Capacitors
Related parts Capacitors :CAP 470UF 25V ELECT HA SMD - EEV-HA1E471P
Order 'cap 470uf 25v elect ha smd - EEV-HA1E471P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3221CT-ND.
CAP 470UF 25V ELECT HA SMD - EEV-HA1E471P
Order 'cap 470uf 25v elect ha smd - EEV-HA1E471P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3221DKR-ND.
CAP 470UF 25V ELECT HA SMD - EEV-HA1E471P
Order 'cap 470uf 25v elect ha smd - EEV-HA1E471P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3221TR-ND.
CAP 470UF 25V ELECT FC SMD - EEV-FC1E471P
Order 'cap 470uf 25v elect fc smd - EEV-FC1E471P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3249CT-ND.
CAP 470UF 25V ELECT FC SMD - EEV-FC1E471LQ
Order 'cap 470uf 25v elect fc smd - EEV-FC1E471LQ' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3320CT-ND.
CAP 470UF 25V ELECT FK SMD - EEV-FK1E471P
Order 'cap 470uf 25v elect fk smd - EEV-FK1E471P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3411CT-ND.
CAP 470UF 25V ELECT HA SMD - EEE-HA1E471P
Order 'cap 470uf 25v elect ha smd - EEE-HA1E471P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4207CT-ND.
CAP 470UF 25V ELECT FC SMD - EEV-FC1E471P
Order 'cap 470uf 25v elect fc smd - EEV-FC1E471P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3249DKR-ND.
CAP 470UF 25V ELECT FK SMD - EEV-FK1E471P
Order 'cap 470uf 25v elect fk smd - EEV-FK1E471P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3411DKR-ND.
CAP 470UF 25V ELECT HA SMD - EEE-HA1E471P
Order 'cap 470uf 25v elect ha smd - EEE-HA1E471P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4207DKR-ND.
CAP 6.8UF 25V ELECT FC SMD - EEV-FC1E6R8R
Order 'cap 6.8uf 25v elect fc smd - EEV-FC1E6R8R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3108CT-ND.
CAP 22UF 25V ELECT FC SMD - EEV-FC1E220P
Order 'cap 22uf 25v elect fc smd - EEV-FC1E220P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3109CT-ND.
CAP 33UF 25V ELECT FC SMD - EEV-FC1E330P
Order 'cap 33uf 25v elect fc smd - EEV-FC1E330P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3110CT-ND.
CAP 47UF 25V ELECT FC SMD - EEV-FC1E470P
Order 'cap 47uf 25v elect fc smd - EEV-FC1E470P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3111CT-ND.
CAP 68UF 25V ELECT FC SMD - EEV-FC1E680P
Order 'cap 68uf 25v elect fc smd - EEV-FC1E680P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3112CT-ND.
Send this link via E-Mail
Help With This Screen
