IC MONO MULTIVIBRATR DUAL 16SOIC - SN74LV123ADR - Integrated Circuits (ICs)
Texas Instruments (VA) Logic Family - Multivibrator Integrated Circuit (ics) Monostable Cut Tape (CT) 12mA, 12mA 2 V ~ 5.5 V SN74LV123ADR
| Digi-Key Part Number | 296-9829-1-ND |
1 25 100 250 500 1000 |
.48000 .36000 .27000 .19920 .16800 .15960 |
Extended Price
0.48 9.00 27.00 49.80 84.00 159.60 |
| Manufacturer Part Number | SN74LV123ADR | |||
| Description | IC MONO MULTIVIBRATR DUAL 16SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74LV123ADR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Logic Type | Monostable |
| Independent Circuits | 2 |
| Voltage - Supply | 2 V ~ 5.5 V |
| Mounting Type | Surface Mount |
| Package / Case | 16-SOIC (3.9mm Width) |
| Packaging | Cut Tape (CT) |
| Operating Temperature | -40°C ~ 85°C |
| Propagation Delay | 13ns |
| Current - Output High, Low | 12mA, 12mA |
| Schmitt Trigger Input | Yes |
| Drawing Number | 296; 4040047-5; D; 16 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74LV123ADR SN74LV123ADR 296 9829 1 ND 29698291ND 296-9829-1 |
SN74LV123ADR Specification Sheet
IC MONO MULTIVIBRATR DUAL 16SOIC - SN74LV123ADR (296-9829-1-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments (VA) Logic Family - Multivibrator Integrated Circuit (ics) Monostable Cut Tape (CT) 12mA, 12mA 2 V ~ 5.5 V SN74LV123ADRIC MONO MULTIVIBRATR DUAL 16SOIC - SN74LV123ADR
Order 'ic mono multivibratr dual 16soic - SN74LV123ADR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9829-1-ND.
IC MONO MULTIVIBRATR DUAL 16SOIC - SN74LV123ADR
Order 'ic mono multivibratr dual 16soic - SN74LV123ADR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9829-6-ND.
IC MONO MULTIVIBRATR DUAL 16SOIC - SN74LV123ADR
Order 'ic mono multivibratr dual 16soic - SN74LV123ADR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9829-2-ND.
IC MONO MULTIVBRTOR DUAL 16TVSOP - SN74LV123ADGVR
Order 'ic mono multivbrtor dual 16tvsop - SN74LV123ADGVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12991-1-ND.
IC MONO MULTIVBRTOR DUAL 16TVSOP - SN74LV123ADGVR
Order 'ic mono multivbrtor dual 16tvsop - SN74LV123ADGVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12991-6-ND.
IC MUX/DEMUX DUAL 4X1 16SOIC - CD4052BM96
Order 'ic mux/demux dual 4x1 16soic - CD4052BM96' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14272-1-ND.
IC MUX/DEMUX DUAL 4X1 16SOIC - CD4052BM96
Order 'ic mux/demux dual 4x1 16soic - CD4052BM96' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14272-6-ND.
IC MUX/DEMUX DUAL 4X1 16SOIC - CD74HC4052M96
Order 'ic mux/demux dual 4x1 16soic - CD74HC4052M96' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14531-1-ND.
IC MUX/DEMUX DUAL 4X1 16SOIC - CD74HC4052M96
Order 'ic mux/demux dual 4x1 16soic - CD74HC4052M96' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14531-6-ND.
IC MUX/DEMUX DUAL 4X1 16SOIC - CD74HCT4052M96
Order 'ic mux/demux dual 4x1 16soic - CD74HCT4052M96' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9277-1-ND.
IC MUX/DEMUX DUAL 4X1 16SOIC - CD74HCT4052M96
Order 'ic mux/demux dual 4x1 16soic - CD74HCT4052M96' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9277-6-ND.
IC DAC LP DUAL 16-BIT 32-LQFP - DAC7642VFT
Order 'ic dac lp dual 16-bit 32-lqfp - DAC7642VFT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number DAC7642VFTCT-ND.
IC DAC LP DUAL 16-BIT 32-LQFP - DAC7643VFT
Order 'ic dac lp dual 16-bit 32-lqfp - DAC7643VFT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number DAC7643VFTCT-ND.
IC MUX/DEMUX DUAL 4X1 16SOP - CD4052BNSR
Order 'ic mux/demux dual 4x1 16sop - CD4052BNSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14116-1-ND.
IC MUX/DEMUX DUAL 4X1 16SOP - CD4052BNSR
Order 'ic mux/demux dual 4x1 16sop - CD4052BNSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14116-6-ND.
Options for Texas Instruments (VA) Logic Family - Multivibrator Integrated Circuit (ics) Monostable Cut Tape (CT) 12mA, 12mA 2 V ~ 5.5 V SN74LV123ADR
Send this link via E-Mail
Help With This Screen
