Fairchild Semiconductor Logic Family - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) AND/OR Select Tube 3mA, 10mA 3 V ~ 15 V CD4019BCN
IC GATE AND/OR QUAD 16-DIP - CD4019BCN
| Digi-Key Part Number | CD4019BCN-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | CD4019BCN | |||
| Description | IC GATE AND/OR QUAD 16-DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Fairchild Semiconductor Logic Family - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) AND/OR Select Tube 3mA, 10mA 3 V ~ 15 V CD4019BCN
| Technical/Catalog Information | CD4019BCN |
| Vendor | Fairchild Semiconductor |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 4 |
| Logic Type | AND/OR Select |
| Current - Output High, Low | 3mA, 10mA |
| Output Type | Single-Ended |
| Schmitt Trigger Input | No |
| Voltage - Supply | 3 V ~ 15 V |
| Operating Temperature | -55°C ~ 125°C |
| Number of Inputs | 2, 2 |
| Mounting Type | Through Hole |
| Package / Case | 16-DIP (300 mil) |
| Packaging | Tube |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CD4019BCN CD4019BCN |
CD4019BCN Specification Sheet
IC GATE AND/OR QUAD 16-DIP - CD4019BCN (CD4019BCN-ND)
Related parts Fairchild Semiconductor Logic Family - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) AND/OR Select Tube 3mA, 10mA 3 V ~ 15 V CD4019BCNFairchild Semiconductor Logic Family - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) AND/OR Select Tube 3mA, 10mA 3 V ~ 15 V CD4019BCN
Order 'ic gate and/or quad 16-dip - CD4019BCN' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number CD4019BCN-ND.
Fairchild Semiconductor Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Tube 1mA, 20mA 4.75 V ~ 5.25 V DM74S133N
Order 'ic gate nand 13-input 16-dip - DM74S133N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74S133N-ND.
Fairchild Semiconductor Logic Family - Latch Integrated Circuit (ics) D-Type Transparent Latch Tube 400µA, 8mA 4.75 V ~ 5.25 V DM74LS75N
Order 'ic latch quad 16-dip - DM74LS75N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74LS75N-ND.
National Semiconductor Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 1.4mA 3 V ~ 36 V, ±1.5 V ~ 18 V LM346N
Order 'ic op amp program quad 16-dip - LM346N' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM346NNS-ND.
Fairchild Semiconductor Obsolete/discontinued Part Number Integrated Circuit (ics) BCD to Decimal Decoder/Driver Tube * * DM7445N
Order 'ic decoder/driver bcd-dec 16-dip - DM7445N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM7445N-ND.
Fairchild Semiconductor Obsolete/discontinued Part Number Integrated Circuit (ics) BCD to 7-Segment Decoder/Driver Tube * * DM7446AN
Order 'ic decoder/drvr bcd-7seg 16-dip - DM7446AN' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM7446AN-ND.
Fairchild Semiconductor Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Through Hole Tube 400µA, 8mA Single Supply DM74LS156N
Order 'ic decoder/demux 2-4line 16-dip - DM74LS156N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74LS156N-ND.
Fairchild Semiconductor Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Through Hole Tube 1mA, 20mA Single Supply DM74S138N
Order 'ic decoder/demux 3-8line 16-dip - DM74S138N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74S138N-ND.
Fairchild Semiconductor Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Through Hole Tube 1mA, 20mA Single Supply DM74S139N
Order 'ic decoder/demux 2-4line 16-dip - DM74S139N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74S139N-ND.
Fairchild Semiconductor Logic Family - Counters, Divider Integrated Circuit (ics) Binary Counter Tube 2 V ~ 6 V 74AC161PC
Order 'ic counter sync pre 4bit 16-dip - 74AC161PC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74AC161PC-ND.
Fairchild Semiconductor Logic Family - Counters, Divider Integrated Circuit (ics) Binary Counter Tube 2 V ~ 6 V 74AC163PC
Order 'ic counter bin sync 4bit 16-dip - 74AC163PC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74AC163PC-ND.
Fairchild Semiconductor Logic Family - Counters, Divider Integrated Circuit (ics) Binary Counter Tube 2 V ~ 6 V 74AC169PC
Order 'ic counter binary 4-bit 16-dip - 74AC169PC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74AC169PC-ND.
Fairchild Semiconductor Logic Family - Counters, Divider Integrated Circuit (ics) Binary Counter Tube 4.5 V ~ 5.5 V 74ACT163PC
Order 'ic counter sync bin 4bit 16-dip - 74ACT163PC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ACT163PC-ND.
Fairchild Semiconductor Logic Family - Counters, Divider Integrated Circuit (ics) Binary Counter Tube 4.5 V ~ 5.5 V 74F169PC
Order 'ic counter bidir sync 4st 16-dip - 74F169PC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74F169PC-ND.
Fairchild Semiconductor Logic Family - Counters, Divider Integrated Circuit (ics) Counter, Decade Tube 4.5 V ~ 5.5 V 74F190PC
Order 'ic counter decade up/down 16-dip - 74F190PC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74F190PC-ND.
Options for Fairchild Semiconductor Logic Family - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) AND/OR Select Tube 3mA, 10mA 3 V ~ 15 V CD4019BCN
Send this link via E-Mail
Help With This Screen
