NXP Semiconductors Logic Family - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) Configurable Multiple Function Tape & Reel (TR) 32mA, 32mA 1.65 V ~ 5.5 V 74LVC1G57GF,132
IC CONFIG MULTI-FUNC GATE 6XSON - 74LVC1G57GF,132 - Integrated Circuits (ICs)
| Digi-Key Part Number | 74LVC1G57GF,132-ND |
5000 |
.35000 |
Extended Price
1750.00 |
| Manufacturer Part Number | 74LVC1G57GF,132 | |||
| Description | IC CONFIG MULTI-FUNC GATE 6XSON | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 74LVC1G57GF,132 |
| Vendor | NXP Semiconductors |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 1 |
| Logic Type | Configurable Multiple Function |
| Current - Output High, Low | 32mA, 32mA |
| Output Type | Single-Ended |
| Schmitt Trigger Input | Yes |
| Voltage - Supply | 1.65 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 125°C |
| Number of Inputs | 3 |
| Mounting Type | Surface Mount |
| Package / Case | 6-XSON, SOT891 |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
74LVC1G57GF,132 74LVC1G57GF,132 |
IC CONFIG MULTI-FUNC GATE 6XSON - 74LVC1G57GF,132 (74LVC1G57GF,132-ND) - Integrated Circuits (ICs)
Related parts NXP Semiconductors Logic Family - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) Configurable Multiple Function Tape & Reel (TR) 32mA, 32mA 1.65 V ~ 5.5 V 74LVC1G57GF,132NXP Semiconductors Logic Family - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) Configurable Multiple Function Tape & Reel (TR) 32mA, 32mA 1.65 V ~ 5.5 V 74LVC1G57GF,132
Order 'ic config multi-func gate 6xson - 74LVC1G57GF,132' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74LVC1G57GF,132-ND.
NXP Semiconductors Logic Family - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) Configurable Multiple Function Tape & Reel (TR) 32mA, 32mA 1.65 V ~ 5.5 V 74LVC1G57GM,132
Order 'ic config multi-func gate 6xson - 74LVC1G57GM,132' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74LVC1G57GM,132-ND.
NXP Semiconductors Logic Family - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) Configurable Multiple Function Tape & Reel (TR) 32mA, 32mA 1.65 V ~ 5.5 V 74LVC1G58GM,132
Order 'ic config multi-func gate 6xson - 74LVC1G58GM,132' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74LVC1G58GM,132-ND.
NXP Semiconductors (VA) Logic Family - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) Configurable Multiple Function Cut Tape (CT) 4mA, 4mA 0.8 V ~ 3.6 V 74AUP1G58GM,115
Order 'ic config multi-func gate 6-xson - 74AUP1G58GM,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2566-1-ND.
NXP Semiconductors Logic Family - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) Configurable Multiple Function Tape & Reel (TR) 4mA, 4mA 0.8 V ~ 3.6 V 74AUP1G58GM,115
Order 'ic config multi-func gate 6-xson - 74AUP1G58GM,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2566-2-ND.
NXP Semiconductors (VA) Logic Family - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) Configurable Multiple Function Cut Tape (CT) 4mA, 4mA 0.8 V ~ 3.6 V 74AUP1G58GW,125
Order 'ic config multi-func gate sc-88 - 74AUP1G58GW,125' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2567-1-ND.
NXP Semiconductors Logic Family - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) Configurable Multiple Function Tape & Reel (TR) 4mA, 4mA 0.8 V ~ 3.6 V 74AUP1G58GW,125
Order 'ic config multi-func gate sc-88 - 74AUP1G58GW,125' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2567-2-ND.
NXP Semiconductors Logic Family - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) Configurable Multiple Function Tape & Reel (TR) 4mA, 4mA 0.8 V ~ 3.6 V 74AUP1G57GM,115
Order 'ic config multi-func gate 6-xson - 74AUP1G57GM,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-4385-2-ND.
NXP Semiconductors Logic Family - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) Configurable Multiple Function Tape & Reel (TR) 4mA, 4mA 0.8 V ~ 3.6 V 74AUP1G57GW,125
Order 'ic config multi-func gate sc-88 - 74AUP1G57GW,125' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74AUP1G57GW,125-ND.
NXP Semiconductors Logic Family - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) Configurable Multiple Function Tape & Reel (TR) 32mA, 32mA 1.65 V ~ 5.5 V 74LVC1G57GM,115
Order 'ic config multi-func gate 6-xson - 74LVC1G57GM,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-4404-2-ND.
NXP Semiconductors Logic Family - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) Configurable Multiple Function Tape & Reel (TR) 32mA, 32mA 1.65 V ~ 5.5 V 74LVC1G57GV,125
Order 'ic config multi-func gate sc-74 - 74LVC1G57GV,125' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-4835-2-ND.
NXP Semiconductors Logic Family - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) Configurable Multiple Function Tape & Reel (TR) 32mA, 32mA 1.65 V ~ 5.5 V 74LVC1G57GW,125
Order 'ic config multi-func gate sc-88 - 74LVC1G57GW,125' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-4836-2-ND.
NXP Semiconductors Logic Family - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) Configurable Multiple Function Tape & Reel (TR) 32mA, 32mA 1.65 V ~ 5.5 V 74LVC1G58GM,115
Order 'ic config multi-func gate 6-xson - 74LVC1G58GM,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-4405-2-ND.
NXP Semiconductors Logic Family - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) Configurable Multiple Function Tape & Reel (TR) 32mA, 32mA 1.65 V ~ 5.5 V 74LVC1G58GW,125
Order 'ic config multi-func gate sc-88 - 74LVC1G58GW,125' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-4837-2-ND.
NXP Semiconductors (VA) Logic Family - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) Configurable Multiple Function Digi-Reel® 4mA, 4mA 0.8 V ~ 3.6 V 74AUP1G58GM,115
Order 'ic config multi-func gate 6-xson - 74AUP1G58GM,115' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2566-6-ND.
Options for NXP Semiconductors Logic Family - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) Configurable Multiple Function Tape & Reel (TR) 32mA, 32mA 1.65 V ~ 5.5 V 74LVC1G57GF,132
Send this link via E-Mail
Help With This Screen
