IC CONFIG MULT-FUNC GATE SC-88 - 74AUP1G97GW-G - Integrated Circuits (ICs)
| Digi-Key Part Number | 74AUP1G97GW-G-ND |
3000 |
.11880 |
Extended Price
356.40 |
| Manufacturer Part Number | 74AUP1G97GW-G | |||
| Description | IC CONFIG MULT-FUNC GATE SC-88 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 74AUP1G97GW-G |
| Vendor | NXP Semiconductors |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 1 - Single |
| Series | 74AUP |
| Package / Case | UMT6 (SOT-363, SC-88) |
| Logic Type | Configurable Multiple Function |
| Packaging | Tape & Reel (TR) |
| Mounting Type | * |
| Number of Inputs | * |
| Output Current High, Low | * |
| Supply Voltage | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
74AUP1G97GW G 74AUP1G97GWG |
74AUP1G97GW-G Specification Sheet
IC CONFIG MULT-FUNC GATE SC-88 - 74AUP1G97GW-G (74AUP1G97GW-G-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC CONFIG MULT-FUNC GATE SC-88 - 74AUP1G97GW-G
Order 'ic config mult-func gate sc-88 - 74AUP1G97GW-G' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74AUP1G97GW-G-ND.
IC CONFIG MULTI-FUNC GATE SC-88 - 74AUP1G58GW-G
Order 'ic config multi-func gate sc-88 - 74AUP1G58GW-G' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2567-1-ND.
IC CONFIG MULTI-FUNC GATE SC-88 - 74AUP1G58GW-G
Order 'ic config multi-func gate sc-88 - 74AUP1G58GW-G' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2567-2-ND.
IC CONFIG MULTI-FUNC GATE SC-88 - 74AUP1G57GW-G
Order 'ic config multi-func gate sc-88 - 74AUP1G57GW-G' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74AUP1G57GW-G-ND.
IC CONFIG MULTI-FUNC GATE SC-88 - 74LVC1G57GW-G
Order 'ic config multi-func gate sc-88 - 74LVC1G57GW-G' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74LVC1G57GW-G-ND.
IC CONFIG MULTI-FUNC GATE SC-88 - 74LVC1G58GW-G
Order 'ic config multi-func gate sc-88 - 74LVC1G58GW-G' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74LVC1G58GW-G-ND.
IC CONFIG MULTI-FUNC GATE SC-88 - 74AUP1G58GW-G
Order 'ic config multi-func gate sc-88 - 74AUP1G58GW-G' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2567-6-ND.
IC CONFIG MULT-FUNC GATE 6-XSON - 74AUP1G97GM-G
Order 'ic config mult-func gate 6-xson - 74AUP1G97GM-G' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-4390-2-ND.
IC CONFIG MULT-FUNC GATE 6-XSON - 74AUP1G97GM-H
Order 'ic config mult-func gate 6-xson - 74AUP1G97GM-H' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74AUP1G97GM-H-ND.
IC CONFIG MULTI-FUNC GATE SC-74 - 74LVC1G57GV-G
Order 'ic config multi-func gate sc-74 - 74LVC1G57GV-G' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74LVC1G57GV-G-ND.
IC CONFIG MULTI-FUNC GATE SC-74 - 74LVC1G58GV-G
Order 'ic config multi-func gate sc-74 - 74LVC1G58GV-G' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74LVC1G58GV-G-ND.
IC CONFIG MULT-FUNC GATE 6-XSON - 74AUP1G97GM-G
Order 'ic config mult-func gate 6-xson - 74AUP1G97GM-G' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4390-1-ND.
IC CONFIG MULT-FUNC GATE 6-XSON - 74AUP1G97GM-G
Order 'ic config mult-func gate 6-xson - 74AUP1G97GM-G' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4390-6-ND.
IC CONFIG MULTI-FUNC GATE 6-XSON - 74AUP1G58GM-G
Order 'ic config multi-func gate 6-xson - 74AUP1G58GM-G' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2566-1-ND.
IC CONFIG MULTI-FUNC GATE 6-XSON - 74AUP1G58GM-G
Order 'ic config multi-func gate 6-xson - 74AUP1G58GM-G' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2566-2-ND.
Send this link via E-Mail
Help With This Screen