IC 2-IN AND-OR-INV GATE 14-DIP - CD4085BE - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-3522-5-ND |
1 25 100 250 500 1000 5000 |
.84000 .63000 .47250 .34860 .29400 .27930 .26775 |
Extended Price
0.84 15.75 47.25 87.15 147.00 279.30 1338.75 |
| Manufacturer Part Number | CD4085BE | |||
| Description | IC 2-IN AND-OR-INV GATE 14-DIP | |||
| Quantity Available | 994 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CD4085BE |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 2 |
| Logic Type | 2-Wide 2-Input AND-OR Invert Gate |
| Current - Output High, Low | 6.8mA, 6.8mA |
| Output Type | Single-Ended |
| Schmitt Trigger Input | No |
| Voltage - Supply | 3 V ~ 18 V |
| Operating Temperature | -55°C ~ 125°C |
| Number of Inputs | 2 |
| Mounting Type | Through Hole |
| Package / Case | 14-DIP (300 mil) |
| Packaging | Tube |
| Drawing Number | 296; 4040049; N; 14, 16, 18, 20 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CD4085BE CD4085BE 296 3522 5 ND 29635225ND 296-3522-5 |
CD4085BE Specification Sheet
IC 2-IN AND-OR-INV GATE 14-DIP - CD4085BE (296-3522-5-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC 2-IN AND-OR-INV GATE 14-DIP - CD4085BE
Order 'ic 2-in and-or-inv gate 14-dip - CD4085BE' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3522-5-ND.
IC 2-IN AND-OR-INV GATE 14-DIP - CD4086BE
Order 'ic 2-in and-or-inv gate 14-dip - CD4086BE' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14281-5-ND.
IC 2-IN AND-OR-INV GATE 14-DIP - SN74LS51N
Order 'ic 2-in and-or-inv gate 14-dip - SN74LS51N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LS51N-ND.
IC 2-IN AND-OR-INV GATE 14-DIP - SN74LS51NE4
Order 'ic 2-in and-or-inv gate 14-dip - SN74LS51NE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LS51NE4-ND.
IC 2-IN AND-OR-INV GATE 14-TSSOP - CD4085BPWR
Order 'ic 2-in and-or-inv gate 14-tssop - CD4085BPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14143-1-ND.
IC 2-IN AND-OR-INV GATE 14-TSSOP - CD4085BPWR
Order 'ic 2-in and-or-inv gate 14-tssop - CD4085BPWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14143-2-ND.
IC 2-IN AND-OR-INV GATE 14-TSSOP - CD4085BPWR
Order 'ic 2-in and-or-inv gate 14-tssop - CD4085BPWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14143-6-ND.
IC DUAL 5-IN POS-NOR GATE 14-DIP - SN74S260N
Order 'ic dual 5-in pos-nor gate 14-dip - SN74S260N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74S260N-ND.
IC DUAL 5-IN POS-NOR GATE 14-DIP - SN74S260NE4
Order 'ic dual 5-in pos-nor gate 14-dip - SN74S260NE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74S260NE4-ND.
IC 2-IN AND-OR-INV GATE 14-SOIC - SN74S51DE4
Order 'ic 2-in and-or-inv gate 14-soic - SN74S51DE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74S51DE4-ND.
IC 2-IN AND-OR-INV GATE 14-SOIC - SN74S51DRE4
Order 'ic 2-in and-or-inv gate 14-soic - SN74S51DRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74S51DRE4-ND.
IC QUAD 2-IN NAND GATE 14-DIP - CD74HC00E
Order 'ic quad 2-in nand gate 14-dip - CD74HC00E' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12769-5-ND.
IC QUAD 2-IN NOR GATE 14-DIP - CD4001UBE
Order 'ic quad 2-in nor gate 14-dip - CD4001UBE' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14077-5-ND.
IC QUAD 2-IN NAND GATE 14-DIP - CD4011UBE
Order 'ic quad 2-in nand gate 14-dip - CD4011UBE' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14086-5-ND.
IC QUAD 2-IN NAND GATE 14-DIP - SN74ALS00AN
Order 'ic quad 2-in nand gate 14-dip - SN74ALS00AN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1478-5-ND.
Send this link via E-Mail
Help With This Screen
