Texas Instruments (VA) Logic Family - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) Configurable Multiple Function Cut Tape (CT) 32mA, 32mA 1.65 V ~ 5.5 V SN74LVC1G99YZPR
IC GATE CONFIG MULTI-FUNC 8DSBGA - SN74LVC1G99YZPR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-17900-1-ND |
1 25 100 250 500 1000 |
.72000 .50040 .42900 .37052 .31850 .24700 |
Extended Price
0.72 12.51 42.90 92.63 159.25 247.00 |
| Manufacturer Part Number | SN74LVC1G99YZPR | |||
| Description | IC GATE CONFIG MULTI-FUNC 8DSBGA | |||
| Quantity Available | 16257 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74LVC1G99YZPR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 1 |
| Logic Type | Configurable Multiple Function |
| Current - Output High, Low | 32mA, 32mA |
| Output Type | Single-Ended |
| Schmitt Trigger Input | Yes |
| Voltage - Supply | 1.65 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Number of Inputs | 4 |
| Mounting Type | Surface Mount |
| Package / Case | 8-DSBGA |
| Packaging | Cut Tape (CT) |
| Drawing Number | 296; 4204741-4; YZP; 8 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74LVC1G99YZPR SN74LVC1G99YZPR 296 17900 1 ND 296179001ND 296-17900-1 |
SN74LVC1G99YZPR Specification Sheet
IC GATE CONFIG MULTI-FUNC 8DSBGA - SN74LVC1G99YZPR (296-17900-1-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments (VA) Logic Family - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) Configurable Multiple Function Cut Tape (CT) 32mA, 32mA 1.65 V ~ 5.5 V SN74LVC1G99YZPRTexas Instruments (VA) Logic Family - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) Configurable Multiple Function Cut Tape (CT) 32mA, 32mA 1.65 V ~ 5.5 V SN74LVC1G99YZPR
Order 'ic gate config multi-func 8dsbga - SN74LVC1G99YZPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17900-1-ND.
Texas Instruments (VA) Logic Family - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) Configurable Multiple Function Digi-Reel® 32mA, 32mA 1.65 V ~ 5.5 V SN74LVC1G99YZPR
Order 'ic gate config multi-func 8dsbga - SN74LVC1G99YZPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17900-6-ND.
Texas Instruments Logic Family - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) Configurable Multiple Function Tape & Reel (TR) 32mA, 32mA 1.65 V ~ 5.5 V SN74LVC1G99YZPR
Order 'ic gate config multi-func 8dsbga - SN74LVC1G99YZPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17900-2-ND.
Texas Instruments (VA) Logic Family - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) Configurable Multiple Function Cut Tape (CT) 4mA, 4mA 0.8 V ~ 3.6 V SN74AUP1G58DCKR
Order 'ic config multi-func gate sc70-6 - SN74AUP1G58DCKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16820-1-ND.
Texas Instruments (VA) Logic Family - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) Configurable Multiple Function Cut Tape (CT) 4mA, 4mA 0.8 V ~ 3.6 V SN74AUP1G57YZPR
Order 'ic config multi-func gate 6dsbga - SN74AUP1G57YZPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17367-1-ND.
Texas Instruments (VA) Logic Family - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) Configurable Multiple Function Cut Tape (CT) 4mA, 4mA 0.8 V ~ 3.6 V SN74AUP1G58YZPR
Order 'ic config multi-func gate 6dsbga - SN74AUP1G58YZPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17368-1-ND.
Texas Instruments (VA) Logic Family - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) Configurable Multiple Function Cut Tape (CT) 4mA, 4mA 0.8 V ~ 3.6 V SN74AUP1G97YZPR
Order 'ic config multi-func gate 6dsbga - SN74AUP1G97YZPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17369-1-ND.
Texas Instruments (VA) Logic Family - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) Configurable Multiple Function Cut Tape (CT) 4mA, 4mA 0.8 V ~ 3.6 V SN74AUP1G98YZPR
Order 'ic config multi-func gate 6dsbga - SN74AUP1G98YZPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17370-1-ND.
Texas Instruments (VA) Logic Family - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) Configurable Multiple Function Cut Tape (CT) 32mA, 32mA 1.65 V ~ 5.5 V SN74LVC1G97QDCKRQ1
Order 'ic config multi-func gate sc70-6 - SN74LVC1G97QDCKRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17671-1-ND.
Texas Instruments (VA) Logic Family - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) Configurable Multiple Function Cut Tape (CT) 32mA, 32mA 1.65 V ~ 5.5 V SN74LVC1G98QDCKRQ1
Order 'ic config multi-func gate sc70-6 - SN74LVC1G98QDCKRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17672-1-ND.
Texas Instruments (VA) Logic Family - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) Configurable Multiple Function Cut Tape (CT) 32mA, 32mA 1.65 V ~ 5.5 V SN74LVC1G99DCTR
Order 'ic config multi-func gate sm8 - SN74LVC1G99DCTR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18590-1-ND.
Texas Instruments (VA) Logic Family - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) Configurable Multiple Function Cut Tape (CT) 4mA, 4mA 0.8 V ~ 3.6 V SN74AUP1G58DRLR
Order 'ic config multi-func gate sot-6 - SN74AUP1G58DRLR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18612-1-ND.
Texas Instruments (VA) Logic Family - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) Configurable Multiple Function Cut Tape (CT) 4mA, 4mA 0.8 V ~ 3.6 V SN74AUP1G98DRLR
Order 'ic config multi-func gate sot-6 - SN74AUP1G98DRLR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18651-1-ND.
Texas Instruments (VA) Logic Family - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) Configurable Multiple Function Cut Tape (CT) 32mA, 32mA 1.65 V ~ 5.5 V SN74LVC1G57DRLR
Order 'ic config multi-func gate sot-6 - SN74LVC1G57DRLR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18653-1-ND.
Texas Instruments (VA) Logic Family - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) Configurable Multiple Function Cut Tape (CT) 32mA, 32mA 1.65 V ~ 5.5 V SN74LVC1G58DRLR
Order 'ic config multi-func gate sot-6 - SN74LVC1G58DRLR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18654-1-ND.
Options for Texas Instruments (VA) Logic Family - Gate And Inverter - Multi-function, Configurable Integrated Circuit (ics) Configurable Multiple Function Cut Tape (CT) 32mA, 32mA 1.65 V ~ 5.5 V SN74LVC1G99YZPR
Send this link via E-Mail
Help With This Screen
