Keywords:





IC CONFIG MULTI-FUNC SC-70-6 - SN74AUP1T97DCKR - Integrated Circuits (ICs)

Digi-Key Part Number 296-17564-1-ND
Price Break
1
25
100
250
500
1000
Unit Price
.55000
.44000
.33000
.23100
.18260
.15400
Extended Price
0.55
11.00
33.00
57.75
91.30
154.00
Manufacturer Part NumberSN74AUP1T97DCKR
DescriptionIC CONFIG MULTI-FUNC SC-70-6
Quantity Available 4649
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationSN74AUP1T97DCKR
VendorTexas Instruments (VA)
CategoryIntegrated Circuits (ICs)
Package / CaseSC-70-6, SC-88, SOT-323-6, SOT-363
PackagingCut Tape (CT)
Input TypeVoltage
Output TypeVoltage
Supply Voltage2.3 V ~ 3.6 V
Data Rate-
Number of Channels-
Operating Temperature-40°C ~ 85°C
Drawing Number296; 4093553-4; DCK; 6
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SN74AUP1T97DCKR
SN74AUP1T97DCKR
296 17564 1 ND
296175641ND
296-17564-1

SN74AUP1T97DCKR Specification Sheet

Image of IC CONFIG MULTI-FUNC SC-70-6 - SN74AUP1T97DCKR

IC CONFIG MULTI-FUNC SC-70-6 - SN74AUP1T97DCKR (296-17564-1-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC CONFIG MULTI-FUNC SC-70-6 - SN74AUP1T97DCKR
 Order 'ic config multi-func sc-70-6 - SN74AUP1T97DCKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17564-1-ND.
IC CONFIG MULTI-FUNC SC-70-6 - SN74AUP1T97DCKR
 Order 'ic config multi-func sc-70-6 - SN74AUP1T97DCKR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17564-2-ND.
IC CONFIG MULTI-FUNC SC-70-6 - SN74AUP1T97DCKR
 Order 'ic config multi-func sc-70-6 - SN74AUP1T97DCKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17564-6-ND.
IC CONFIG MULTI-FUNC SC-70-6 - SN74AUP1T97DCKRG4
 Order 'ic config multi-func sc-70-6 - SN74AUP1T97DCKRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AUP1T97DCKRG4-ND.
IC CONFIG MULTI-FUNC GATE SC70-6 - SN74AUP1G58DCKR
 Order 'ic config multi-func gate sc70-6 - SN74AUP1G58DCKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16820-1-ND.
IC CONFIG MULTI-FUNC GATE SC70-6 - SN74AUP1G58DCKR
 Order 'ic config multi-func gate sc70-6 - SN74AUP1G58DCKR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16820-2-ND.
IC CONFIG MULTI-FUNC GATE SC70-6 - SN74LVC1G97QDCKRQ1
 Order 'ic config multi-func gate sc70-6 - SN74LVC1G97QDCKRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17671-1-ND.
IC CONFIG MULTI-FUNC GATE SC70-6 - SN74LVC1G97QDCKRQ1
 Order 'ic config multi-func gate sc70-6 - SN74LVC1G97QDCKRQ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17671-2-ND.
IC CONFIG MULTI-FUNC GATE SC70-6 - SN74LVC1G98QDCKRQ1
 Order 'ic config multi-func gate sc70-6 - SN74LVC1G98QDCKRQ1' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17672-1-ND.
IC CONFIG MULTI-FUNC GATE SC70-6 - SN74LVC1G98QDCKRQ1
 Order 'ic config multi-func gate sc70-6 - SN74LVC1G98QDCKRQ1' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17672-2-ND.
IC CONFIG MULTI-FUNC GATE SC70-6 - SN74LVC1G97IDCKREP
 Order 'ic config multi-func gate sc70-6 - SN74LVC1G97IDCKREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22352-1-ND.
IC CONFIG MULTI-FUNC GATE SC70-6 - SN74LVC1G97IDCKREP
 Order 'ic config multi-func gate sc70-6 - SN74LVC1G97IDCKREP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22352-2-ND.
IC CONFIG MULTI-FUNC GATE SC70-6 - SN74LVC1G97IDCKREP
 Order 'ic config multi-func gate sc70-6 - SN74LVC1G97IDCKREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22352-6-ND.
IC CONFIG MULTI-FUNC GATE SC70-6 - SN74LVC1G98IDCKREP
 Order 'ic config multi-func gate sc70-6 - SN74LVC1G98IDCKREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22353-1-ND.
IC CONFIG MULTI-FUNC GATE SC70-6 - SN74LVC1G98IDCKREP
 Order 'ic config multi-func gate sc70-6 - SN74LVC1G98IDCKREP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22353-2-ND.

Send this link via E-Mail
Help With This Screen

IC CONFIG MULTI-FUNC SC-70-6 - SN74AUP1T97DCKR
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC CONFIG MULTI-FUNC GATE SOT-6 - SN74LVC1G98DRLR Next: IC CONFIG MULTI-FUNC SC-70-6 - SN74AUP1T97DCKR
IC CONFIG MULTI-FUNC SC-70-6 - SN74AUP1T97DCKR