220µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 50V ECE-V1HA221P
CAP 220UF 50V ELECT VS SMD - ECE-V1HA221P - Capacitors
| Digi-Key Part Number | PCE3198CT-ND |
5 10 25 100 |
.75200 .62000 .57520 .53100 |
Extended Price
3.76 6.20 14.38 53.10 |
| Manufacturer Part Number | ECE-V1HA221P | |||
| Description | CAP 220UF 50V ELECT VS SMD | |||
| Quantity Available | 4574 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 220µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 50V ECE-V1HA221P
| Technical/Catalog Information | ECE-V1HA221P |
| Vendor | Panasonic - ECG (VA) |
| Category | Capacitors |
| Capacitance | 220µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Maximum Temperature | -40°C ~ 85°C |
| Size / Dimension | 0.394" Dia x 0.402" H (10.00mm x 10.20mm) |
| Lead Spacing | - |
| Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) |
| Mounting Type | Surface Mount |
| Package / Case | Radial - Surface Mount |
| Packaging | Cut Tape (CT) |
| Tolerance | ±20% |
| Voltage Rating | 50V |
| Mfr Reel Diameter | 15" (381mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ECE V1HA221P ECEV1HA221P PCE3198CT ND PCE3198CTND PCE3198CT |
ECE-V1HA221P Specification Sheet
CAP 220UF 50V ELECT VS SMD - ECE-V1HA221P (PCE3198CT-ND) - Capacitors
Related parts 220µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 50V ECE-V1HA221P220µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 50V ECE-V1HA221P
Order 'cap 220uf 50v elect vs smd - ECE-V1HA221P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3198CT-ND.
220µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 50V ECE-V1HA221P
Order 'cap 220uf 50v elect vs smd - ECE-V1HA221P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3198DKR-ND.
220µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 50V ECE-V1HA221P
Order 'cap 220uf 50v elect vs smd - ECE-V1HA221P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3198TR-ND.
22µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 50V ECE-V1HA220UP
Order 'cap 22uf 50v elect vs smd - ECE-V1HA220UP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3194CT-ND.
33µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 50V ECE-V1HA330UP
Order 'cap 33uf 50v elect vs smd - ECE-V1HA330UP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3195CT-ND.
47µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 50V ECE-V1HA470UP
Order 'cap 47uf 50v elect vs smd - ECE-V1HA470UP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3196CT-ND.
100µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 50V ECE-V1HA101UP
Order 'cap 100uf 50v elect vs smd - ECE-V1HA101UP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3197CT-ND.
4.7µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 50V ECE-V1HA4R7WR
Order 'cap 4.7uf 50v elect vs smd - ECE-V1HA4R7WR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3281CT-ND.
10µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 50V ECE-V1HA100WR
Order 'cap 10uf 50v elect vs smd - ECE-V1HA100WR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3282CT-ND.
22µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 50V ECE-V1HA220WP
Order 'cap 22uf 50v elect vs smd - ECE-V1HA220WP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3283CT-ND.
33µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 50V ECE-V1HA330XP
Order 'cap 33uf 50v elect vs smd - ECE-V1HA330XP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3356CT-ND.
47µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 50V ECE-V1HA470XP
Order 'cap 47uf 50v elect vs smd - ECE-V1HA470XP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3357CT-ND.
22µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 50V ECE-V1HA220UP
Order 'cap 22uf 50v elect vs smd - ECE-V1HA220UP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3194DKR-ND.
33µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 50V ECE-V1HA330UP
Order 'cap 33uf 50v elect vs smd - ECE-V1HA330UP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3195DKR-ND.
4.7µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 50V ECE-V1HA4R7WR
Order 'cap 4.7uf 50v elect vs smd - ECE-V1HA4R7WR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3281DKR-ND.
Options for 220µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 50V ECE-V1HA221P
Send this link via E-Mail
Help With This Screen
