Keywords:





100µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 50V ECE-V1HA101UP

CAP 100UF 50V ELECT VS SMD - ECE-V1HA101UP - Capacitors

Digi-Key Part Number PCE3197TR-ND
Price Break
500
1000
10000
25000
Unit Price
.17300
.16100
.15000
.14000
Extended Price
86.50
161.00
1500.00
3500.00
Manufacturer Part NumberECE-V1HA101UP
DescriptionCAP 100UF 50V ELECT VS SMD
Quantity Available 500
All prices are in USD

Purchase 100µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 50V ECE-V1HA101UP
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for 100µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 50V ECE-V1HA101UP
Technical/Catalog InformationECE-V1HA101UP
VendorPanasonic - ECG
CategoryCapacitors
Capacitance100µF
ESR (Equivalent Series Resistance)-
FeaturesGeneral Purpose
Lifetime @ Temp.1000 Hrs @ 85°C
Maximum Temperature-40°C ~ 85°C
Size / Dimension0.315" Dia x 0.402" H (8.00mm x 10.20mm)
Lead Spacing-
Surface Mount Land Size0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting TypeSurface Mount
Package / CaseRadial - Surface Mount
PackagingTape & Reel (TR)
Tolerance±20%
Voltage Rating50V
Mfr Reel Diameter15" (381mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width24mm
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names ECE V1HA101UP
ECEV1HA101UP
PCE3197TR ND
PCE3197TRND
PCE3197TR

ECE-V1HA101UP Specification Sheet

Image of CAP 100UF 50V ELECT VS SMD - ECE-V1HA101UP

CAP 100UF 50V ELECT VS SMD - ECE-V1HA101UP (PCE3197TR-ND) - Capacitors

Related parts 100µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 50V ECE-V1HA101UP
100µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 50V ECE-V1HA101UP
 Order 'cap 100uf 50v elect vs smd - ECE-V1HA101UP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3197CT-ND.
100µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 50V ECE-V1HA101UP
 Order 'cap 100uf 50v elect vs smd - ECE-V1HA101UP' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3197TR-ND.
100µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 50V ECE-V1HA101UP
 Order 'cap 100uf 50v elect vs smd - ECE-V1HA101UP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3197DKR-ND.
22µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 50V ECE-V1HA220UP
 Order 'cap 22uf 50v elect vs smd - ECE-V1HA220UP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3194CT-ND.
22µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 50V ECE-V1HA220UP
 Order 'cap 22uf 50v elect vs smd - ECE-V1HA220UP' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3194TR-ND.
33µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 50V ECE-V1HA330UP
 Order 'cap 33uf 50v elect vs smd - ECE-V1HA330UP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3195CT-ND.
33µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 50V ECE-V1HA330UP
 Order 'cap 33uf 50v elect vs smd - ECE-V1HA330UP' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3195TR-ND.
47µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 50V ECE-V1HA470UP
 Order 'cap 47uf 50v elect vs smd - ECE-V1HA470UP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3196CT-ND.
47µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 50V ECE-V1HA470UP
 Order 'cap 47uf 50v elect vs smd - ECE-V1HA470UP' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3196TR-ND.
220µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 50V ECE-V1HA221P
 Order 'cap 220uf 50v elect vs smd - ECE-V1HA221P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3198CT-ND.
220µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 50V ECE-V1HA221P
 Order 'cap 220uf 50v elect vs smd - ECE-V1HA221P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3198TR-ND.
4.7µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 50V ECE-V1HA4R7WR
 Order 'cap 4.7uf 50v elect vs smd - ECE-V1HA4R7WR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3281CT-ND.
4.7µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 50V ECE-V1HA4R7WR
 Order 'cap 4.7uf 50v elect vs smd - ECE-V1HA4R7WR' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3281TR-ND.
10µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 50V ECE-V1HA100WR
 Order 'cap 10uf 50v elect vs smd - ECE-V1HA100WR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3282CT-ND.
10µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 50V ECE-V1HA100WR
 Order 'cap 10uf 50v elect vs smd - ECE-V1HA100WR' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3282TR-ND.

Options for 100µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 50V ECE-V1HA101UP
Send this link via E-Mail
Help With This Screen

CAP 100UF 50V ELECT VS SMD - ECE-V1HA101UP
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP 100UF 50V ELECT VS SMD - ECE-V1HA101UP Next: CAP 100UF 50V ELECT VS SMD - ECE-V1HA101UP
CAP 100UF 50V ELECT VS SMD - ECE-V1HA101UP