IC MEMORY ADDRESS LATCH 48TSSOP - HSTL16918DGG,512
NXP Semiconductors Logic Family - Latch Integrated Circuit (ics) D-Type, Addressable Tube 24mA, 24mA 3.15 V ~ 3.45 V HSTL16918DGG,512
| Digi-Key Part Number | HSTL16918DGG,512-ND |
975 |
1.18800 |
Extended Price
1158.30 |
| Manufacturer Part Number | HSTL16918DGG,512 | |||
| Description | IC MEMORY ADDRESS LATCH 48TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HSTL16918DGG,512 |
| Vendor | NXP Semiconductors |
| Category | Integrated Circuits (ICs) |
| Logic Type | D-Type, Addressable |
| Independent Circuits | 1 |
| Circuit | 9:18 |
| Output Type | Tri-State |
| Current - Output High, Low | 24mA, 24mA |
| Mounting Type | Surface Mount |
| Package / Case | 48-TSSOP |
| Packaging | Tube |
| Operating Temperature | 0°C ~ 70°C |
| Delay Time - Propagation | 2.4ns |
| Voltage - Supply | 3.15 V ~ 3.45 V |
| Drawing Number | 568; SOT362; ; |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HSTL16918DGG,512 HSTL16918DGG,512 |
HSTL16918DGG,512 Specification Sheet
IC MEMORY ADDRESS LATCH 48TSSOP - HSTL16918DGG,512 (HSTL16918DGG,512-ND)
Related parts NXP Semiconductors Logic Family - Latch Integrated Circuit (ics) D-Type, Addressable Tube 24mA, 24mA 3.15 V ~ 3.45 V HSTL16918DGG,512IC MEMORY ADDRESS LATCH 48TSSOP - HSTL16918DGG,512
Order 'ic memory address latch 48tssop - HSTL16918DGG,512' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number HSTL16918DGG,512-ND.
IC MEMORY ADDRESS LATCH 48TSSOP - HSTL16918DGG,518
Order 'ic memory address latch 48tssop - HSTL16918DGG,518' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number HSTL16918DGG,518-ND.
IC MEMORY ADDRESS LATCH 48TSSOP - HSTL16919DGG,112
Order 'ic memory address latch 48tssop - HSTL16919DGG,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number HSTL16919DGG,112-ND.
IC MEMORY ADDRESS LATCH 48TSSOP - HSTL16919DGG,118
Order 'ic memory address latch 48tssop - HSTL16919DGG,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number HSTL16919DGG,118-ND.
IC 8BIT ADDRESSABLE LATCH 16SSOP - 74HC259DB,112
Order 'ic 8bit addressable latch 16ssop - 74HC259DB,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2657-5-ND.
IC 8BIT ADDRESSABLE LATCH 16SSOP - 74HCT259DB,112
Order 'ic 8bit addressable latch 16ssop - 74HCT259DB,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2815-5-ND.
IC 8BIT ADDRESSABLE LATCH 16SOIC - 74LV259D,112
Order 'ic 8bit addressable latch 16soic - 74LV259D,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2947-5-ND.
IC 8BIT ADDRESSABLE LATCH 16SSOP - 74LV259DB,112
Order 'ic 8bit addressable latch 16ssop - 74LV259DB,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2948-5-ND.
IC 8BIT ADDRESSABLE LATCH 16-DIP - 74LV259N,112
Order 'ic 8bit addressable latch 16-dip - 74LV259N,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2949-5-ND.
IC 8BIT ADDRESSABLE LATCH 16SOIC - 74AHC259D,118
Order 'ic 8bit addressable latch 16soic - 74AHC259D,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74AHC259D,118-ND.
IC 8BIT ADDRESSABLE LATCH 16SOIC - 74AHCT259D,118
Order 'ic 8bit addressable latch 16soic - 74AHCT259D,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74AHCT259D,118-ND.
IC 8BIT ADDRESSABLE LATCH 16SSOP - 74HC259DB,118
Order 'ic 8bit addressable latch 16ssop - 74HC259DB,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HC259DB,118-ND.
IC 8BIT ADDRESSABLE LATCH 16SOIC - 74HC259D,653
Order 'ic 8bit addressable latch 16soic - 74HC259D,653' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HC259D,653-ND.
IC 8BIT ADDRESSABLE LATCH 16SSOP - 74HCT259DB,118
Order 'ic 8bit addressable latch 16ssop - 74HCT259DB,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HCT259DB,118-ND.
IC 8BIT ADDRESSABLE LATCH 16SOIC - 74HCT259D,652
Order 'ic 8bit addressable latch 16soic - 74HCT259D,652' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HCT259D,652-ND.
Options for NXP Semiconductors Logic Family - Latch Integrated Circuit (ics) D-Type, Addressable Tube 24mA, 24mA 3.15 V ~ 3.45 V HSTL16918DGG,512
Send this link via E-Mail
Help With This Screen
