NXP Semiconductors Logic Family - Latch Integrated Circuit (ics) D-Type Transparent Latch Tape & Reel (TR) - 3 V ~ 15 V HEF40373BT,653
IC OCTAL TRANSP LATCH 20SOIC - HEF40373BT,653 - Integrated Circuits (ICs)
| Digi-Key Part Number | HEF40373BT,653-ND |
2000 |
.76900 |
Extended Price
1538.00 |
| Manufacturer Part Number | HEF40373BT,653 | |||
| Description | IC OCTAL TRANSP LATCH 20SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HEF40373BT,653 |
| Vendor | NXP Semiconductors |
| Category | Integrated Circuits (ICs) |
| Logic Type | D-Type Transparent Latch |
| Independent Circuits | 1 |
| Circuit | 8:8 |
| Output Type | Tri-State |
| Current - Output High, Low | - |
| Mounting Type | Surface Mount |
| Package / Case | 20-SOIC (7.5mm Width) |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | -40°C ~ 85°C |
| Delay Time - Propagation | 40ns |
| Voltage - Supply | 3 V ~ 15 V |
| Drawing Number | 568; SOT163-1; D, T, TN2; 20 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HEF40373BT,653 HEF40373BT,653 |
HEF40373BT,653 Specification Sheet
IC OCTAL TRANSP LATCH 20SOIC - HEF40373BT,653 (HEF40373BT,653-ND) - Integrated Circuits (ICs)
Related parts NXP Semiconductors Logic Family - Latch Integrated Circuit (ics) D-Type Transparent Latch Tape & Reel (TR) - 3 V ~ 15 V HEF40373BT,653NXP Semiconductors Logic Family - Latch Integrated Circuit (ics) D-Type Transparent Latch Tape & Reel (TR) - 3 V ~ 15 V HEF40373BT,653
Order 'ic octal transp latch 20soic - HEF40373BT,653' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number HEF40373BT,653-ND.
NXP Semiconductors Logic Family - Latch Integrated Circuit (ics) D-Type Transparent Latch Tube 32mA, 64mA 4.5 V ~ 5.5 V 74ABT373AD,112
Order 'ic octal transp latch 3st 20soic - 74ABT373AD,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74ABT373AD,112-ND.
NXP Semiconductors Logic Family - Latch Integrated Circuit (ics) D-Type Transparent Latch Tape & Reel (TR) 32mA, 64mA 4.5 V ~ 5.5 V 74ABT373AD,118
Order 'ic octal transp latch 3st 20soic - 74ABT373AD,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-4445-2-ND.
NXP Semiconductors (VA) Logic Family - Latch Integrated Circuit (ics) D-Type Transparent Latch Cut Tape (CT) 32mA, 64mA 4.5 V ~ 5.5 V 74ABT373AD,118
Order 'ic octal transp latch 3st 20soic - 74ABT373AD,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4445-1-ND.
NXP Semiconductors (VA) Logic Family - Latch Integrated Circuit (ics) D-Type Transparent Latch Digi-Reel® 32mA, 64mA 4.5 V ~ 5.5 V 74ABT373AD,118
Order 'ic octal transp latch 3st 20soic - 74ABT373AD,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4445-6-ND.
NXP Semiconductors (VA) Logic Family - Latch Integrated Circuit (ics) D-Type Transparent Latch Cut Tape (CT) 24mA, 24mA 2.7 V ~ 3.6 V 74LVC373APW,118
Order 'ic octal transp latch 20-tssop - 74LVC373APW,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2304-1-ND.
NXP Semiconductors Logic Family - Latch Integrated Circuit (ics) D-Type Transparent Latch Tape & Reel (TR) 24mA, 24mA 2.7 V ~ 3.6 V 74LVC373APW,118
Order 'ic octal transp latch 20-tssop - 74LVC373APW,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2304-2-ND.
NXP Semiconductors Logic Family - Latch Integrated Circuit (ics) D-Type Transparent Latch Tube 32mA, 64mA 4.5 V ~ 5.5 V 74ABT373ADB,112
Order 'ic octal transp latch 3st 20ssop - 74ABT373ADB,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74ABT373ADB,112-ND.
NXP Semiconductors Logic Family - Latch Integrated Circuit (ics) D-Type Transparent Latch Tape & Reel (TR) 32mA, 64mA 4.5 V ~ 5.5 V 74ABT373ADB,118
Order 'ic octal transp latch 3st 20ssop - 74ABT373ADB,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74ABT373ADB,118-ND.
NXP Semiconductors Logic Family - Latch Integrated Circuit (ics) D-Type Transparent Latch Tube 32mA, 64mA 4.5 V ~ 5.5 V 74ABT373AN,112
Order 'ic octal transp latch 3st 20dip - 74ABT373AN,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74ABT373AN,112-ND.
NXP Semiconductors Logic Family - Latch Integrated Circuit (ics) D-Type Transparent Latch Tube 32mA, 64mA 4.5 V ~ 5.5 V 74ABT573AD,112
Order 'ic octal d transp latch 20soic - 74ABT573AD,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74ABT573AD,112-ND.
NXP Semiconductors Logic Family - Latch Integrated Circuit (ics) D-Type Transparent Latch Tube 8mA, 8mA 2 V ~ 5.5 V 74AHC373D,112
Order 'ic octal d transp latch 20soic - 74AHC373D,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74AHC373D,112-ND.
NXP Semiconductors Logic Family - Latch Integrated Circuit (ics) D-Type Transparent Latch Tape & Reel (TR) 8mA, 8mA 2 V ~ 5.5 V 74AHC373D,118
Order 'ic octal d transp latch 20soic - 74AHC373D,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74AHC373D,118-ND.
NXP Semiconductors Logic Family - Latch Integrated Circuit (ics) D-Type Transparent Latch Tube 8mA, 8mA 2 V ~ 5.5 V 74AHC573D,112
Order 'ic octal d transp latch 20soic - 74AHC573D,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74AHC573D,112-ND.
NXP Semiconductors Logic Family - Latch Integrated Circuit (ics) D-Type Transparent Latch Tape & Reel (TR) 8mA, 8mA 2 V ~ 5.5 V 74AHC573D,118
Order 'ic octal d transp latch 20soic - 74AHC573D,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74AHC573D,118-ND.
Options for NXP Semiconductors Logic Family - Latch Integrated Circuit (ics) D-Type Transparent Latch Tape & Reel (TR) - 3 V ~ 15 V HEF40373BT,653
Send this link via E-Mail
Help With This Screen
