DUAL 4-BIT ADDRESSABLE LATCH - CD4723BCN - Integrated Circuits (ICs)
| Digi-Key Part Number | CD4723BCN-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | CD4723BCN | |||
| Description | DUAL 4-BIT ADDRESSABLE LATCH | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | CD4723BCN |
| Vendor | Fairchild Semiconductor |
| Category | Integrated Circuits (ICs) |
| Logic Type | D-Type, Addressable |
| Independent Circuits | 1 |
| Circuit | 1:8 |
| Output Type | Tri-State |
| Current - Output High, Low | - |
| Mounting Type | Through Hole |
| Package / Case | 16-DIP (300 mil) |
| Packaging | Tube |
| Operating Temperature | -55°C ~ 125°C |
| Delay Time - Propagation | - |
| Voltage - Supply | 3 V ~ 15 V |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CD4723BCN CD4723BCN |
DUAL 4-BIT ADDRESSABLE LATCH - CD4723BCN (CD4723BCN-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :DUAL 4-BIT ADDRESSABLE LATCH - CD4723BCN
Order 'dual 4-bit addressable latch - CD4723BCN' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number CD4723BCN-ND.
IC 10-BIT TRANSP LATCH SO24 - 74ACT841SC
Order 'ic 10-bit transp latch so24 - 74ACT841SC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ACT841SC-ND.
IC ADDRESSABLE LATCH 8BIT 16SOIC - CD4724BCM
Order 'ic addressable latch 8bit 16soic - CD4724BCM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number CD4724BCM-ND.
IC ADDRESSABLE LATCH 8BIT 16SOIC - CD4724BCMX
Order 'ic addressable latch 8bit 16soic - CD4724BCMX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number CD4724BCMX-ND.
IC ADDRESSABLE LATCH 8BIT 16PPIP - CD4724BCN
Order 'ic addressable latch 8bit 16ppip - CD4724BCN' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number CD4724BCN-ND.
IC LATCH TRANSP DUAL 4BIT 24DIP - DM74AS873NT
Order 'ic latch transp dual 4bit 24dip - DM74AS873NT' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74AS873NT-ND.
IC LATCH 9-BIT D-TYPE 24SOIC - 74ACT843SCX
Order 'ic latch 9-bit d-type 24soic - 74ACT843SCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ACT843SCX-ND.
IC LATCH TRANSP 32BIT 3ST 96FBGA - 74LVTH322373G
Order 'ic latch transp 32bit 3st 96fbga - 74LVTH322373G' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LVTH322373G-ND.
IC LATCH TRANSP 32BIT 3ST 96FBGA - 74LVTH322373GX
Order 'ic latch transp 32bit 3st 96fbga - 74LVTH322373GX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LVTH322373GX-ND.
IC LATCH NOR R/S QUAD 3ST 16-DIP - CD4043BCN
Order 'ic latch nor r/s quad 3st 16-dip - CD4043BCN' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number CD4043BCN-ND.
IC LATCH NAND R/S QUAD 3ST 16DIP - CD4044BCN
Order 'ic latch nand r/s quad 3st 16dip - CD4044BCN' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number CD4044BCN-ND.
IC LATCH ADDRESSABLE 8BIT 16-DIP - CD4099BCN
Order 'ic latch addressable 8bit 16-dip - CD4099BCN' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number CD4099BCN-ND.
IC LATCH ADDRESSABLE 8BIT 16-DIP - DM74LS259N
Order 'ic latch addressable 8bit 16-dip - DM74LS259N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74LS259N-ND.
IC LATCH QUAD S/R 16-DIP - DM74LS279N
Order 'ic latch quad s/r 16-dip - DM74LS279N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74LS279N-ND.
IC LATCH QUAD 16-DIP - DM74LS75N
Order 'ic latch quad 16-dip - DM74LS75N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74LS75N-ND.
Send this link via E-Mail
Help With This Screen
