IC LATCH TRANSP 16BIT LV 48TSSOP - 74VCXH162373MTX
Fairchild Semiconductor Logic Family - Latch Integrated Circuit (ics) D-Type Transparent Latch Tape & Reel (TR) 12mA, 12mA 1.4 V ~ 3.6 V 74VCXH162373MTX
| Digi-Key Part Number | 74VCXH162373MTX-ND |
1000 |
.53200 |
Extended Price
532.00 |
| Manufacturer Part Number | 74VCXH162373MTX | |||
| Description | IC LATCH TRANSP 16BIT LV 48TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 74VCXH162373MTX |
| Vendor | Fairchild Semiconductor |
| Category | Integrated Circuits (ICs) |
| Logic Type | D-Type Transparent Latch |
| Independent Circuits | 2 |
| Circuit | 8:8 |
| Output Type | Tri-State |
| Current - Output High, Low | 12mA, 12mA |
| Mounting Type | Surface Mount |
| Package / Case | 48-TSSOP |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | -40°C ~ 85°C |
| Delay Time - Propagation | 1ns |
| Voltage - Supply | 1.4 V ~ 3.6 V |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
74VCXH162373MTX 74VCXH162373MTX |
74VCXH162373MTX Specification Sheet
IC LATCH TRANSP 16BIT LV 48TSSOP - 74VCXH162373MTX (74VCXH162373MTX-ND)
Related parts Fairchild Semiconductor Logic Family - Latch Integrated Circuit (ics) D-Type Transparent Latch Tape & Reel (TR) 12mA, 12mA 1.4 V ~ 3.6 V 74VCXH162373MTXIC LATCH TRANSP 16BIT LV 48TSSOP - 74VCXH162373MTX
Order 'ic latch transp 16bit lv 48tssop - 74VCXH162373MTX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74VCXH162373MTX-ND.
IC LATCH TRANSP 16BIT LV 48TSSOP - 74ALVC16373MTD
Order 'ic latch transp 16bit lv 48tssop - 74ALVC16373MTD' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ALVC16373MTD-ND.
IC LATCH TRANSP 16BIT LV 48TSSOP - 74ALVC16373MTDX
Order 'ic latch transp 16bit lv 48tssop - 74ALVC16373MTDX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ALVC16373MTDX-ND.
IC LATCH TRANSP 16BIT LV 48TSSOP - 74ALVCH162373T
Order 'ic latch transp 16bit lv 48tssop - 74ALVCH162373T' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ALVCH162373T-ND.
IC LATCH TRANSP 16BIT LV 48TSSOP - 74ALVCH162373TX
Order 'ic latch transp 16bit lv 48tssop - 74ALVCH162373TX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ALVCH162373TX-ND.
IC LATCH TRANSP 16BIT LV 48TSSOP - 74LCX162373MTD
Order 'ic latch transp 16bit lv 48tssop - 74LCX162373MTD' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LCX162373MTD-ND.
IC LATCH TRANSP 16BIT LV 48TSSOP - 74LCX162373MTDX
Order 'ic latch transp 16bit lv 48tssop - 74LCX162373MTDX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LCX162373MTDX-ND.
IC LATCH TRANSP 16BIT LV 48TSSOP - 74LCX16373MTDX
Order 'ic latch transp 16bit lv 48tssop - 74LCX16373MTDX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LCX16373MTDXTR-ND.
IC LATCH TRANSP 16BIT LV 48TSSOP - 74VCX162373MTD
Order 'ic latch transp 16bit lv 48tssop - 74VCX162373MTD' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74VCX162373MTD-ND.
IC LATCH TRANSP 16BIT LV 48TSSOP - 74VCX162373MTDX
Order 'ic latch transp 16bit lv 48tssop - 74VCX162373MTDX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74VCX162373MTDX-ND.
IC LATCH TRANSP 16BIT LV 48TSSOP - 74VCX16373MTD
Order 'ic latch transp 16bit lv 48tssop - 74VCX16373MTD' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74VCX16373MTD-ND.
IC LATCH TRANSP 16BIT LV 48TSSOP - 74VCX16373MTDX
Order 'ic latch transp 16bit lv 48tssop - 74VCX16373MTDX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74VCX16373MTDX-ND.
IC LATCH TRANSP 16BIT LV 48TSSOP - 74VCXH162373MTD
Order 'ic latch transp 16bit lv 48tssop - 74VCXH162373MTD' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74VCXH162373MTD-ND.
IC LATCH TRANSP 16BIT LV 48TSSOP - 74VCXH16373MTD
Order 'ic latch transp 16bit lv 48tssop - 74VCXH16373MTD' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74VCXH16373MTD-ND.
IC LATCH TRANSP 16BIT LV 48TSSOP - 74VCXH16373MTDX
Order 'ic latch transp 16bit lv 48tssop - 74VCXH16373MTDX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74VCXH16373MTDX-ND.
Options for Fairchild Semiconductor Logic Family - Latch Integrated Circuit (ics) D-Type Transparent Latch Tape & Reel (TR) 12mA, 12mA 1.4 V ~ 3.6 V 74VCXH162373MTX
Send this link via E-Mail
Help With This Screen
