Keywords:





IC LATCH TRANSP 20BIT LV 56TSSOP - 74VCX16841MTD - Integrated Circuits (ICs)

Fairchild Semiconductor Logic Family - Latch Integrated Circuit (ics) D-Type Transparent Latch Tube 24mA, 24mA 1.4 V ~ 3.6 V 74VCX16841MTD

Digi-Key Part Number 74VCX16841MTD-ND
Price Break
34
Unit Price
1.20000
Extended Price
40.80
Manufacturer Part Number74VCX16841MTD
DescriptionIC LATCH TRANSP 20BIT LV 56TSSOP
Quantity Available Non-Stock
All prices are in USD

Purchase Fairchild Semiconductor Logic Family - Latch Integrated Circuit (ics) D-Type Transparent Latch Tube 24mA, 24mA 1.4 V ~ 3.6 V 74VCX16841MTD
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Fairchild Semiconductor Logic Family - Latch Integrated Circuit (ics) D-Type Transparent Latch Tube 24mA, 24mA 1.4 V ~ 3.6 V 74VCX16841MTD
Technical/Catalog Information74VCX16841MTD
VendorFairchild Semiconductor
CategoryIntegrated Circuits (ICs)
Logic TypeD-Type Transparent Latch
Independent Circuits2
Circuit10:10
Output TypeTri-State
Current - Output High, Low24mA, 24mA
Mounting TypeSurface Mount
Package / Case56-TSSOP
PackagingTube
Operating Temperature-40°C ~ 85°C
Delay Time - Propagation1ns
Voltage - Supply1.4 V ~ 3.6 V
Drawing Number*
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 74VCX16841MTD
74VCX16841MTD

74VCX16841MTD Specification Sheet

Image of IC LATCH TRANSP 20BIT LV 56TSSOP - 74VCX16841MTD

IC LATCH TRANSP 20BIT LV 56TSSOP - 74VCX16841MTD (74VCX16841MTD-ND) - Integrated Circuits (ICs)

Related parts Fairchild Semiconductor Logic Family - Latch Integrated Circuit (ics) D-Type Transparent Latch Tube 24mA, 24mA 1.4 V ~ 3.6 V 74VCX16841MTD
IC LATCH TRANSP 20BIT LV 56TSSOP - 74VCX16841MTD
 Order 'ic latch transp 20bit lv 56tssop - 74VCX16841MTD' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74VCX16841MTD-ND.
IC LATCH TRANSP 20BIT LV 56TSSOP - 74ALVC16841MTD
 Order 'ic latch transp 20bit lv 56tssop - 74ALVC16841MTD' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ALVC16841MTD-ND.
IC LATCH TRANSP 20BIT LV 56TSSOP - 74ALVC16841MTDX
 Order 'ic latch transp 20bit lv 56tssop - 74ALVC16841MTDX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ALVC16841MTDX-ND.
IC LATCH TRANSP 20BIT LV 56TSSOP - 74LCX16841MTD
 Order 'ic latch transp 20bit lv 56tssop - 74LCX16841MTD' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LCX16841MTD-ND.
IC LATCH TRANSP 20BIT LV 56TSSOP - 74LCX16841MTDX
 Order 'ic latch transp 20bit lv 56tssop - 74LCX16841MTDX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LCX16841MTDX-ND.
IC LATCH TRANSP 20BIT LV 56TSSOP - 74VCX16841MTDX
 Order 'ic latch transp 20bit lv 56tssop - 74VCX16841MTDX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74VCX16841MTDX-ND.
IC LATCH TRANSP 20BIT LV 56SSOP - 74LCX16841MEA
 Order 'ic latch transp 20bit lv 56ssop - 74LCX16841MEA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LCX16841MEA-ND.
IC LATCH TRANSP 20BIT LV 56SSOP - 74LCX16841MEAX
 Order 'ic latch transp 20bit lv 56ssop - 74LCX16841MEAX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LCX16841MEAX-ND.
IC LATCH TRANSP 16BIT LV 48TSSOP - 74ALVC16373MTD
 Order 'ic latch transp 16bit lv 48tssop - 74ALVC16373MTD' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ALVC16373MTD-ND.
IC LATCH TRANSP 16BIT LV 48TSSOP - 74ALVC16373MTDX
 Order 'ic latch transp 16bit lv 48tssop - 74ALVC16373MTDX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ALVC16373MTDX-ND.
IC LATCH TRANSP 16BIT LV 48TSSOP - 74ALVCH162373T
 Order 'ic latch transp 16bit lv 48tssop - 74ALVCH162373T' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ALVCH162373T-ND.
IC LATCH TRANSP 16BIT LV 48TSSOP - 74ALVCH162373TX
 Order 'ic latch transp 16bit lv 48tssop - 74ALVCH162373TX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ALVCH162373TX-ND.
IC LATCH TRANSP 16BIT LV 48SSOP - 74LCX162373MEA
 Order 'ic latch transp 16bit lv 48ssop - 74LCX162373MEA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LCX162373MEA-ND.
IC LATCH TRANSP 16BIT LV 48SSOP - 74LCX162373MEAX
 Order 'ic latch transp 16bit lv 48ssop - 74LCX162373MEAX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LCX162373MEAX-ND.
IC LATCH TRANSP 16BIT LV 48TSSOP - 74LCX162373MTD
 Order 'ic latch transp 16bit lv 48tssop - 74LCX162373MTD' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LCX162373MTD-ND.

Options for Fairchild Semiconductor Logic Family - Latch Integrated Circuit (ics) D-Type Transparent Latch Tube 24mA, 24mA 1.4 V ~ 3.6 V 74VCX16841MTD
Send this link via E-Mail
Help With This Screen

IC LATCH TRANSP 20BIT LV 56TSSOP - 74VCX16841MTD
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC LATCH TRANSP 20BIT LV 56TSSOP - 74LCX16841MTDX Next: IC LATCH TRANSP 20BIT LV 56TSSOP - 74VCX16841MTDX
IC LATCH TRANSP 20BIT LV 56TSSOP - 74VCX16841MTD