IC LATCH TRANSP OCT D 20TSSOP - 74HC573PW,112 - Integrated Circuits (ICs)
| Digi-Key Part Number | 74HC573PW,112-ND |
3750 |
.11880 |
Extended Price
445.50 |
| Manufacturer Part Number | 74HC573PW,112 | |||
| Description | IC LATCH TRANSP OCT D 20TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 74HC573PW,112 |
| Vendor | NXP Semiconductors |
| Category | Integrated Circuits (ICs) |
| Logic Type | D-Type Transparent Latch |
| Independent Circuits | 1 |
| Circuit | 8:8 |
| Output Type | Tri-State |
| Current - Output High, Low | 7.8mA, 7.8mA |
| Mounting Type | Surface Mount |
| Package / Case | 20-TSSOP |
| Packaging | Tube |
| Operating Temperature | -40°C ~ 125°C |
| Delay Time - Propagation | 14ns |
| Voltage - Supply | 2 V ~ 6 V |
| Drawing Number | 568; SOT360; ; |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
74HC573PW,112 74HC573PW,112 |
74HC573PW,112 Specification Sheet
IC LATCH TRANSP OCT D 20TSSOP - 74HC573PW,112 (74HC573PW,112-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC LATCH TRANSP OCT D 20TSSOP - 74HC573PW,112
Order 'ic latch transp oct d 20tssop - 74HC573PW,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HC573PW,112-ND.
IC LATCH TRANSP OCT D 3ST 20SOIC - 74HC373D,653
Order 'ic latch transp oct d 3st 20soic - 74HC373D,653' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1437-1-ND.
IC LATCH TRANSP OCT D 3ST 20SOIC - 74HC373D,653
Order 'ic latch transp oct d 3st 20soic - 74HC373D,653' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1437-2-ND.
IC LATCH TRANSP OCT D 3ST 20DIP - 74HC373N,652
Order 'ic latch transp oct d 3st 20dip - 74HC373N,652' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1438-5-ND.
IC LATCH TRANSP OCT D 3ST 20SOIC - 74HCT373D,653
Order 'ic latch transp oct d 3st 20soic - 74HCT373D,653' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1540-1-ND.
IC LATCH TRANSP OCT D 3ST 20SOIC - 74HCT373D,653
Order 'ic latch transp oct d 3st 20soic - 74HCT373D,653' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1540-2-ND.
IC LATCH TRANSP OCT D 3ST 20DIP - 74HCT373N,652
Order 'ic latch transp oct d 3st 20dip - 74HCT373N,652' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1541-5-ND.
IC LATCH TRANSP OCT D 3ST 20SOIC - 74HC373D,652
Order 'ic latch transp oct d 3st 20soic - 74HC373D,652' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3959-5-ND.
IC LATCH TRANSP OCT 3ST 20TSSOP - 74ACT533MTC
Order 'ic latch transp oct 3st 20tssop - 74ACT533MTC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ACT533MTC-ND.
IC LATCH TRANSP OCT 3ST 20TSSOP - 74ACT533MTCX
Order 'ic latch transp oct 3st 20tssop - 74ACT533MTCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ACT533MTCX-ND.
IC LATCH TRANSP OCT 3ST 20TSSOP - 74ACTQ533MTCX
Order 'ic latch transp oct 3st 20tssop - 74ACTQ533MTCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74ACTQ533MTCX-ND.
IC LATCH TRANSP OCT D 3ST 20SOIC - 74HC563D,652
Order 'ic latch transp oct d 3st 20soic - 74HC563D,652' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HC563D,652-ND.
IC LATCH TRANSP OCT D 3ST 20SOIC - 74HC563D,653
Order 'ic latch transp oct d 3st 20soic - 74HC563D,653' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HC563D,653-ND.
IC LATCH TRANSP OCT D 3ST 20SSOP - 74HC573DB,118
Order 'ic latch transp oct d 3st 20ssop - 74HC573DB,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HC573DB,118-ND.
IC LATCH TRANSP OCT D 3ST 20SOIC - 74HCT373D,652
Order 'ic latch transp oct d 3st 20soic - 74HCT373D,652' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HCT373D,652-ND.
Send this link via E-Mail
Help With This Screen
