IC LATCH TRANSP OCT D 3ST 20SSOP - 74HC573DB-T
| Digi-Key Part Number | 74HC573DB-T-ND |
2000 |
.26600 |
Extended Price
532.00 |
| Manufacturer Part Number | 74HC573DB-T | |||
| Description | IC LATCH TRANSP OCT D 3ST 20SSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 74HC573DB-T |
| Vendor | NXP Semiconductors |
| Category | Integrated Circuits (ICs) |
| Logic Type | D-Type Transparent Latch |
| Independent Circuits | 1 |
| Circuit | 8:8 |
| Output Type | Tri-State |
| Supply Voltage | 2 V ~ 6 V |
| Output Current High, Low | 7.8mA, 7.8mA |
| Series | 74HC |
| Mounting Type | Surface Mount |
| Package / Case | 20-SSOP |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
74HC573DB T 74HC573DBT |
74HC573DB-T Specification Sheet
IC LATCH TRANSP OCT D 3ST 20SSOP - 74HC573DB-T (74HC573DB-T-ND)
Related parts :IC LATCH TRANSP OCT D 3ST 20SSOP - 74HC573DB-T
Order 'ic latch transp oct d 3st 20ssop - 74HC573DB-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HC573DB-T-ND.
IC LATCH TRANSP OCT D 3ST 20SOIC - 74HC373D-T
Order 'ic latch transp oct d 3st 20soic - 74HC373D-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1437-1-ND.
IC LATCH TRANSP OCT D 3ST 20SOIC - 74HC373D-T
Order 'ic latch transp oct d 3st 20soic - 74HC373D-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1437-2-ND.
IC LATCH TRANSP OCT D 3ST 20DIP - 74HC373N
Order 'ic latch transp oct d 3st 20dip - 74HC373N' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1438-5-ND.
IC LATCH TRANSP OCT D 3ST 20SOIC - 74HCT373D-T
Order 'ic latch transp oct d 3st 20soic - 74HCT373D-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1540-1-ND.
IC LATCH TRANSP OCT D 3ST 20SOIC - 74HCT373D-T
Order 'ic latch transp oct d 3st 20soic - 74HCT373D-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1540-2-ND.
IC LATCH TRANSP OCT D 3ST 20DIP - 74HCT373N
Order 'ic latch transp oct d 3st 20dip - 74HCT373N' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1541-5-ND.
IC LATCH TRANSP OCT D 3ST 20SOIC - 74HC373D
Order 'ic latch transp oct d 3st 20soic - 74HC373D' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3959-5-ND.
IC LATCH TRANSP OCT D 3ST 20SOIC - 74HC563D
Order 'ic latch transp oct d 3st 20soic - 74HC563D' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HC563D-ND.
IC LATCH TRANSP OCT D 3ST 20SOIC - 74HC563D-T
Order 'ic latch transp oct d 3st 20soic - 74HC563D-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HC563D-T-ND.
IC LATCH TRANSP OCT D 3ST 20SOIC - 74HCT373D
Order 'ic latch transp oct d 3st 20soic - 74HCT373D' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HCT373D-ND.
IC LATCH TRANSP OCT D 3ST 20SOP - DM74ALS373SJ
Order 'ic latch transp oct d 3st 20sop - DM74ALS373SJ' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74ALS373SJ-ND.
IC LATCH TRANSP OCT D 3ST 20SOP - DM74ALS373SJX
Order 'ic latch transp oct d 3st 20sop - DM74ALS373SJX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74ALS373SJX-ND.
IC LATCH TRANSP OCT D 3ST 20SOIC - DM74ALS373WMX
Order 'ic latch transp oct d 3st 20soic - DM74ALS373WMX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74ALS373WMX-ND.
IC LATCH TRANSP OCT D 3ST 20SOIC - DM74ALS533WM
Order 'ic latch transp oct d 3st 20soic - DM74ALS533WM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74ALS533WM-ND.
Send this link via E-Mail
Help With This Screen