CAP 1000UF 6.3V ELECT VS SMD - ECE-V0JA102UP - Capacitors
| Digi-Key Part Number | PCE3173TR-ND |
500 1000 10000 25000 |
.17300 .16100 .15000 .14000 |
Extended Price
86.50 161.00 1500.00 3500.00 |
| Manufacturer Part Number | ECE-V0JA102UP | |||
| Description | CAP 1000UF 6.3V ELECT VS SMD | |||
| Quantity Available | 18500 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ECE-V0JA102UP |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 1000µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Maximum Temperature | -40°C ~ 85°C |
| Size / Dimension | 0.315" Dia x 0.402" H (8.00mm x 10.20mm) |
| Lead Spacing | - |
| Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) |
| Mounting Type | Surface Mount |
| Package / Case | Radial - Surface Mount |
| Packaging | Tape & Reel (TR) |
| Tolerance | ±20% |
| Voltage Rating | 6.3V |
| Mfr Reel Diameter | 15" (381mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ECE V0JA102UP ECEV0JA102UP PCE3173TR ND PCE3173TRND PCE3173TR |
ECE-V0JA102UP Specification Sheet
CAP 1000UF 6.3V ELECT VS SMD - ECE-V0JA102UP (PCE3173TR-ND) - Capacitors
Related parts Capacitors :CAP 1000UF 6.3V ELECT VS SMD - ECE-V0JA102UP
Order 'cap 1000uf 6.3v elect vs smd - ECE-V0JA102UP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3173CT-ND.
CAP 1000UF 6.3V ELECT VS SMD - ECE-V0JA102UP
Order 'cap 1000uf 6.3v elect vs smd - ECE-V0JA102UP' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3173TR-ND.
CAP 1000UF 6.3V ELECT VS SMD - ECE-V0JA102UP
Order 'cap 1000uf 6.3v elect vs smd - ECE-V0JA102UP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3173DKR-ND.
CAP 1500UF 6.3V ELECT VS SMD - ECE-V0JA152P
Order 'cap 1500uf 6.3v elect vs smd - ECE-V0JA152P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3174CT-ND.
CAP 1500UF 6.3V ELECT VS SMD - ECE-V0JA152P
Order 'cap 1500uf 6.3v elect vs smd - ECE-V0JA152P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3174TR-ND.
CAP 10UF 63V ELECT VS SMD - ECE-V1JA100P
Order 'cap 10uf 63v elect vs smd - ECE-V1JA100P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3199CT-ND.
CAP 10UF 63V ELECT VS SMD - ECE-V1JA100P
Order 'cap 10uf 63v elect vs smd - ECE-V1JA100P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3199TR-ND.
CAP 22UF 63V ELECT VS SMD - ECE-V1JA220P
Order 'cap 22uf 63v elect vs smd - ECE-V1JA220P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3200CT-ND.
CAP 22UF 63V ELECT VS SMD - ECE-V1JA220P
Order 'cap 22uf 63v elect vs smd - ECE-V1JA220P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3200TR-ND.
CAP 33UF 63V ELECT VS SMD - ECE-V1JA330P
Order 'cap 33uf 63v elect vs smd - ECE-V1JA330P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3201CT-ND.
CAP 33UF 63V ELECT VS SMD - ECE-V1JA330P
Order 'cap 33uf 63v elect vs smd - ECE-V1JA330P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3201TR-ND.
CAP 47UF 63V ELECT VS SMD - ECE-V1JA470P
Order 'cap 47uf 63v elect vs smd - ECE-V1JA470P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3202CT-ND.
CAP 47UF 63V ELECT VS SMD - ECE-V1JA470P
Order 'cap 47uf 63v elect vs smd - ECE-V1JA470P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3202TR-ND.
CAP 100UF 63V ELECT VS SMD - ECE-V1JA101P
Order 'cap 100uf 63v elect vs smd - ECE-V1JA101P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3203CT-ND.
CAP 100UF 63V ELECT VS SMD - ECE-V1JA101P
Order 'cap 100uf 63v elect vs smd - ECE-V1JA101P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3203TR-ND.
Send this link via E-Mail
Help With This Screen
