6.8µF Aluminum Capacitor Panasonic - ECG 7343-17 (EIA) 16V EEF-CD1C6R8R
CAP 6.8UF 16V SPEC POLYMER SMD - EEF-CD1C6R8R - Capacitors
| Digi-Key Part Number | PCE3171TR-ND |
3500 7000 14000 24500 |
.49500 .46200 .42900 .40300 |
Extended Price
1732.50 3234.00 6006.00 9873.50 |
| Manufacturer Part Number | EEF-CD1C6R8R | |||
| Description | CAP 6.8UF 16V SPEC POLYMER SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EEF-CD1C6R8R |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 6.8µF |
| ESR (Equivalent Series Resistance) | 70.0 mOhm |
| Features | Polymer |
| Lifetime @ Temp. | 1000 Hrs @ 105°C |
| Maximum Temperature | -40°C ~ 105°C |
| Size / Dimension | 0.287" L x 0.169" W x 0.071" H (7.30mm x 4.30mm x 1.80mm) |
| Lead Spacing | - |
| Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) |
| Mounting Type | Surface Mount |
| Package / Case | 7343-17 (EIA) |
| Packaging | Tape & Reel (TR) |
| Tolerance | ±20% |
| Voltage Rating | 16V |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EEF CD1C6R8R EEFCD1C6R8R PCE3171TR ND PCE3171TRND PCE3171TR |
EEF-CD1C6R8R Specification Sheet
CAP 6.8UF 16V SPEC POLYMER SMD - EEF-CD1C6R8R (PCE3171TR-ND) - Capacitors
Related parts 6.8µF Aluminum Capacitor Panasonic - ECG 7343-17 (EIA) 16V EEF-CD1C6R8R6.8µF Aluminum Capacitor Panasonic - ECG (VA) 7343-17 (EIA) 16V EEF-CD1C6R8R
Order 'cap 6.8uf 16v spec polymer smd - EEF-CD1C6R8R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3171CT-ND.
6.8µF Aluminum Capacitor Panasonic - ECG (VA) 7343-17 (EIA) 16V EEF-CD1C6R8R
Order 'cap 6.8uf 16v spec polymer smd - EEF-CD1C6R8R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3171DKR-ND.
6.8µF Aluminum Capacitor Panasonic - ECG 7343-17 (EIA) 16V EEF-CD1C6R8R
Order 'cap 6.8uf 16v spec polymer smd - EEF-CD1C6R8R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3171TR-ND.
100µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 16V EEF-WA1C101P
Order 'cap 100uf 16v spec polymer smd - EEF-WA1C101P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2141CT-ND.
100µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 16V EEF-WA1C101P
Order 'cap 100uf 16v spec polymer smd - EEF-WA1C101P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE2141TR-ND.
150µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 16V EEF-WA1C151P
Order 'cap 150uf 16v spec polymer smd - EEF-WA1C151P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2142CT-ND.
150µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 16V EEF-WA1C151P
Order 'cap 150uf 16v spec polymer smd - EEF-WA1C151P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE2142TR-ND.
180µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 16V EEF-WA1C181P
Order 'cap 180uf 16v spec polymer smd - EEF-WA1C181P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2143CT-ND.
180µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 16V EEF-WA1C181P
Order 'cap 180uf 16v spec polymer smd - EEF-WA1C181P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE2143TR-ND.
220µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 16V EEF-WA1C221P
Order 'cap 220uf 16v spec polymer smd - EEF-WA1C221P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2144CT-ND.
220µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 16V EEF-WA1C221P
Order 'cap 220uf 16v spec polymer smd - EEF-WA1C221P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE2144TR-ND.
270µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 16V EEF-WA1C271P
Order 'cap 270uf 16v spec polymer smd - EEF-WA1C271P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2145CT-ND.
270µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 16V EEF-WA1C271P
Order 'cap 270uf 16v spec polymer smd - EEF-WA1C271P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE2145TR-ND.
330µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 16V EEF-WA1C331P
Order 'cap 330uf 16v spec polymer smd - EEF-WA1C331P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2146CT-ND.
330µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 16V EEF-WA1C331P
Order 'cap 330uf 16v spec polymer smd - EEF-WA1C331P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE2146TR-ND.
Options for 6.8µF Aluminum Capacitor Panasonic - ECG 7343-17 (EIA) 16V EEF-CD1C6R8R
Send this link via E-Mail
Help With This Screen
