CLIP BATTERY D CELL UNINSUL SS - 89 - Batteries, Chargers, Holders
| Digi-Key Part Number | 89K-ND |
100 |
.61300 |
Extended Price
61.30 |
| Manufacturer Part Number | 89 | |||
| Description | CLIP BATTERY D CELL UNINSUL SS | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 89 |
| Vendor | Keystone Electronics Corp. |
| Category | Batteries, Chargers, Holders |
| Type | Clip |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
89 89 89K ND 89KND 89K |
89 Specification Sheet
CLIP BATTERY D CELL UNINSUL SS - 89 (89K-ND) - Batteries, Chargers, Holders
Related parts Batteries, Chargers, Holders :CLIP BATTERY D CELL UNINSUL SS - 89
Order 'clip battery d cell uninsul ss - 89' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 89K-ND.
CLIP BATTERY D CELL INSUL SS - 88
Order 'clip battery d cell insul ss - 88' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 88K-ND.
CLIP BATTERY AA CELL INSUL STEEL - 100
Order 'clip battery aa cell insul steel - 100' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 100K-ND.
CLIP BATTERY AA CELL STEEL - 206
Order 'clip battery aa cell steel - 206' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 206K-ND.
CLIP BATT D CELL 1.187X1.350" SS - 78
Order 'clip batt d cell 1.187x1.350" ss - 78' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 78K-ND.
CLIP BATTERY AAA/N .375X.460" SS - 82
Order 'clip battery aaa/n .375x.460" ss - 82' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 82K-ND.
CLIP BATT C CELL INSULATED SS - 87
Order 'clip batt c cell insulated ss - 87' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 87K-ND.
CLIP BATTERY AA CELL .531X.656" - 91
Order 'clip battery aa cell .531x.656" - 91' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 91K-ND.
CLIP BATT AA CELL UNINSUL STEEL - 99
Order 'clip batt aa cell uninsul steel - 99' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 99K-ND.
CLIP BATTERY AA 2-CELL .562" SS - 69
Order 'clip battery aa 2-cell .562" ss - 69' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 69K-ND.
CLIP BATTERY FOR C CELL STEEL - 207
Order 'clip battery for c cell steel - 207' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 207K-ND.
CLIP BATTERY FOR D CELL STEEL - 208
Order 'clip battery for d cell steel - 208' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 208K-ND.
CLIP BATT .875 CELL .859-.890"SS - 221
Order 'clip batt .875 cell .859-.890"ss - 221' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 221K-ND.
CLIP BATT C CELL .875-1.125" SS - 222
Order 'clip batt c cell .875-1.125" ss - 222' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 222K-ND.
CLIP BATTERY AAA/N CELL SMT - 55
Order 'clip battery aaa/n cell smt - 55' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 55K-ND.
Send this link via E-Mail
Help With This Screen