Keywords:





10µF Aluminum Capacitor Panasonic - ECG (VA) 7343-17 (EIA) 6.3V EEF-CD0J100R

CAP 10UF 6.3V SPEC POLYMER SMD - EEF-CD0J100R - Capacitors

Digi-Key Part Number PCE3157DKR-ND
Price Break
1
10
100
500
1000
Unit Price
1.65000
1.23900
1.07350
.82576
.66060
Extended Price
1.65
12.39
107.35
412.88
660.60
Manufacturer Part NumberEEF-CD0J100R
DescriptionCAP 10UF 6.3V SPEC POLYMER SMD
Quantity Available Available
All prices are in USD

Purchase 10µF Aluminum Capacitor Panasonic - ECG (VA) 7343-17 (EIA) 6.3V EEF-CD0J100R
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 10µF Aluminum Capacitor Panasonic - ECG (VA) 7343-17 (EIA) 6.3V EEF-CD0J100R
Technical/Catalog InformationEEF-CD0J100R
VendorPanasonic - ECG (VA)
CategoryCapacitors
Capacitance10µF
ESR (Equivalent Series Resistance)55.0 mOhm
FeaturesPolymer
Lifetime @ Temp.1000 Hrs @ 105°C
Maximum Temperature-40°C ~ 105°C
Size / Dimension0.287" L x 0.169" W x 0.071" H (7.30mm x 4.30mm x 1.80mm)
Lead Spacing-
Surface Mount Land Size0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting TypeSurface Mount
Package / Case7343-17 (EIA)
PackagingDigi-Reel®
Tolerance±20%
Voltage Rating6.3V
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width12mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EEF CD0J100R
EEFCD0J100R
PCE3157DKR ND
PCE3157DKRND
PCE3157DKR

EEF-CD0J100R Specification Sheet

Image of CAP 10UF 6.3V SPEC POLYMER SMD - EEF-CD0J100R

CAP 10UF 6.3V SPEC POLYMER SMD - EEF-CD0J100R (PCE3157DKR-ND) - Capacitors

Related parts 10µF Aluminum Capacitor Panasonic - ECG (VA) 7343-17 (EIA) 6.3V EEF-CD0J100R
10µF Aluminum Capacitor Panasonic - ECG (VA) 7343-17 (EIA) 6.3V EEF-CD0J100R
 Order 'cap 10uf 6.3v spec polymer smd - EEF-CD0J100R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3157CT-ND.
10µF Aluminum Capacitor Panasonic - ECG (VA) 7343-17 (EIA) 6.3V EEF-CD0J100R
 Order 'cap 10uf 6.3v spec polymer smd - EEF-CD0J100R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3157DKR-ND.
10µF Aluminum Capacitor Panasonic - ECG 7343-17 (EIA) 6.3V EEF-CD0J100R
 Order 'cap 10uf 6.3v spec polymer smd - EEF-CD0J100R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3157TR-ND.
68µF Aluminum Capacitor Panasonic - ECG (VA) 7343-17 (EIA) 6.3V EEF-CD0J680R
 Order 'cap 68uf 6.3v spec polymer smd - EEF-CD0J680R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2110CT-ND.
68µF Aluminum Capacitor Panasonic - ECG (VA) 7343-17 (EIA) 6.3V EEF-CD0J680R
 Order 'cap 68uf 6.3v spec polymer smd - EEF-CD0J680R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2110DKR-ND.
120µF Aluminum Capacitor Panasonic - ECG (VA) 7343-31 (EIA) 6.3V EEF-UD0J121R
 Order 'cap 120uf 6.3v spec polymer smd - EEF-UD0J121R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2114CT-ND.
120µF Aluminum Capacitor Panasonic - ECG (VA) 7343-31 (EIA) 6.3V EEF-UD0J121R
 Order 'cap 120uf 6.3v spec polymer smd - EEF-UD0J121R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2114DKR-ND.
180µF Aluminum Capacitor Panasonic - ECG (VA) 7343-43 (EIA) 6.3V EEF-UE0J181R
 Order 'cap 180uf 6.3v spec polymer smd - EEF-UE0J181R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2118CT-ND.
180µF Aluminum Capacitor Panasonic - ECG (VA) 7343-43 (EIA) 6.3V EEF-UE0J181R
 Order 'cap 180uf 6.3v spec polymer smd - EEF-UE0J181R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2118DKR-ND.
100µF Aluminum Capacitor Panasonic - ECG (VA) 7343-28 (EIA) 6.3V EEF-HD0J101R
 Order 'cap 100uf 6.3v spec polymer smd - EEF-HD0J101R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2122CT-ND.
100µF Aluminum Capacitor Panasonic - ECG (VA) 7343-28 (EIA) 6.3V EEF-HD0J101R
 Order 'cap 100uf 6.3v spec polymer smd - EEF-HD0J101R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2122DKR-ND.
150µF Aluminum Capacitor Panasonic - ECG (VA) 7343-43 (EIA) 6.3V EEF-HE0J151R
 Order 'cap 150uf 6.3v spec polymer smd - EEF-HE0J151R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2127CT-ND.
150µF Aluminum Capacitor Panasonic - ECG (VA) 7343-43 (EIA) 6.3V EEF-HE0J151R
 Order 'cap 150uf 6.3v spec polymer smd - EEF-HE0J151R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2127DKR-ND.
150µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 6.3V EEF-WA0J151P
 Order 'cap 150uf 6.3v spec polymer smd - EEF-WA0J151P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2129CT-ND.
220µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 6.3V EEF-WA0J221P
 Order 'cap 220uf 6.3v spec polymer smd - EEF-WA0J221P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2130CT-ND.

Options for 10µF Aluminum Capacitor Panasonic - ECG (VA) 7343-17 (EIA) 6.3V EEF-CD0J100R
Send this link via E-Mail
Help With This Screen

CAP 10UF 6.3V SPEC POLYMER SMD - EEF-CD0J100R
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP 10UF 6.3V SPEC POLYMER SMD - EEF-CD0J100R Next: CAP 10UF 6.3V SPEC POLYMER SMD - EEF-CD0J100R
CAP 10UF 6.3V SPEC POLYMER SMD - EEF-CD0J100R