Keywords:





CAP 10UF 6.3V SPEC POLYMER SMD - EEF-CD0J100R

Digi-Key Part Number PCE3157CT-ND
Price Break
1
10
100
500
1000
Unit Price
1.65000
1.23900
1.07350
.82576
.66060
Extended Price
1.65
12.39
107.35
412.88
660.60
Manufacturer Part NumberEEF-CD0J100R
DescriptionCAP 10UF 6.3V SPEC POLYMER SMD
Quantity Available 45031
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationEEF-CD0J100R
VendorPanasonic - ECG (VA)
CategoryCapacitors
Capacitance10µF
ESR (Equivalent Series Resistance)55.0 mOhm
FeaturesPolymer
Lifetime @ Temp.1000 Hrs @ 105°C
Maximum Temperature-40°C ~ 105°C
Size / Dimension0.287" L x 0.169" W x 0.071" H (7.30mm x 4.30mm x 1.80mm)
Lead Spacing-
Surface Mount Land Size0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting TypeSurface Mount
Package / Case7343-17 (EIA)
PackagingCut Tape (CT)
Tolerance±20%
Voltage Rating6.3V
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width12mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EEF CD0J100R
EEFCD0J100R
PCE3157CT ND
PCE3157CTND
PCE3157CT

EEF-CD0J100R Specification Sheet

Image of CAP 10UF 6.3V SPEC POLYMER SMD - EEF-CD0J100R

CAP 10UF 6.3V SPEC POLYMER SMD - EEF-CD0J100R (PCE3157CT-ND)

Related parts :
CAP 10UF 6.3V SPEC POLYMER SMD - EEF-CD0J100R
 Order 'cap 10uf 6.3v spec polymer smd - EEF-CD0J100R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3157CT-ND.
CAP 10UF 6.3V SPEC POLYMER SMD - EEF-CD0J100R
 Order 'cap 10uf 6.3v spec polymer smd - EEF-CD0J100R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3157DKR-ND.
CAP 10UF 6.3V SPEC POLYMER SMD - EEF-CD0J100R
 Order 'cap 10uf 6.3v spec polymer smd - EEF-CD0J100R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3157TR-ND.
CAP 68UF 6.3V SPEC POLYMER SMD - EEF-CD0J680R
 Order 'cap 68uf 6.3v spec polymer smd - EEF-CD0J680R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2110CT-ND.
CAP 68UF 6.3V SPEC POLYMER SMD - EEF-CD0J680R
 Order 'cap 68uf 6.3v spec polymer smd - EEF-CD0J680R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2110DKR-ND.
CAP 68UF 6.3V SPEC POLYMER SMD - EEF-CD0J680R
 Order 'cap 68uf 6.3v spec polymer smd - EEF-CD0J680R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE2110TR-ND.
CAP 120UF 6.3V SPEC POLYMER SMD - EEF-UD0J121R
 Order 'cap 120uf 6.3v spec polymer smd - EEF-UD0J121R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2114CT-ND.
CAP 120UF 6.3V SPEC POLYMER SMD - EEF-UD0J121R
 Order 'cap 120uf 6.3v spec polymer smd - EEF-UD0J121R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2114DKR-ND.
CAP 120UF 6.3V SPEC POLYMER SMD - EEF-UD0J121R
 Order 'cap 120uf 6.3v spec polymer smd - EEF-UD0J121R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE2114TR-ND.
CAP 180UF 6.3V SPEC POLYMER SMD - EEF-UE0J181R
 Order 'cap 180uf 6.3v spec polymer smd - EEF-UE0J181R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2118CT-ND.
CAP 180UF 6.3V SPEC POLYMER SMD - EEF-UE0J181R
 Order 'cap 180uf 6.3v spec polymer smd - EEF-UE0J181R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2118DKR-ND.
CAP 180UF 6.3V SPEC POLYMER SMD - EEF-UE0J181R
 Order 'cap 180uf 6.3v spec polymer smd - EEF-UE0J181R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE2118TR-ND.
CAP 100UF 6.3V SPEC POLYMER SMD - EEF-HD0J101R
 Order 'cap 100uf 6.3v spec polymer smd - EEF-HD0J101R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2122CT-ND.
CAP 100UF 6.3V SPEC POLYMER SMD - EEF-HD0J101R
 Order 'cap 100uf 6.3v spec polymer smd - EEF-HD0J101R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE2122DKR-ND.
CAP 100UF 6.3V SPEC POLYMER SMD - EEF-HD0J101R
 Order 'cap 100uf 6.3v spec polymer smd - EEF-HD0J101R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE2122TR-ND.

Send this link via E-Mail
Help With This Screen

CAP 10UF 6.3V SPEC POLYMER SMD - EEF-CD0J100R
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP 10UF 6.3V ELECT MVK BI SMD - MVKBP6.3VC10RMD60TP Next: CAP 10UF 6.3V SPEC POLYMER SMD - EEF-CD0J100R
CAP 10UF 6.3V SPEC POLYMER SMD - EEF-CD0J100R