CAP 47UF 50V TA SERIES SMD - EEV-TA1H470P - Capacitors
47µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 50V EEV-TA1H470P
| Digi-Key Part Number | PCE3156CT-ND |
5 10 25 100 |
1.30200 1.07200 .99520 .91860 |
Extended Price
6.51 10.72 24.88 91.86 |
| Manufacturer Part Number | EEV-TA1H470P | |||
| Description | CAP 47UF 50V TA SERIES SMD | |||
| Quantity Available | 414 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 47µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 50V EEV-TA1H470P
| Technical/Catalog Information | EEV-TA1H470P |
| Vendor | Panasonic - ECG (VA) |
| Category | Capacitors |
| Capacitance | 47µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 1000 Hrs @ 125°C |
| Maximum Temperature | -40°C ~ 125°C |
| Size / Dimension | 0.394" Dia x 0.402" H (10.00mm x 10.20mm) |
| Lead Spacing | - |
| Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) |
| Mounting Type | Surface Mount |
| Package / Case | Radial - Surface Mount |
| Packaging | Cut Tape (CT) |
| Tolerance | ±20% |
| Voltage Rating | 50V |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EEV TA1H470P EEVTA1H470P PCE3156CT ND PCE3156CTND PCE3156CT |
EEV-TA1H470P Specification Sheet
CAP 47UF 50V TA SERIES SMD - EEV-TA1H470P (PCE3156CT-ND) - Capacitors
Related parts 47µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 50V EEV-TA1H470PCAP 47UF 50V TA SERIES SMD - EEV-TA1H470P
Order 'cap 47uf 50v ta series smd - EEV-TA1H470P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3156CT-ND.
CAP 47UF 50V TA SERIES SMD - EEV-TA1H470P
Order 'cap 47uf 50v ta series smd - EEV-TA1H470P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3156TR-ND.
CAP 47UF 50V TA SERIES SMD - EEV-TA1H470P
Order 'cap 47uf 50v ta series smd - EEV-TA1H470P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3156DKR-ND.
CAP 10UF 50V TA SERIES SMD - EEV-TA1H100P
Order 'cap 10uf 50v ta series smd - EEV-TA1H100P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3153CT-ND.
CAP 10UF 50V TA SERIES SMD - EEV-TA1H100P
Order 'cap 10uf 50v ta series smd - EEV-TA1H100P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3153TR-ND.
CAP 22UF 50V TA SERIES SMD - EEV-TA1H220P
Order 'cap 22uf 50v ta series smd - EEV-TA1H220P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3154CT-ND.
CAP 22UF 50V TA SERIES SMD - EEV-TA1H220P
Order 'cap 22uf 50v ta series smd - EEV-TA1H220P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3154TR-ND.
CAP 33UF 50V TA SERIES SMD - EEV-TA1H330P
Order 'cap 33uf 50v ta series smd - EEV-TA1H330P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3155CT-ND.
CAP 33UF 50V TA SERIES SMD - EEV-TA1H330P
Order 'cap 33uf 50v ta series smd - EEV-TA1H330P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3155TR-ND.
CAP 10UF 50V TA SERIES SMD - EEV-TA1H100P
Order 'cap 10uf 50v ta series smd - EEV-TA1H100P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3153DKR-ND.
CAP 22UF 50V TA SERIES SMD - EEV-TA1H220P
Order 'cap 22uf 50v ta series smd - EEV-TA1H220P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3154DKR-ND.
CAP 33UF 50V TA SERIES SMD - EEV-TA1H330P
Order 'cap 33uf 50v ta series smd - EEV-TA1H330P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3155DKR-ND.
CAP 47UF 25V TA SERIES SMD - EEV-TA1E470P
Order 'cap 47uf 25v ta series smd - EEV-TA1E470P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3148CT-ND.
CAP 47UF 25V TA SERIES SMD - EEV-TA1E470P
Order 'cap 47uf 25v ta series smd - EEV-TA1E470P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3148TR-ND.
CAP 47UF 35V TA SERIES SMD - EEV-TA1V470P
Order 'cap 47uf 35v ta series smd - EEV-TA1V470P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3151CT-ND.
Options for 47µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 50V EEV-TA1H470P
Send this link via E-Mail
Help With This Screen
