CAP 33UF 50V TA SERIES SMD - EEV-TA1H330P - Capacitors
33µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 50V EEV-TA1H330P
| Digi-Key Part Number | PCE3155CT-ND |
5 10 25 100 |
1.10600 .91100 .84560 .78060 |
Extended Price
5.53 9.11 21.14 78.06 |
| Manufacturer Part Number | EEV-TA1H330P | |||
| Description | CAP 33UF 50V TA SERIES SMD | |||
| Quantity Available | 1460 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 33µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 50V EEV-TA1H330P
| Technical/Catalog Information | EEV-TA1H330P |
| Vendor | Panasonic - ECG (VA) |
| Category | Capacitors |
| Capacitance | 33µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 1000 Hrs @ 125°C |
| Maximum Temperature | -40°C ~ 125°C |
| Size / Dimension | 0.315" Dia x 0.402" H (8.00mm x 10.20mm) |
| Lead Spacing | - |
| Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) |
| Mounting Type | Surface Mount |
| Package / Case | Radial - Surface Mount |
| Packaging | Cut Tape (CT) |
| Tolerance | ±20% |
| Voltage Rating | 50V |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EEV TA1H330P EEVTA1H330P PCE3155CT ND PCE3155CTND PCE3155CT |
EEV-TA1H330P Specification Sheet
CAP 33UF 50V TA SERIES SMD - EEV-TA1H330P (PCE3155CT-ND) - Capacitors
Related parts 33µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 50V EEV-TA1H330PCAP 33UF 50V TA SERIES SMD - EEV-TA1H330P
Order 'cap 33uf 50v ta series smd - EEV-TA1H330P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3155CT-ND.
CAP 33UF 50V TA SERIES SMD - EEV-TA1H330P
Order 'cap 33uf 50v ta series smd - EEV-TA1H330P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3155DKR-ND.
CAP 33UF 50V TA SERIES SMD - EEV-TA1H330P
Order 'cap 33uf 50v ta series smd - EEV-TA1H330P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3155TR-ND.
CAP 10UF 50V TA SERIES SMD - EEV-TA1H100P
Order 'cap 10uf 50v ta series smd - EEV-TA1H100P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3153CT-ND.
CAP 22UF 50V TA SERIES SMD - EEV-TA1H220P
Order 'cap 22uf 50v ta series smd - EEV-TA1H220P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3154CT-ND.
CAP 47UF 50V TA SERIES SMD - EEV-TA1H470P
Order 'cap 47uf 50v ta series smd - EEV-TA1H470P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3156CT-ND.
CAP 10UF 50V TA SERIES SMD - EEV-TA1H100P
Order 'cap 10uf 50v ta series smd - EEV-TA1H100P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3153DKR-ND.
CAP 22UF 50V TA SERIES SMD - EEV-TA1H220P
Order 'cap 22uf 50v ta series smd - EEV-TA1H220P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3154DKR-ND.
CAP 47UF 50V TA SERIES SMD - EEV-TA1H470P
Order 'cap 47uf 50v ta series smd - EEV-TA1H470P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3156DKR-ND.
CAP .33UF 50V HA ELECT SMD - EEV-HA1HR33R
Order 'cap .33uf 50v ha elect smd - EEV-HA1HR33R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3016CT-ND.
CAP 3.3UF 50V HA ELECT SMD - EEV-HA1H3R3R
Order 'cap 3.3uf 50v ha elect smd - EEV-HA1H3R3R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3020CT-ND.
CAP .33UF 50V HB ELECT SMD - EEV-HB1HR33R
Order 'cap .33uf 50v hb elect smd - EEV-HB1HR33R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3043CT-ND.
CAP 3.3UF 50V HB ELECT SMD - EEV-HB1H3R3R
Order 'cap 3.3uf 50v hb elect smd - EEV-HB1H3R3R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3047CT-ND.
CAP 33UF 50V ELECT HA SMD - EEV-HA1H330P
Order 'cap 33uf 50v elect ha smd - EEV-HA1H330P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3229CT-ND.
CAP 3.3UF 50V ELECT FC SMD - EEV-FC1H3R3R
Order 'cap 3.3uf 50v elect fc smd - EEV-FC1H3R3R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3254CT-ND.
Options for 33µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 50V EEV-TA1H330P
Send this link via E-Mail
Help With This Screen
