CAP 22UF 50V TA SERIES SMD - EEV-TA1H220P
22µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 50V EEV-TA1H220P
| Digi-Key Part Number | PCE3154TR-ND |
1000 5000 10000 25000 |
.30300 .28300 .26200 .24600 |
Extended Price
303.00 1415.00 2620.00 6150.00 |
| Manufacturer Part Number | EEV-TA1H220P | |||
| Description | CAP 22UF 50V TA SERIES SMD | |||
| Quantity Available | 3000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 22µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 50V EEV-TA1H220P
| Technical/Catalog Information | EEV-TA1H220P |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 22µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 1000 Hrs @ 125°C |
| Maximum Temperature | -40°C ~ 125°C |
| Size / Dimension | 0.315" Dia x 0.244" H (8.00mm x 6.20mm) |
| Lead Spacing | - |
| Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) |
| Mounting Type | Surface Mount |
| Package / Case | Radial - Surface Mount |
| Packaging | Tape & Reel (TR) |
| Tolerance | ±20% |
| Voltage Rating | 50V |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EEV TA1H220P EEVTA1H220P PCE3154TR ND PCE3154TRND PCE3154TR |
EEV-TA1H220P Specification Sheet
CAP 22UF 50V TA SERIES SMD - EEV-TA1H220P (PCE3154TR-ND)
Related parts 22µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 50V EEV-TA1H220PCAP 22UF 50V TA SERIES SMD - EEV-TA1H220P
Order 'cap 22uf 50v ta series smd - EEV-TA1H220P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3154CT-ND.
CAP 22UF 50V TA SERIES SMD - EEV-TA1H220P
Order 'cap 22uf 50v ta series smd - EEV-TA1H220P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3154TR-ND.
CAP 22UF 50V TA SERIES SMD - EEV-TA1H220P
Order 'cap 22uf 50v ta series smd - EEV-TA1H220P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3154DKR-ND.
CAP 10UF 50V TA SERIES SMD - EEV-TA1H100P
Order 'cap 10uf 50v ta series smd - EEV-TA1H100P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3153CT-ND.
CAP 10UF 50V TA SERIES SMD - EEV-TA1H100P
Order 'cap 10uf 50v ta series smd - EEV-TA1H100P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3153TR-ND.
CAP 33UF 50V TA SERIES SMD - EEV-TA1H330P
Order 'cap 33uf 50v ta series smd - EEV-TA1H330P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3155CT-ND.
CAP 33UF 50V TA SERIES SMD - EEV-TA1H330P
Order 'cap 33uf 50v ta series smd - EEV-TA1H330P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3155TR-ND.
CAP 47UF 50V TA SERIES SMD - EEV-TA1H470P
Order 'cap 47uf 50v ta series smd - EEV-TA1H470P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3156CT-ND.
CAP 47UF 50V TA SERIES SMD - EEV-TA1H470P
Order 'cap 47uf 50v ta series smd - EEV-TA1H470P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3156TR-ND.
CAP 10UF 50V TA SERIES SMD - EEV-TA1H100P
Order 'cap 10uf 50v ta series smd - EEV-TA1H100P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3153DKR-ND.
CAP 33UF 50V TA SERIES SMD - EEV-TA1H330P
Order 'cap 33uf 50v ta series smd - EEV-TA1H330P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3155DKR-ND.
CAP 47UF 50V TA SERIES SMD - EEV-TA1H470P
Order 'cap 47uf 50v ta series smd - EEV-TA1H470P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3156DKR-ND.
CAP .22UF 50V HA ELECT SMD - EEV-HA1HR22R
Order 'cap .22uf 50v ha elect smd - EEV-HA1HR22R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3015CT-ND.
CAP .22UF 50V HA ELECT SMD - EEV-HA1HR22R
Order 'cap .22uf 50v ha elect smd - EEV-HA1HR22R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3015TR-ND.
CAP 2.2UF 50V HA ELECT SMD - EEV-HA1H2R2R
Order 'cap 2.2uf 50v ha elect smd - EEV-HA1H2R2R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3019CT-ND.
Options for 22µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 50V EEV-TA1H220P
Send this link via E-Mail
Help With This Screen
