Keywords:





CAP .47UF 50V ELECT VS BIPOL SMD - ECE-V1HAR47NR - Capacitors

0.47µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 50V ECE-V1HAR47NR

Digi-Key Part Number PCE3138CT-ND
Price Break
5
10
25
100
500
1000
Unit Price
.31000
.25600
.23720
.21900
.18250
.14600
Extended Price
1.55
2.56
5.93
21.90
91.25
146.00
Manufacturer Part NumberECE-V1HAR47NR
DescriptionCAP .47UF 50V ELECT VS BIPOL SMD
Quantity Available 10179
All prices are in USD

Purchase 0.47µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 50V ECE-V1HAR47NR
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for 0.47µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 50V ECE-V1HAR47NR
Technical/Catalog InformationECE-V1HAR47NR
VendorPanasonic - ECG (VA)
CategoryCapacitors
Capacitance0.47µF
ESR (Equivalent Series Resistance)-
FeaturesBi-Polar
Lifetime @ Temp.1000 Hrs @ 85°C
Maximum Temperature-40°C ~ 85°C
Size / Dimension0.158" Dia x 0.213" H (4.00mm x 5.40mm)
Lead Spacing-
Surface Mount Land Size0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting TypeSurface Mount
Package / CaseRadial - Surface Mount
PackagingCut Tape (CT)
Tolerance±20%
Voltage Rating50V
Mfr Reel Diameter15" (381mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width12mm
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names ECE V1HAR47NR
ECEV1HAR47NR
PCE3138CT ND
PCE3138CTND
PCE3138CT

ECE-V1HAR47NR Specification Sheet

Image of CAP .47UF 50V ELECT VS BIPOL SMD - ECE-V1HAR47NR

CAP .47UF 50V ELECT VS BIPOL SMD - ECE-V1HAR47NR (PCE3138CT-ND) - Capacitors

Related parts 0.47µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 50V ECE-V1HAR47NR
CAP .47UF 50V ELECT VS BIPOL SMD - ECE-V1HAR47NR
 Order 'cap .47uf 50v elect vs bipol smd - ECE-V1HAR47NR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3138CT-ND.
CAP .47UF 50V ELECT VS BIPOL SMD - ECE-V1HAR47NR
 Order 'cap .47uf 50v elect vs bipol smd - ECE-V1HAR47NR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3138DKR-ND.
CAP 4.7UF 50V ELECT VS BIPOL SMD - ECE-V1HA4R7NP
 Order 'cap 4.7uf 50v elect vs bipol smd - ECE-V1HA4R7NP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3142CT-ND.
CAP 4.7UF 50V ELECT VS BIPOL SMD - ECE-V1HA4R7NP
 Order 'cap 4.7uf 50v elect vs bipol smd - ECE-V1HA4R7NP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3142DKR-ND.
CAP .47UF 50V ELECT VS BIPOL SMD - ECE-V1HAR47NR
 Order 'cap .47uf 50v elect vs bipol smd - ECE-V1HAR47NR' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3138TR-ND.
CAP .22UF 50V ELECT VS BIPOL SMD - ECE-V1HAR22NR
 Order 'cap .22uf 50v elect vs bipol smd - ECE-V1HAR22NR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3136CT-ND.
CAP .33UF 50V ELECT VS BIPOL SMD - ECE-V1HAR33NR
 Order 'cap .33uf 50v elect vs bipol smd - ECE-V1HAR33NR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3137CT-ND.
CAP 1.OUF 50V ELECT VS BIPOL SMD - ECE-V1HA010NR
 Order 'cap 1.ouf 50v elect vs bipol smd - ECE-V1HA010NR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3139CT-ND.
CAP 2.2UF 50V ELECT VS BIPOL SMD - ECE-V1HA2R2NR
 Order 'cap 2.2uf 50v elect vs bipol smd - ECE-V1HA2R2NR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3140CT-ND.
CAP 3.3UF 50V ELECT VS BIPOL SMD - ECE-V1HA3R3NP
 Order 'cap 3.3uf 50v elect vs bipol smd - ECE-V1HA3R3NP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3141CT-ND.
CAP .22UF 50V ELECT VS BIPOL SMD - ECE-V1HAR22NR
 Order 'cap .22uf 50v elect vs bipol smd - ECE-V1HAR22NR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3136DKR-ND.
CAP .33UF 50V ELECT VS BIPOL SMD - ECE-V1HAR33NR
 Order 'cap .33uf 50v elect vs bipol smd - ECE-V1HAR33NR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3137DKR-ND.
CAP 1.OUF 50V ELECT VS BIPOL SMD - ECE-V1HA010NR
 Order 'cap 1.ouf 50v elect vs bipol smd - ECE-V1HA010NR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3139DKR-ND.
CAP 2.2UF 50V ELECT VS BIPOL SMD - ECE-V1HA2R2NR
 Order 'cap 2.2uf 50v elect vs bipol smd - ECE-V1HA2R2NR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3140DKR-ND.
CAP 3.3UF 50V ELECT VS BIPOL SMD - ECE-V1HA3R3NP
 Order 'cap 3.3uf 50v elect vs bipol smd - ECE-V1HA3R3NP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3141DKR-ND.

Options for 0.47µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 50V ECE-V1HAR47NR
Send this link via E-Mail
Help With This Screen

CAP .47UF 50V ELECT VS BIPOL SMD - ECE-V1HAR47NR
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP .47UF 50V ELECT VS BI-POLAR - EEE-1HAR47NR Next: CAP .47UF 50V ELECT VS BIPOL SMD - ECE-V1HAR47NR
CAP .47UF 50V ELECT VS BIPOL SMD - ECE-V1HAR47NR