CAP .33UF 50V ELECT VS BIPOL SMD - ECE-V1HAR33NR
0.33µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 50V ECE-V1HAR33NR
| Digi-Key Part Number | PCE3137CT-ND |
5 10 25 100 500 1000 |
.31000 .25600 .23720 .21900 .18250 .14600 |
Extended Price
1.55 2.56 5.93 21.90 91.25 146.00 |
| Manufacturer Part Number | ECE-V1HAR33NR | |||
| Description | CAP .33UF 50V ELECT VS BIPOL SMD | |||
| Quantity Available | 5279 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 0.33µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 50V ECE-V1HAR33NR
| Technical/Catalog Information | ECE-V1HAR33NR |
| Vendor | Panasonic - ECG (VA) |
| Category | Capacitors |
| Capacitance | 0.33µF |
| ESR (Equivalent Series Resistance) | - |
| Features | Bi-Polar |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Maximum Temperature | -40°C ~ 85°C |
| Size / Dimension | 0.158" Dia x 0.213" H (4.00mm x 5.40mm) |
| Lead Spacing | - |
| Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) |
| Mounting Type | Surface Mount |
| Package / Case | Radial - Surface Mount |
| Packaging | Cut Tape (CT) |
| Tolerance | ±20% |
| Voltage Rating | 50V |
| Mfr Reel Diameter | 15" (381mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ECE V1HAR33NR ECEV1HAR33NR PCE3137CT ND PCE3137CTND PCE3137CT |
ECE-V1HAR33NR Specification Sheet
CAP .33UF 50V ELECT VS BIPOL SMD - ECE-V1HAR33NR (PCE3137CT-ND)
Related parts 0.33µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 50V ECE-V1HAR33NRCAP .33UF 50V ELECT VS BIPOL SMD - ECE-V1HAR33NR
Order 'cap .33uf 50v elect vs bipol smd - ECE-V1HAR33NR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3137CT-ND.
CAP .33UF 50V ELECT VS BIPOL SMD - ECE-V1HAR33NR
Order 'cap .33uf 50v elect vs bipol smd - ECE-V1HAR33NR' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3137TR-ND.
CAP .33UF 50V ELECT VS BIPOL SMD - ECE-V1HAR33NR
Order 'cap .33uf 50v elect vs bipol smd - ECE-V1HAR33NR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3137DKR-ND.
CAP 3.3UF 50V ELECT VS BIPOL SMD - ECE-V1HA3R3NP
Order 'cap 3.3uf 50v elect vs bipol smd - ECE-V1HA3R3NP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3141CT-ND.
CAP 3.3UF 50V ELECT VS BIPOL SMD - ECE-V1HA3R3NP
Order 'cap 3.3uf 50v elect vs bipol smd - ECE-V1HA3R3NP' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3141TR-ND.
CAP 3.3UF 50V ELECT VS BIPOL SMD - ECE-V1HA3R3NP
Order 'cap 3.3uf 50v elect vs bipol smd - ECE-V1HA3R3NP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3141DKR-ND.
CAP .22UF 50V ELECT VS BIPOL SMD - ECE-V1HAR22NR
Order 'cap .22uf 50v elect vs bipol smd - ECE-V1HAR22NR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3136CT-ND.
CAP .22UF 50V ELECT VS BIPOL SMD - ECE-V1HAR22NR
Order 'cap .22uf 50v elect vs bipol smd - ECE-V1HAR22NR' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3136TR-ND.
CAP .47UF 50V ELECT VS BIPOL SMD - ECE-V1HAR47NR
Order 'cap .47uf 50v elect vs bipol smd - ECE-V1HAR47NR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3138CT-ND.
CAP .47UF 50V ELECT VS BIPOL SMD - ECE-V1HAR47NR
Order 'cap .47uf 50v elect vs bipol smd - ECE-V1HAR47NR' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3138TR-ND.
CAP 1.OUF 50V ELECT VS BIPOL SMD - ECE-V1HA010NR
Order 'cap 1.ouf 50v elect vs bipol smd - ECE-V1HA010NR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3139CT-ND.
CAP 1.OUF 50V ELECT VS BIPOL SMD - ECE-V1HA010NR
Order 'cap 1.ouf 50v elect vs bipol smd - ECE-V1HA010NR' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3139TR-ND.
CAP 2.2UF 50V ELECT VS BIPOL SMD - ECE-V1HA2R2NR
Order 'cap 2.2uf 50v elect vs bipol smd - ECE-V1HA2R2NR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3140CT-ND.
CAP 2.2UF 50V ELECT VS BIPOL SMD - ECE-V1HA2R2NR
Order 'cap 2.2uf 50v elect vs bipol smd - ECE-V1HA2R2NR' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3140TR-ND.
CAP 4.7UF 50V ELECT VS BIPOL SMD - ECE-V1HA4R7NP
Order 'cap 4.7uf 50v elect vs bipol smd - ECE-V1HA4R7NP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3142CT-ND.
Options for 0.33µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 50V ECE-V1HAR33NR
Send this link via E-Mail
Help With This Screen
