10µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 25V ECE-V1EA100NP
CAP 10UF 25V ELECT VS BIPOL SMD - ECE-V1EA100NP
| Digi-Key Part Number | PCE3132CT-ND |
5 10 25 100 500 |
.42600 .35000 .32520 .30000 .25000 |
Extended Price
2.13 3.50 8.13 30.00 125.00 |
| Manufacturer Part Number | ECE-V1EA100NP | |||
| Description | CAP 10UF 25V ELECT VS BIPOL SMD | |||
| Quantity Available | 2639 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 10µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 25V ECE-V1EA100NP
| Technical/Catalog Information | ECE-V1EA100NP |
| Vendor | Panasonic - ECG (VA) |
| Category | Capacitors |
| Capacitance | 10µF |
| ESR (Equivalent Series Resistance) | - |
| Features | Bi-Polar |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Maximum Temperature | -40°C ~ 85°C |
| Size / Dimension | 0.248" Dia x 0.213" H (6.30mm x 5.40mm) |
| Lead Spacing | - |
| Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) |
| Mounting Type | Surface Mount |
| Package / Case | Radial - Surface Mount |
| Packaging | Cut Tape (CT) |
| Tolerance | ±20% |
| Voltage Rating | 25V |
| Mfr Reel Diameter | 15" (381mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ECE V1EA100NP ECEV1EA100NP PCE3132CT ND PCE3132CTND PCE3132CT |
ECE-V1EA100NP Specification Sheet
CAP 10UF 25V ELECT VS BIPOL SMD - ECE-V1EA100NP (PCE3132CT-ND)
Related parts 10µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 25V ECE-V1EA100NP10µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 25V ECE-V1EA100NP
Order 'cap 10uf 25v elect vs bipol smd - ECE-V1EA100NP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3132CT-ND.
10µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 25V ECE-V1EA100NP
Order 'cap 10uf 25v elect vs bipol smd - ECE-V1EA100NP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3132DKR-ND.
10µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 25V ECE-V1EA100NP
Order 'cap 10uf 25v elect vs bipol smd - ECE-V1EA100NP' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3132TR-ND.
3.3µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 25V ECE-V1EA3R3NR
Order 'cap 3.3uf 25v elect vs bipol smd - ECE-V1EA3R3NR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3130CT-ND.
4.7µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 25V ECE-V1EA4R7NR
Order 'cap 4.7uf 25v elect vs bipol smd - ECE-V1EA4R7NR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3131CT-ND.
3.3µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 25V ECE-V1EA3R3NR
Order 'cap 3.3uf 25v elect vs bipol smd - ECE-V1EA3R3NR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3130DKR-ND.
4.7µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 25V ECE-V1EA4R7NR
Order 'cap 4.7uf 25v elect vs bipol smd - ECE-V1EA4R7NR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3131DKR-ND.
10µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 10V ECE-V1AA100NR
Order 'cap 10uf 10v elect vs bipol smd - ECE-V1AA100NR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3125CT-ND.
10µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 16V ECE-V1CA100NR
Order 'cap 10uf 16v elect vs bipol smd - ECE-V1CA100NR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3128CT-ND.
10µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 35V ECE-V1VA100NP
Order 'cap 10uf 35v elect vs bipol smd - ECE-V1VA100NP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3135CT-ND.
10µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 10V ECE-V1AA100NR
Order 'cap 10uf 10v elect vs bipol smd - ECE-V1AA100NR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3125DKR-ND.
10µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 16V ECE-V1CA100NR
Order 'cap 10uf 16v elect vs bipol smd - ECE-V1CA100NR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3128DKR-ND.
10µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 35V ECE-V1VA100NP
Order 'cap 10uf 35v elect vs bipol smd - ECE-V1VA100NP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3135DKR-ND.
3.3µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 25V ECE-V1EA3R3NR
Order 'cap 3.3uf 25v elect vs bipol smd - ECE-V1EA3R3NR' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3130TR-ND.
4.7µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 25V ECE-V1EA4R7NR
Order 'cap 4.7uf 25v elect vs bipol smd - ECE-V1EA4R7NR' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3131TR-ND.
Options for 10µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 25V ECE-V1EA100NP
Send this link via E-Mail
Help With This Screen
