4.7µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 25V ECE-V1EA4R7NR
CAP 4.7UF 25V ELECT VS BIPOL SMD - ECE-V1EA4R7NR - Capacitors
| Digi-Key Part Number | PCE3131CT-ND |
5 10 25 100 500 |
.36200 .29800 .27640 .25500 .21250 |
Extended Price
1.81 2.98 6.91 25.50 106.25 |
| Manufacturer Part Number | ECE-V1EA4R7NR | |||
| Description | CAP 4.7UF 25V ELECT VS BIPOL SMD | |||
| Quantity Available | 24779 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 4.7µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 25V ECE-V1EA4R7NR
| Technical/Catalog Information | ECE-V1EA4R7NR |
| Vendor | Panasonic - ECG (VA) |
| Category | Capacitors |
| Capacitance | 4.7µF |
| ESR (Equivalent Series Resistance) | - |
| Features | Bi-Polar |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Maximum Temperature | -40°C ~ 85°C |
| Size / Dimension | 0.197" Dia x 0.213" H (5.00mm x 5.40mm) |
| Lead Spacing | - |
| Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) |
| Mounting Type | Surface Mount |
| Package / Case | Radial - Surface Mount |
| Packaging | Cut Tape (CT) |
| Tolerance | ±20% |
| Voltage Rating | 25V |
| Mfr Reel Diameter | 15" (381mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ECE V1EA4R7NR ECEV1EA4R7NR PCE3131CT ND PCE3131CTND PCE3131CT |
ECE-V1EA4R7NR Specification Sheet
CAP 4.7UF 25V ELECT VS BIPOL SMD - ECE-V1EA4R7NR (PCE3131CT-ND) - Capacitors
Related parts 4.7µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 25V ECE-V1EA4R7NR4.7µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 25V ECE-V1EA4R7NR
Order 'cap 4.7uf 25v elect vs bipol smd - ECE-V1EA4R7NR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3131CT-ND.
4.7µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 25V ECE-V1EA4R7NR
Order 'cap 4.7uf 25v elect vs bipol smd - ECE-V1EA4R7NR' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3131TR-ND.
4.7µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 25V ECE-V1EA4R7NR
Order 'cap 4.7uf 25v elect vs bipol smd - ECE-V1EA4R7NR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3131DKR-ND.
3.3µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 25V ECE-V1EA3R3NR
Order 'cap 3.3uf 25v elect vs bipol smd - ECE-V1EA3R3NR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3130CT-ND.
3.3µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 25V ECE-V1EA3R3NR
Order 'cap 3.3uf 25v elect vs bipol smd - ECE-V1EA3R3NR' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3130TR-ND.
10µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 25V ECE-V1EA100NP
Order 'cap 10uf 25v elect vs bipol smd - ECE-V1EA100NP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3132CT-ND.
10µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 25V ECE-V1EA100NP
Order 'cap 10uf 25v elect vs bipol smd - ECE-V1EA100NP' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3132TR-ND.
3.3µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 25V ECE-V1EA3R3NR
Order 'cap 3.3uf 25v elect vs bipol smd - ECE-V1EA3R3NR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3130DKR-ND.
10µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 25V ECE-V1EA100NP
Order 'cap 10uf 25v elect vs bipol smd - ECE-V1EA100NP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3132DKR-ND.
47µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 6.3V ECE-V0JA470NP
Order 'cap 47uf 6.3v elect vs bipol smd - ECE-V0JA470NP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3124CT-ND.
47µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 6.3V ECE-V0JA470NP
Order 'cap 47uf 6.3v elect vs bipol smd - ECE-V0JA470NP' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3124TR-ND.
4.7µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 16V ECE-V1CA4R7NR
Order 'cap 4.7uf 16v elect vs bipol smd - ECE-V1CA4R7NR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3127CT-ND.
4.7µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 16V ECE-V1CA4R7NR
Order 'cap 4.7uf 16v elect vs bipol smd - ECE-V1CA4R7NR' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3127TR-ND.
4.7µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 35V ECE-V1VA4R7NR
Order 'cap 4.7uf 35v elect vs bipol smd - ECE-V1VA4R7NR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3134CT-ND.
4.7µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 35V ECE-V1VA4R7NR
Order 'cap 4.7uf 35v elect vs bipol smd - ECE-V1VA4R7NR' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3134TR-ND.
Options for 4.7µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 25V ECE-V1EA4R7NR
Send this link via E-Mail
Help With This Screen
