3.3µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 25V ECE-V1EA3R3NR
CAP 3.3UF 25V ELECT VS BIPOL SMD - ECE-V1EA3R3NR - Capacitors
| Digi-Key Part Number | PCE3130TR-ND |
2000 6000 10000 26000 |
.08000 .07500 .07000 .06500 |
Extended Price
160.00 450.00 700.00 1690.00 |
| Manufacturer Part Number | ECE-V1EA3R3NR | |||
| Description | CAP 3.3UF 25V ELECT VS BIPOL SMD | |||
| Quantity Available | 6000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 3.3µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 25V ECE-V1EA3R3NR
| Technical/Catalog Information | ECE-V1EA3R3NR |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 3.3µF |
| ESR (Equivalent Series Resistance) | - |
| Features | Bi-Polar |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Maximum Temperature | -40°C ~ 85°C |
| Size / Dimension | 0.158" Dia x 0.213" H (4.00mm x 5.40mm) |
| Lead Spacing | - |
| Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) |
| Mounting Type | Surface Mount |
| Package / Case | Radial - Surface Mount |
| Packaging | Tape & Reel (TR) |
| Tolerance | ±20% |
| Voltage Rating | 25V |
| Mfr Reel Diameter | 15" (381mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ECE V1EA3R3NR ECEV1EA3R3NR PCE3130TR ND PCE3130TRND PCE3130TR |
ECE-V1EA3R3NR Specification Sheet
CAP 3.3UF 25V ELECT VS BIPOL SMD - ECE-V1EA3R3NR (PCE3130TR-ND) - Capacitors
Related parts 3.3µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 25V ECE-V1EA3R3NR3.3µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 25V ECE-V1EA3R3NR
Order 'cap 3.3uf 25v elect vs bipol smd - ECE-V1EA3R3NR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3130CT-ND.
3.3µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 25V ECE-V1EA3R3NR
Order 'cap 3.3uf 25v elect vs bipol smd - ECE-V1EA3R3NR' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3130TR-ND.
3.3µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 25V ECE-V1EA3R3NR
Order 'cap 3.3uf 25v elect vs bipol smd - ECE-V1EA3R3NR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3130DKR-ND.
4.7µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 25V ECE-V1EA4R7NR
Order 'cap 4.7uf 25v elect vs bipol smd - ECE-V1EA4R7NR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3131CT-ND.
4.7µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 25V ECE-V1EA4R7NR
Order 'cap 4.7uf 25v elect vs bipol smd - ECE-V1EA4R7NR' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3131TR-ND.
10µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 25V ECE-V1EA100NP
Order 'cap 10uf 25v elect vs bipol smd - ECE-V1EA100NP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3132CT-ND.
10µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 25V ECE-V1EA100NP
Order 'cap 10uf 25v elect vs bipol smd - ECE-V1EA100NP' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3132TR-ND.
4.7µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 25V ECE-V1EA4R7NR
Order 'cap 4.7uf 25v elect vs bipol smd - ECE-V1EA4R7NR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3131DKR-ND.
10µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 25V ECE-V1EA100NP
Order 'cap 10uf 25v elect vs bipol smd - ECE-V1EA100NP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3132DKR-ND.
33µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 10V ECE-V1AA330NP
Order 'cap 33uf 10v elect vs bipol smd - ECE-V1AA330NP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3126CT-ND.
33µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 10V ECE-V1AA330NP
Order 'cap 33uf 10v elect vs bipol smd - ECE-V1AA330NP' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3126TR-ND.
0.33µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 50V ECE-V1HAR33NR
Order 'cap .33uf 50v elect vs bipol smd - ECE-V1HAR33NR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3137CT-ND.
0.33µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 50V ECE-V1HAR33NR
Order 'cap .33uf 50v elect vs bipol smd - ECE-V1HAR33NR' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3137TR-ND.
3.3µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 50V ECE-V1HA3R3NP
Order 'cap 3.3uf 50v elect vs bipol smd - ECE-V1HA3R3NP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3141CT-ND.
3.3µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 50V ECE-V1HA3R3NP
Order 'cap 3.3uf 50v elect vs bipol smd - ECE-V1HA3R3NP' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3141TR-ND.
Options for 3.3µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 25V ECE-V1EA3R3NR
Send this link via E-Mail
Help With This Screen
