CAP 22UF 16V ELECT VS BIPOL SMD - ECE-V1CA220NP - Capacitors
| Digi-Key Part Number | PCE3129CT-ND |
5 10 25 100 500 |
.41200 .34000 .31520 .29100 .24250 |
Extended Price
2.06 3.40 7.88 29.10 121.25 |
| Manufacturer Part Number | ECE-V1CA220NP | |||
| Description | CAP 22UF 16V ELECT VS BIPOL SMD | |||
| Quantity Available | 5104 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ECE-V1CA220NP |
| Vendor | Panasonic - ECG (VA) |
| Category | Capacitors |
| Capacitance | 22µF |
| ESR (Equivalent Series Resistance) | - |
| Features | Bi-Polar |
| Lifetime @ Temp. | 1000 Hrs @ 85°C |
| Maximum Temperature | -40°C ~ 85°C |
| Size / Dimension | 0.248" Dia x 0.213" H (6.30mm x 5.40mm) |
| Lead Spacing | - |
| Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) |
| Mounting Type | Surface Mount |
| Package / Case | Radial - Surface Mount |
| Packaging | Cut Tape (CT) |
| Tolerance | ±20% |
| Voltage Rating | 16V |
| Mfr Reel Diameter | 15" (381mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ECE V1CA220NP ECEV1CA220NP PCE3129CT ND PCE3129CTND PCE3129CT |
ECE-V1CA220NP Specification Sheet
CAP 22UF 16V ELECT VS BIPOL SMD - ECE-V1CA220NP (PCE3129CT-ND) - Capacitors
Related parts Capacitors :CAP 22UF 16V ELECT VS BIPOL SMD - ECE-V1CA220NP
Order 'cap 22uf 16v elect vs bipol smd - ECE-V1CA220NP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3129CT-ND.
CAP 22UF 16V ELECT VS BIPOL SMD - ECE-V1CA220NP
Order 'cap 22uf 16v elect vs bipol smd - ECE-V1CA220NP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3129DKR-ND.
CAP 22UF 16V ELECT VS BIPOL SMD - ECE-V1CA220NP
Order 'cap 22uf 16v elect vs bipol smd - ECE-V1CA220NP' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3129TR-ND.
CAP 4.7UF 16V ELECT VS BIPOL SMD - ECE-V1CA4R7NR
Order 'cap 4.7uf 16v elect vs bipol smd - ECE-V1CA4R7NR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3127CT-ND.
CAP 10UF 16V ELECT VS BIPOL SMD - ECE-V1CA100NR
Order 'cap 10uf 16v elect vs bipol smd - ECE-V1CA100NR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3128CT-ND.
CAP 4.7UF 16V ELECT VS BIPOL SMD - ECE-V1CA4R7NR
Order 'cap 4.7uf 16v elect vs bipol smd - ECE-V1CA4R7NR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3127DKR-ND.
CAP 10UF 16V ELECT VS BIPOL SMD - ECE-V1CA100NR
Order 'cap 10uf 16v elect vs bipol smd - ECE-V1CA100NR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3128DKR-ND.
CAP 4.7UF 16V ELECT VS BIPOL SMD - ECE-V1CA4R7NR
Order 'cap 4.7uf 16v elect vs bipol smd - ECE-V1CA4R7NR' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3127TR-ND.
CAP 10UF 16V ELECT VS BIPOL SMD - ECE-V1CA100NR
Order 'cap 10uf 16v elect vs bipol smd - ECE-V1CA100NR' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3128TR-ND.
CAP 22UF 6.3V ELECT VS BIPOL SMD - ECE-V0JA220NR
Order 'cap 22uf 6.3v elect vs bipol smd - ECE-V0JA220NR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3123CT-ND.
CAP 2.2UF 35V ELECT VS BIPOL SMD - ECE-V1VA2R2NR
Order 'cap 2.2uf 35v elect vs bipol smd - ECE-V1VA2R2NR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3133CT-ND.
CAP .22UF 50V ELECT VS BIPOL SMD - ECE-V1HAR22NR
Order 'cap .22uf 50v elect vs bipol smd - ECE-V1HAR22NR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3136CT-ND.
CAP 2.2UF 50V ELECT VS BIPOL SMD - ECE-V1HA2R2NR
Order 'cap 2.2uf 50v elect vs bipol smd - ECE-V1HA2R2NR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3140CT-ND.
CAP .22UF 50V ELECT VS BIPOL SMD - ECE-V1HAR22NR
Order 'cap .22uf 50v elect vs bipol smd - ECE-V1HAR22NR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3136DKR-ND.
CAP 22UF 6.3V ELECT VS BIPOL SMD - ECE-V0JA220NR
Order 'cap 22uf 6.3v elect vs bipol smd - ECE-V0JA220NR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3123DKR-ND.
Send this link via E-Mail
Help With This Screen
