Keywords:





Toshiba Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Tape & Reel (TR) 2mA, 2mA 4.5 V ~ 5.5 V TC7ST00FU(TE85L)

IC GATE NAND 2INPUT 5-SSOP - TC7ST00FU(TE85L) - Integrated Circuits (ICs)

Digi-Key Part Number TC7ST00FUTTR-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberTC7ST00FU(TE85L)
DescriptionIC GATE NAND 2INPUT 5-SSOP
Quantity Available Non-Stock
All prices are in USD

Purchase Toshiba Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Tape & Reel (TR) 2mA, 2mA 4.5 V ~ 5.5 V TC7ST00FU(TE85L)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Toshiba Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Tape & Reel (TR) 2mA, 2mA 4.5 V ~ 5.5 V TC7ST00FU(TE85L)
Technical/Catalog InformationTC7ST00FU(TE85L)
VendorToshiba
CategoryIntegrated Circuits (ICs)
Number of Circuits1
Package / Case5-SSOP
Logic TypeNAND Gate
PackagingTape & Reel (TR)
Mounting TypeSurface Mount
Number of Inputs2
Current - Output High, Low2mA, 2mA
Operating Temperature-40°C ~ 85°C
Voltage - Supply4.5 V ~ 5.5 V
Drawing Number*
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names TC7ST00FU TE85L
TC7ST00FUTE85L
TC7ST00FUTTR ND
TC7ST00FUTTRND
TC7ST00FUTTR

TC7ST00FU(TE85L) Specification Sheet

Image of IC GATE NAND 2INPUT 5-SSOP - TC7ST00FU(TE85L)

IC GATE NAND 2INPUT 5-SSOP - TC7ST00FU(TE85L) (TC7ST00FUTTR-ND) - Integrated Circuits (ICs)

Related parts Toshiba Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Tape & Reel (TR) 2mA, 2mA 4.5 V ~ 5.5 V TC7ST00FU(TE85L)
Toshiba (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Cut Tape (CT) 2mA, 2mA 4.5 V ~ 5.5 V TC7ST00FU(TE85L)
 Order 'ic gate nand 2input 5-ssop - TC7ST00FU(TE85L)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TC7ST00FUTCT-ND.
Toshiba Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Tape & Reel (TR) 2mA, 2mA 4.5 V ~ 5.5 V TC7ST00FU(TE85L)
 Order 'ic gate nand 2input 5-ssop - TC7ST00FU(TE85L)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TC7ST00FUTTR-ND.
Toshiba (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Cut Tape (CT) 8.8mA, 8.8mA 2 V ~ 5.5 V TC7SH00F(T5L,T)
 Order 'ic gate nand 2input 5-ssop - TC7SH00F(T5L,T)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TC7SH00FCT-ND.
Toshiba (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Cut Tape (CT) 8.8mA, 8.8mA 2 V ~ 5.5 V TC7SH00F(TE85L,JF)
 Order 'ic gate nand 2input 5-ssop - TC7SH00F(TE85L,JF)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TC7SH00FFCT-ND.
Toshiba Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Tape & Reel (TR) 8.8mA, 8.8mA 2 V ~ 5.5 V TC7SH00F(TE85L,JF)
 Order 'ic gate nand 2input 5-ssop - TC7SH00F(TE85L,JF)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TC7SH00FFTR-ND.
Toshiba Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Tape & Reel (TR) 8.8mA, 8.8mA 2 V ~ 5.5 V TC7SH00F(T5L,T)
 Order 'ic gate nand 2input 5-ssop - TC7SH00F(T5L,T)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TC7SH00FTR-ND.
Toshiba Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Tape & Reel (TR) 8.8mA, 8.8mA 2 V ~ 5.5 V TC7SH00FUTE85L
 Order 'ic gate nand 2input 5-ssop - TC7SH00FUTE85L' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TC7SH00FUTE85L-ND.
Toshiba (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Cut Tape (CT) 2.6mA, 2.6mA 1 V ~ 3.6 V TC7SL00FU(TE85L)
 Order 'ic gate nand 2input 5-ssop - TC7SL00FU(TE85L)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TC7SL00FUTCT-ND.
Toshiba (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Cut Tape (CT) 2.6mA, 2.6mA 1 V ~ 3.6 V TC7SL00FU(TE85L,F)
 Order 'ic gate nand 2input 5-ssop - TC7SL00FU(TE85L,F)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TC7SL00FUTFCT-ND.
Toshiba Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Tape & Reel (TR) 2.6mA, 2.6mA 1 V ~ 3.6 V TC7SL00FU(TE85L,F)
 Order 'ic gate nand 2input 5-ssop - TC7SL00FU(TE85L,F)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TC7SL00FUTFTR-ND.
Toshiba Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Tape & Reel (TR) 2.6mA, 2.6mA 1 V ~ 3.6 V TC7SL00FU(TE85L)
 Order 'ic gate nand 2input 5-ssop - TC7SL00FU(TE85L)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TC7SL00FUTTR-ND.
Toshiba (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Cut Tape (CT) 2mA, 2mA 4.5 V ~ 5.5 V TC7ST00F(TE85L)
 Order 'ic gate nand 2input 5-ssop - TC7ST00F(TE85L)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TC7ST00FCT-ND.
Toshiba Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Tape & Reel (TR) 2mA, 2mA 4.5 V ~ 5.5 V TC7ST00F(TE85L)
 Order 'ic gate nand 2input 5-ssop - TC7ST00F(TE85L)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TC7ST00FTR-ND.
Toshiba (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Cut Tape (CT) 32mA, 32mA 1.8 V ~ 5.5 V TC7SZ00F(T5L,T)
 Order 'ic gate nand 2input 5-ssop - TC7SZ00F(T5L,T)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TC7SZ00FCT-ND.
Toshiba (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Cut Tape (CT) 32mA, 32mA 1.8 V ~ 5.5 V TC7SZ00F(T5L,F,T)
 Order 'ic gate nand 2input 5-ssop - TC7SZ00F(T5L,F,T)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TC7SZ00FFCT-ND.

Options for Toshiba Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Tape & Reel (TR) 2mA, 2mA 4.5 V ~ 5.5 V TC7ST00FU(TE85L)
Send this link via E-Mail
Help With This Screen

IC GATE NAND 2INPUT 5-SSOP - TC7ST00FU(TE85L)
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC GATE NAND 2INPUT 5-SSOP - TC7ST00FU(TE85L) Next: IC GATE NAND 2INPUT 5-SSOP - TC7SZ00F(T5L,F,T)
IC GATE NAND 2INPUT 5-SSOP - TC7ST00FU(TE85L)