IC GATE NAND 2INPUT 5-SSOP - TC7ST00F(TE85L) - Integrated Circuits (ICs)
| Digi-Key Part Number | TC7ST00FTR-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | TC7ST00F(TE85L) | |||
| Description | IC GATE NAND 2INPUT 5-SSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TC7ST00F(TE85L) |
| Vendor | Toshiba |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 1 |
| Package / Case | 5-SSOP |
| Logic Type | NAND Gate |
| Packaging | Tape & Reel (TR) |
| Mounting Type | Surface Mount |
| Number of Inputs | 2 |
| Current - Output High, Low | 2mA, 2mA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TC7ST00F TE85L TC7ST00FTE85L TC7ST00FTR ND TC7ST00FTRND TC7ST00FTR |
TC7ST00F(TE85L) Specification Sheet
IC GATE NAND 2INPUT 5-SSOP - TC7ST00F(TE85L) (TC7ST00FTR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC GATE NAND 2INPUT 5-SSOP - TC7ST00F(TE85L)
Order 'ic gate nand 2input 5-ssop - TC7ST00F(TE85L)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TC7ST00FCT-ND.
IC GATE NAND 2INPUT 5-SSOP - TC7ST00F(TE85L)
Order 'ic gate nand 2input 5-ssop - TC7ST00F(TE85L)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TC7ST00FTR-ND.
IC GATE NAND 2INPUT 5-SSOP - TC7SH00F(T5L,T)
Order 'ic gate nand 2input 5-ssop - TC7SH00F(T5L,T)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TC7SH00FCT-ND.
IC GATE NAND 2INPUT 5-SSOP - TC7SH00F(TE85L,JF)
Order 'ic gate nand 2input 5-ssop - TC7SH00F(TE85L,JF)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TC7SH00FFCT-ND.
IC GATE NAND 2INPUT 5-SSOP - TC7SH00F(TE85L,JF)
Order 'ic gate nand 2input 5-ssop - TC7SH00F(TE85L,JF)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TC7SH00FFTR-ND.
IC GATE NAND 2INPUT 5-SSOP - TC7SH00F(T5L,T)
Order 'ic gate nand 2input 5-ssop - TC7SH00F(T5L,T)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TC7SH00FTR-ND.
IC GATE NAND 2INPUT 5-SSOP - TC7SH00FUTE85L
Order 'ic gate nand 2input 5-ssop - TC7SH00FUTE85L' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TC7SH00FUTE85L-ND.
IC GATE NAND 2INPUT 5-SSOP - TC7SL00FU(TE85L)
Order 'ic gate nand 2input 5-ssop - TC7SL00FU(TE85L)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TC7SL00FUTCT-ND.
IC GATE NAND 2INPUT 5-SSOP - TC7SL00FU(TE85L,F)
Order 'ic gate nand 2input 5-ssop - TC7SL00FU(TE85L,F)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TC7SL00FUTFCT-ND.
IC GATE NAND 2INPUT 5-SSOP - TC7SL00FU(TE85L,F)
Order 'ic gate nand 2input 5-ssop - TC7SL00FU(TE85L,F)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TC7SL00FUTFTR-ND.
IC GATE NAND 2INPUT 5-SSOP - TC7SL00FU(TE85L)
Order 'ic gate nand 2input 5-ssop - TC7SL00FU(TE85L)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TC7SL00FUTTR-ND.
IC GATE NAND 2INPUT 5-SSOP - TC7ST00FU(TE85L)
Order 'ic gate nand 2input 5-ssop - TC7ST00FU(TE85L)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TC7ST00FUTCT-ND.
IC GATE NAND 2INPUT 5-SSOP - TC7ST00FU(TE85L)
Order 'ic gate nand 2input 5-ssop - TC7ST00FU(TE85L)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TC7ST00FUTTR-ND.
IC GATE NAND 2INPUT 5-SSOP - TC7SZ00F(T5L,T)
Order 'ic gate nand 2input 5-ssop - TC7SZ00F(T5L,T)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TC7SZ00FCT-ND.
IC GATE NAND 2INPUT 5-SSOP - TC7SZ00F(T5L,F,T)
Order 'ic gate nand 2input 5-ssop - TC7SZ00F(T5L,F,T)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TC7SZ00FFCT-ND.
Send this link via E-Mail
Help With This Screen
