IC GATE NAND 2INPUT 5-SSOP - TC7SH00F(TE85L,JF) - Integrated Circuits (ICs)
Toshiba (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Cut Tape (CT) 8.8mA, 8.8mA 2 V ~ 5.5 V TC7SH00F(TE85L,JF)
| Digi-Key Part Number | TC7SH00FFCT-ND |
1 25 100 250 500 1000 |
.36000 .28120 .19800 .13500 .10800 .08550 |
Extended Price
0.36 7.03 19.80 33.75 54.00 85.50 |
| Manufacturer Part Number | TC7SH00F(TE85L,JF) | |||
| Description | IC GATE NAND 2INPUT 5-SSOP | |||
| Quantity Available | 10370 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TC7SH00F(TE85L,JF) |
| Vendor | Toshiba (VA) |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 1 |
| Package / Case | 5-SSOP |
| Logic Type | NAND Gate |
| Packaging | Cut Tape (CT) |
| Mounting Type | Surface Mount |
| Number of Inputs | 2 |
| Current - Output High, Low | 8.8mA, 8.8mA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 2 V ~ 5.5 V |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TC7SH00F TE85L,JF TC7SH00FTE85L,JF TC7SH00FFCT ND TC7SH00FFCTND TC7SH00FFCT |
TC7SH00F(TE85L,JF) Specification Sheet
IC GATE NAND 2INPUT 5-SSOP - TC7SH00F(TE85L,JF) (TC7SH00FFCT-ND) - Integrated Circuits (ICs)
Related parts Toshiba (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Cut Tape (CT) 8.8mA, 8.8mA 2 V ~ 5.5 V TC7SH00F(TE85L,JF)IC GATE NAND 2INPUT 5-SSOP - TC7SH00F(TE85L,JF)
Order 'ic gate nand 2input 5-ssop - TC7SH00F(TE85L,JF)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TC7SH00FFCT-ND.
IC GATE NAND 2INPUT 5-SSOP - TC7SH00F(TE85L,JF)
Order 'ic gate nand 2input 5-ssop - TC7SH00F(TE85L,JF)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TC7SH00FFDKR-ND.
IC GATE NAND 2INPUT 5-SSOP - TC7SH00F(T5L,T)
Order 'ic gate nand 2input 5-ssop - TC7SH00F(T5L,T)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TC7SH00FCT-ND.
IC GATE NAND 2INPUT 5-SSOP - TC7SL00FU(TE85L)
Order 'ic gate nand 2input 5-ssop - TC7SL00FU(TE85L)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TC7SL00FUTCT-ND.
IC GATE NAND 2INPUT 5-SSOP - TC7SL00FU(TE85L,F)
Order 'ic gate nand 2input 5-ssop - TC7SL00FU(TE85L,F)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TC7SL00FUTFCT-ND.
IC GATE NAND 2INPUT 5-SSOP - TC7ST00F(TE85L)
Order 'ic gate nand 2input 5-ssop - TC7ST00F(TE85L)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TC7ST00FCT-ND.
IC GATE NAND 2INPUT 5-SSOP - TC7ST00FU(TE85L)
Order 'ic gate nand 2input 5-ssop - TC7ST00FU(TE85L)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TC7ST00FUTCT-ND.
IC GATE NAND 2INPUT 5-SSOP - TC7SZ00F(T5L,T)
Order 'ic gate nand 2input 5-ssop - TC7SZ00F(T5L,T)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TC7SZ00FCT-ND.
IC GATE NAND 2INPUT 5-SSOP - TC7SZ00F(T5L,F,T)
Order 'ic gate nand 2input 5-ssop - TC7SZ00F(T5L,F,T)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TC7SZ00FFCT-ND.
IC GATE NAND 2INPUT 5-SSOP - TC7SZ00FU(T5L,T)
Order 'ic gate nand 2input 5-ssop - TC7SZ00FU(T5L,T)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TC7SZ00FUTCT-ND.
IC GATE NAND 2INPUT 5-SSOP - TC7SZ00FU(T5L,F,T)
Order 'ic gate nand 2input 5-ssop - TC7SZ00FU(T5L,F,T)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TC7SZ00FUTFCT-ND.
IC GATE NAND 2INPUT 5-SSOP - TC7SL00FU(TE85L,F)
Order 'ic gate nand 2input 5-ssop - TC7SL00FU(TE85L,F)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TC7SL00FUTFDKR-ND.
IC GATE NAND 2INPUT 5-SSOP - TC7SZ00F(T5L,F,T)
Order 'ic gate nand 2input 5-ssop - TC7SZ00F(T5L,F,T)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TC7SZ00FFDKR-ND.
IC GATE NAND 2INPUT 5-SSOP - TC7SZ00FU(T5L,F,T)
Order 'ic gate nand 2input 5-ssop - TC7SZ00FU(T5L,F,T)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TC7SZ00FUTFDKR-ND.
IC GATE NAND 2INPUT 5-SSOP - TC7SH00F(TE85L,JF)
Order 'ic gate nand 2input 5-ssop - TC7SH00F(TE85L,JF)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TC7SH00FFTR-ND.
Options for Toshiba (VA) Logic Family - Gate And Inverter Integrated Circuit (ics) NAND Gate Cut Tape (CT) 8.8mA, 8.8mA 2 V ~ 5.5 V TC7SH00F(TE85L,JF)
Send this link via E-Mail
Help With This Screen
